Metal Current Sensor, Low TCR - PA Series
YAGEO's metal current sensor low TCR chip resistor PA series is AEC-Q200 qualified for automotive grade requirements. Case size 0201 to 2512. It offers resistance range of 0.5 mΩ to 100 mΩ, tolerance of ±0.5%, ±1%, ±5% and TCR as low as ±50 ppm/°C, high power rating up to 3 W.
Features
- AEC-Q200 qualified
- Excellent current sensing performance
- Low power consumption
- Low thermal EMF (≤0.3 uV/°C)
- Operation temperature from -55°C to +170°C
Specifications
- Case size: 0201 to 2512
- High power rating: 1 W - 3 W
- Low TCR: as low as ±50 ppm/°C
- Resistance: 0.5 mΩ to 100 mΩ
Applications
- Consumer goods
- Computer
- Telecom / Datacom
- Industrial / Power Supply
- Automotive
Product List
PA Series
| Imagem | Número de peça do fabricante | Descrição | Resistência | Tolerância | Potência (Watts) | Available Quantity | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA0201-R-070RL | RES 0 OHM JUMPER 1/10W 0201 | 0 Ohms | Jumper | - | 119854 - Immediate | Ver detalhes |
![]() | ![]() | PA0402-R-070RL | RES 0 OHM JUMPER 1/8W 0402 | 0 Ohms | Jumper | 0,125W, 1/8W | 15295 - Immediate | Ver detalhes |
![]() | ![]() | PA0805FRF470R01L | RES 0.01 OHM 1% 1/2W 0805 | 10 mOhms | ±1% | 0,5W, 1/2W | 18156 - Immediate | Ver detalhes |
![]() | ![]() | PA0805FRE7W0R002L | RES 0.002 OHM 1% 1/4W 0805 | 2 mOhms | ±1% | 0,25W, 1/4W | 2979 - Immediate | Ver detalhes |
![]() | ![]() | PA0805FRE870R002L | RES 0.002 OHM 1% 1W 0805 | 2 mOhms | ±1% | 1W | 2810 - Immediate | Ver detalhes |
![]() | ![]() | PA0603FRE570R01L | RES 0.01 OHM 1% 1/2W 0603 | 10 mOhms | ±1% | 0,5W, 1/2W | 32364 - Immediate | Ver detalhes |
![]() | ![]() | PA0603FRE470R005L | RES 0.005 OHM 1% 0.4W 0603 | 5 mOhms | ±1% | 0,4W | 6519 - Immediate | Ver detalhes |
![]() | ![]() | PA0805FRF470R005L | CHIP RESISTOR CURRENT SENSOR - L | 5 mOhms | ±1% | 0,5W, 1/2W | 11565 - Immediate | Ver detalhes |
![]() | ![]() | PA1206FRE070R01Z | RES 0.01 OHM 1% 1/4W 1206 | 10 mOhms | ±1% | 0,25W, 1/4W | 8211 - Immediate | Ver detalhes |
![]() | ![]() | PA1206FRE070R015Z | RES 0.015 OHM 1% 1/4W 1206 | 15 mOhms | ±1% | 0,25W, 1/4W | 7086 - Immediate | Ver detalhes |