Zynq™ 7000 SoC ZC702 Evaluation Kit

The AMD Zynq™ 7000 SoC ZC702 evaluation kit allows scaling and customization with daughtercards

Image of AMD's Zynq-7000 SoC ZC702 Evaluation Kit The AMD Zynq™ 7000 SoC ZC702 Evaluation Kit includes all the basic components of hardware, design tools, IP, and pre-verified reference designs, including a targeted design, enabling a complete embedded processing platform. The included pre-verified reference designs and industry-standard FPGA mezzanine connectors (FMC) allow scaling and customization with daughtercards.

Features
  • RoHS compliant ZC702 board with XC7Z020-CLG484-1 SoC device with dual-core Arm® Cortex®-A9 processors for embedded processing
  • Vivado™ design suite: an IP and system-centric design environment built to accelerate FPGA and SoC designs
  • Vitis™ unified software platform: full suite of tools for embedded software development, hardware acceleration, and debug targeting AMD platforms
  • Hardware, design tools, IP, and pre-verified reference designs
  • HDMI out for video applications
  • Advanced memory interface with 1 GB DDR3 component memory
  • USB OTG, UART, IIC, CAN bus for serial connectivity
  • 10 Mbps, 100 Mbps, 1000 Mbps Ethernet (GMII, RGMII, and SGMII) for networking applications
  • Embedded reference design, targeting video pipeline
  • FPGA mezzanine card (FMC) interface for I/O expansion
Applications
  • Programmable logic controllers
  • Embedded Linux
  • Embedded systems

Zynq™ 7000 SoC ZC702 Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoConteúdoPeça / CI utilizadoSistema de interconexãoAvailable QuantityPreçoVer detalhes
ZYNQ-7000 ZC702 EVAL KITEK-Z7-ZC702-GZYNQ-7000 ZC702 EVAL KITPlacas, cabos, fonte de alimentação, acessóriosXC7Z020FMC, Pmod44 - Immediate$1,280.40Ver detalhes

Device on Board

ImagemNúmero de peça do fabricanteDescriçãoTamanho da memória FlashTamanho da RAMConectividadeAvailable QuantityPreçoVer detalhes
IC SOC CORTEX-A9 667MHZ 484BGAXC7Z020-1CLG484CIC SOC CORTEX-A9 667MHZ 484BGA-256KBCANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG0 - Immediate$145.00Ver detalhes

Related Devices

ImagemNúmero de peça do fabricanteDescriçãoTemperatura de operaçãoInvólucro do dispositivo fornecidoNúmero de E/SAvailable QuantityPreçoVer detalhes
IC SOC CORTEX-A9 766MHZ 484BGAXC7Z020-2CLG484EIC SOC CORTEX-A9 766MHZ 484BGA0°C a 100°C (TJ)484-CSPBGA (19x19)130137 - Immediate$191.10Ver detalhes
IC SOC CORTEX-A9 766MHZ 400BGAXC7Z020-2CLG400IIC SOC CORTEX-A9 766MHZ 400BGA-40°C a 100°C (TJ)400-CSPBGA (17x17)13045 - Immediate$173.75Ver detalhes
IC SOC CORTEX-A9 667MHZ 484BGAXC7Z020-1CLG484IIC SOC CORTEX-A9 667MHZ 484BGA-40°C a 100°C (TJ)484-CSPBGA (19x19)130393 - Immediate$166.25Ver detalhes
IC SOC CORTEX-A9 667MHZ 484BGAXC7Z020-1CLG484CIC SOC CORTEX-A9 667MHZ 484BGA0°C a 85°C (TJ)484-CSPBGA (19x19)1300 - Immediate$145.00Ver detalhes
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z020-1CLG400CIC SOC CORTEX-A9 667MHZ 400BGA0°C a 85°C (TJ)400-CSPBGA (17x17)130141 - Immediate$131.25Ver detalhes
IC SOC CORTEX-A9 866MHZ 484BGAXC7Z020-3CLG484EIC SOC CORTEX-A9 866MHZ 484BGA0°C a 100°C (TJ)484-CSPBGA (19x19)13051 - Immediate$211.25Ver detalhes
IC SOC CORTEX-A9 766MHZ 484BGAXC7Z020-2CLG484IIC SOC CORTEX-A9 766MHZ 484BGA-40°C a 100°C (TJ)484-CSPBGA (19x19)1300 - Immediate$191.25Ver detalhes
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z020-1CLG400IIC SOC CORTEX-A9 667MHZ 400BGA-40°C a 100°C (TJ)400-CSPBGA (17x17)1280 - Immediate$173.03Ver detalhes
IC SOC CORTEX-A9 866MHZ 400BGAXC7Z020-3CLG400EIC SOC CORTEX-A9 866MHZ 400BGA0°C a 100°C (TJ)400-CSPBGA (17x17)130118 - Immediate$191.25Ver detalhes
IC SOC CORTEX-A9 766MHZ 484BGAXC7Z020-2CLG484CESIC SOC CORTEX-A9 766MHZ 484BGA0°C a 85°C (TJ)484-CSPBGA (19x19)1300 - Immediate$118.45Ver detalhes
IC SOC CORTEX-A9 766MHZ 400BGAXC7Z020-2CLG400CESIC SOC CORTEX-A9 766MHZ 400BGA0°C a 85°C (TJ)400-CSPBGA (17x17)1300 - Immediate$107.64Ver detalhes
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z020-1CLG400CESIC SOC CORTEX-A9 667MHZ 400BGA0°C a 85°C (TJ)400-CSPBGA (17x17)1300 - Immediate$93.55Ver detalhes
IC SOC CORTEX-A9 667MHZ 484BGAXC7Z020-1CLG484CESIC SOC CORTEX-A9 667MHZ 484BGA0°C a 85°C (TJ)484-CSPBGA (19x19)1300 - Immediate$102.93Ver detalhes
IC SOC CORTEX-A9 766MHZ 400BGAXC7Z020-2CLG400EIC SOC CORTEX-A9 766MHZ 400BGA0°C a 100°C (TJ)400-CSPBGA (17x17)1300 - Immediate$204.82Ver detalhes
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z020-L1CLG400IIC SOC CORTEX-A9 667MHZ 400BGA-40°C a 100°C (TJ)400-CSPBGA (17x17)1300 - Immediate$214.06Ver detalhes
IC SOC CORTEX-A9 667MHZ 484BGAXC7Z020-L1CLG484IIC SOC CORTEX-A9 667MHZ 484BGA-40°C a 100°C (TJ)484-CSPBGA (19x19)1302 - Immediate$218.79Ver detalhes
Updated: 2024-05-22
Published: 2020-04-07