Eclypse Z7 Zynq®-7000 SoC Development Board with SYZYGY-Compatible Expansion

Digilent's Eclypse Z7 development board for applications such as software-defined radio, ultrasound, medical technology, and more

Image of Digilent's Eclypse Z7: Zynq-7000 SoC Development Board with SYZYGY-Compatible Expansion Digilent's Eclypse Z7 is the first host board of the Eclypse platform, showcasing modular functionality, high-speed I/O, and an FPGA SoC that blends power and flexibility for instrumentation applications. The Eclypse platform is more than a standard development board, it is a way to streamline and accelerate design flow combined with a newly developed software architecture to create a powerful research and prototyping platform optimized for productivity and flexibility. In addition to a Zynq 7020 FPGA SoC from Xilinx, the Eclypse Z7 features two high-speed connectors using Opal Kelly's SYZYGY standard, which pairs with Digilent's Zmod family to allow for high performance I/O.

Petalinux is supported out of the box, and pre-built Linux images are accompanied by a software API (application programming interface) for bulk data transfer. The software architecture is completely open and customizable. This system allows new users to get started without touching the hardware until desired, and with support from a built-in high-level API, users can enjoy the benefits of hardware acceleration without having to directly interface with the FPGA.

Features
  • Zynq 7020 SoC
  • 2x SYZYGY standard interface connectors for Zmod expansion
    • Standard supports data rates of up to 500 MHz
  • 125 MHz oscillator connected to Zynq PL for PL-only designs
  • 2x Pmod connectors for Pmod expansion
  • Micro USB port for USBUART and JTAG programming
  • JTAG programming header
  • Programming mode select jumper: JTAG, QSPI, SD
  • Ethernet connector with 10/100/1000 Ethernet PHY
  • Micro USB connector for user USB Host/Device/OTG
  • MicroSD card slot
  • 2x user RGB LEDs, 2x user buttons
  • Kits include
    • 12 V, 5 A power supply with adapters for US and EU
    • USB A to Micro B programming cable
    • USB A to Micro A cable (for connector "USB")
Applications
  • Instrumentations
  • RF communications
  • Software defined radio

Demo/Project Links

Software

Hardware

Resources

Eclypse Z7 SoC Development Board

ImagemNúmero de peça do fabricanteDescriçãoTipoPlataformaConteúdoAvailable QuantityPreçoVer detalhes
ECLYPSE Z7 ZYNQ-7000 DEV BOARD410-393ECLYPSE Z7 ZYNQ-7000 DEV BOARDFPGA + MCU/MPU SoCEclypse Z7 Zynq-7000 AP SoCPlacas, cabos, fonte de alimentação38 - Immediate$499.00Ver detalhes

Zmod

ImagemNúmero de peça do fabricanteDescriçãoPlataformaTipoFunçãoAvailable QuantityPreçoVer detalhes
ZMOD DAC 1411: SYZYGY-COMPATIBLE410-397ZMOD DAC 1411: SYZYGY-COMPATIBLESYZYGY, ZmodAquisição de dadosConversor digital para analógico (DAC)31 - Immediate$99.00Ver detalhes
ZMOD ADC 1410: SYZYGY-COMPATIBLE410-396ZMOD ADC 1410: SYZYGY-COMPATIBLESYZYGY, ZmodAquisição de dadosConversor analógico para digital (ADC)1 - Immediate$249.00Ver detalhes

Zynq 7020 SoCs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z020-1CLG400CIC SOC CORTEX-A9 667MHZ 400BGA141 - Immediate$131.25Ver detalhes
IC SOC CORTEX-A9 667MHZ 484BGAXC7Z020-1CLG484CIC SOC CORTEX-A9 667MHZ 484BGA0 - Immediate$145.00Ver detalhes
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z020-1CLG400IIC SOC CORTEX-A9 667MHZ 400BGA0 - Immediate$173.03Ver detalhes
IC SOC CORTEX-A9 667MHZ 484BGAXC7Z020-1CLG484IIC SOC CORTEX-A9 667MHZ 484BGA393 - Immediate$166.25Ver detalhes
IC SOC CORTEX-A9 766MHZ 400BGAXC7Z020-2CLG400IIC SOC CORTEX-A9 766MHZ 400BGA45 - Immediate$173.75Ver detalhes
IC SOC CORTEX-A9 766MHZ 484BGAXC7Z020-2CLG484EIC SOC CORTEX-A9 766MHZ 484BGA137 - Immediate$191.10Ver detalhes
IC SOC CORTEX-A9 766MHZ 484BGAXC7Z020-2CLG484IIC SOC CORTEX-A9 766MHZ 484BGA0 - Immediate$191.25Ver detalhes
IC SOC CORTEX-A9 866MHZ 400BGAXC7Z020-3CLG400EIC SOC CORTEX-A9 866MHZ 400BGA118 - Immediate$191.25Ver detalhes
IC SOC CORTEX-A9 866MHZ 484BGAXC7Z020-3CLG484EIC SOC CORTEX-A9 866MHZ 484BGA51 - Immediate$211.25Ver detalhes
Published: 2020-02-10