Spartan®-7 FPGA Family
AMD's FPGAs offer I/O optimization with the highest performance per watt
Spartan-7 devices, AMD's addition to their cost-optimized portfolio, offer the best in class performance per watt, along with small form factor packaging to meet the most stringent requirements. These devices feature a MicroBlaze™ soft processor running over 200 DMIPs with 800 Mb/s DDR3 support built on 28 nm technology. Additionally, Spartan-7 devices offer an integrated ADC, dedicated security features, and Q-grade (-40°C to +125°C) on all commercial devices. These devices are ideally suited for industrial, consumer, and automotive applications including any-to-any connectivity, sensor fusion, and embedded vision.
The Arty S7-50 board provides users with a wide variety of I/O and expansion options. Use the dual row Arduino connectors to mount one of the hundreds of compatibly shields, or use the Pmod ports with Digilent's pre-made Pmod IP blocks.
- Programmable system integration
- High pin-count to logic ratio for I/O connectivity
- MicroBlaze processor soft IP
- Integrated security and monitoring
- BOM cost reduction
- XADC and SYSMON for integrating discrete analog and monitoring circuitry
- Cost-optimized for system I/O expansion
- Total power reduction
- 1.0 V core voltage or 0.95 V core voltage option
- 50% lower total power than 45 nm generation devices
- Increased system performance
- 30% faster performance than 45 nm generation devices
- Up to 1.25 Gb/s LVDS
- 25.6 Gb/s peak DDR3-800 memory bandwidth with flexible, soft memory controller
- Accelerated design productivity
- Enabled by Vivado® HLx Design Suite WebPack™
- Correct-by-construction block-level design with Vivado IP Integrator
- Scalable optimized architecture, comprehensive tools, and IP reuse
Development Board
| Imagem | Número de peça do fabricante | Descrição | Conteúdo | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-352 | ARTY S7-50 SPARTAN-7 | Placas | XC7S50 | 107 - Immediate | $245.27 | Ver detalhes |
Spartan-7 FPGA Family
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | XC7S15-1FTGB196C | IC FPGA 100 I/O 196CSBGA | 352 - Immediate | $26.72 | Ver detalhes |
![]() | ![]() | XC7S15-2FTGB196I | IC FPGA 100 I/O 196CSBGA | 1 - Immediate | $33.80 | Ver detalhes |
![]() | ![]() | XC7S25-1FTGB196C | IC FPGA 100 I/O 196CSBGA | 125 - Immediate | $41.20 | Ver detalhes |
![]() | ![]() | XC7S25-1CSGA225C | IC FPGA 150 I/O 225CSGA | 87 - Immediate | $45.35 | Ver detalhes |
![]() | ![]() | XC7S25-2FTGB196C | IC FPGA 100 I/O 196CSBGA | 22 - Immediate | $45.35 | Ver detalhes |
![]() | ![]() | XC7S25-2CSGA225C | IC FPGA 150 I/O 225CSGA | 118 - Immediate | $40.50 | Ver detalhes |
![]() | ![]() | XC7S25-1CSGA324I | IC FPGA 150 I/O 324CSGA | 1017 - Immediate | $42.31 | Ver detalhes |
![]() | ![]() | XC7S25-2CSGA225I | IC FPGA 150 I/O 225CSGA | 0 - Immediate | $57.36 | Ver detalhes |
![]() | ![]() | XC7S50-1CSGA324C | IC FPGA 210 I/O 324CSGA | 194 - Immediate | $75.77 | Ver detalhes |
![]() | ![]() | XC7S50-1CSGA324I | IC FPGA 210 I/O 324CSGA | 235 - Immediate | $87.09 | Ver detalhes |
![]() | ![]() | XC7S50-2CSGA324I | IC FPGA 210 I/O 324CSBGA | 118 - Immediate | $95.79 | Ver detalhes |
![]() | ![]() | XC7S50-2FGGA484I | IC FPGA 250 I/O 484FBGA | 0 - Immediate | $104.49 | Ver detalhes |
![]() | ![]() | XC7S100-1FGGA484I | IC FPGA 338 I/O 484FBGA | 44 - Immediate | $165.88 | Ver detalhes |
![]() | ![]() | XC7S100-2FGGA484I | IC FPGA 338 I/O 484FBGA | 59 - Immediate | $181.61 | Ver detalhes |
![]() | ![]() | XC7S6-1CSGA225C | IC FPGA 100 I/O 225CSBGA | 2 - Immediate | $20.94 | Ver detalhes |