AMD Spartan™-7 SP701 FPGA Evaluation Kit | Datasheet Preview
The AMD Spartan-7 SP701 FPGA evaluation kit is equipped with the best-in-class performance-per-watt Spartan 7 FPGA, and is built for designs requiring sensor fusion. The SP701 features high I/O availability and I/O expansion capability via Pmods and FPGA Mezzanine Card connectors, making it the largest IP development canvas for Spartan 7 FPGA users. The included XC7S100 FPGA is the highest density device of the Spartan 7 family. With 102K logic cells and 400 I/O pins, the XC7S100 pairs expandable connectivity with high processing capability, all in a form factor ideal for edge applications. The evaluation kit includes a variety of video interfaces and dual ethernet for industrial networking. With a pre-configured MicroBlaze™ application processor, real-time processor, and microcontroller Example Designs as well as the ability to rapidly customize designs with drag and drop peripherals, the Spartan-7 SP701 FPGA evaluation kit is optimized for industrial networking, embedded vision, and automotive applications.
Associated Cables
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HW-SMARTLYNQ-G | SMARTLYNQ DATA CABLE JTAG | 395 - Immediate | $671.58 | Ver detalhes |
![]() | ![]() | HW-USB-II-G | PLATFORM CABLE USB II DLC10 JTAG | 822 - Immediate | $305.04 | Ver detalhes |
Associated Spartan-7 FPGAs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | XC7S15-1CSGA225C | IC FPGA 100 I/O 225CSBGA | 111 - Immediate | $26.72 | Ver detalhes |
![]() | ![]() | XC7S15-1FTGB196C | IC FPGA 100 I/O 196CSBGA | 352 - Immediate | $26.72 | Ver detalhes |
![]() | ![]() | XC7S25-2CSGA225C | IC FPGA 150 I/O 225CSGA | 118 - Immediate | $40.50 | Ver detalhes |
![]() | ![]() | XC7S25-1CSGA225I | IC FPGA 150 I/O 225CSGA | 795 - Immediate | $52.13 | Ver detalhes |
![]() | ![]() | XC7S25-2CSGA225I | IC FPGA 150 I/O 225CSGA | 0 - Immediate | $57.36 | Ver detalhes |
Spartan™-7 SP701 FPGA Evaluation Kit
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | EK-S7-SP701-G | SPARTAN7 SP701 FPGA KIT | 58 - Immediate | $922.80 | Ver detalhes |