WR-TBL Terminal Blocks Series 368B
WR-TBL terminal blocks have 3.81 mm pitch, pluggable screwless connectors
Würth Elektronik has extended their existing range of terminal blocks with a 3.81 mm pitch pluggable screwless connector. This connector provides easy access actuation of the terminal point and fast conductor connection due to the push in spring-cage connection. 412B is an inverted PCB layout of our current 412 series.
- Flammability rating: UL94-V0
- Operating temperature: -40°C to +105°C
- Lead-free and RoHS compliant
- Current rating: 8 A
- Working voltage: 300 VAC
- Withstanding voltage: 2.0 KV
- Contact resistance: 20 mΩ maximum
- Pitch: 3.81 mm
WR-TBL Terminal Blocks Series 368B
| Imagem | Número de peça do fabricante | Descrição | Número de níveis | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 691368300003B | TERM BLOCK PLUG 3POS 3.81MM | 1 | 138 - Immediate | $2.43 | Ver detalhes |
![]() | ![]() | 691368300005B | TERM BLOCK PLUG 5POS 3.81MM | 1 | 0 - Immediate | $3.99 | Ver detalhes |
![]() | ![]() | 691368300006B | TERM BLOCK PLUG 6POS 3.81MM | 1 | 198 - Immediate | $4.80 | Ver detalhes |
![]() | ![]() | 691368300008B | TERM BLOCK PLUG 8POS 3.81MM | 1 | 645 - Immediate | $5.66 | Ver detalhes |