WR-TBL Terminal Blocks

Würth Elektronik's WR-TBL terminal blocks in different connection types are well-suited for the industrial marketplace

Image of Würth Elektronik's WR-TBL Terminal Blocks Würth Elektronik's WR-TBL series terminal blocks offer the highest possible quality standard, making them ideal for many different applications from industrial to control and security systems and automation. The terminal blocks can be customized and developed for a customer's specific application. Available connection types are wire protector system with pressure clamp, pressure clamps system, rising clamp system, pluggable system, and spring clamp system. Each product is type-tested and approved to reflect the highest international standard and is produced in compliance with the most recent environmental directives established by RoHS and REACH.

Features
  • Low-profile connectors with large pitches available (2.5 mm to 10.16 mm)
  • Divisible connectors
  • Innovative way of mating connectors: one solution for horizontal or vertical connection
  • Pin counts available from 1 to 24
  • PCB/cable/panel mount options
Applications
  • Industrial
  • Consumer electronics
  • Electricity
  • Engineering equipment
  • Telecom equipment
Connection Types
  • Wire protector
    • Cost effective
    • Compact in size
  • Rising cage clamp
    • High contact retention force
  • Pluggable connector
    • Every monoblock connection technology available
    • Reversed gender
  • Spring clamp
    • Fast connection

Pluggable - Headers, Plugs, and Sockets

ImagemNúmero de peça do fabricanteDescriçãoNúmero de níveisPassoAvailable QuantityPreçoVer detalhes
TERM BLOCK PLUG 2POS 5.08MM691351500002TERM BLOCK PLUG 2POS 5.08MM10,200" (5,08mm)3268 - Immediate$1.03Ver detalhes
TERM BLOCK PLUG 2POS 3.81MM691361300002TERM BLOCK PLUG 2POS 3.81MM10,150" (3,81mm)1090 - Immediate$1.32Ver detalhes
TERM BLOCK PLUG 3POS 3.81MM691361300003TERM BLOCK PLUG 3POS 3.81MM10,150" (3,81mm)7089 - Immediate$1.76Ver detalhes
TERM BLOCK PLUG 5POS 3.50MM691361100005TERM BLOCK PLUG 5POS 3.50MM10,138" (3,50mm)2242 - Immediate$2.93Ver detalhes
TERM BLOCK HDR 2POS 5.08MM691311500102TERM BLOCK HDR 2POS 5.08MM10,200" (5,08mm)6179 - Immediate$0.65Ver detalhes

Wire Protector - Wire to Board

ImagemNúmero de peça do fabricanteDescriçãoOrientação do conjugadoAvailable QuantityPreçoVer detalhes
TERM BLK 2POS SIDE ENTRY 5MM PCB691137710002TERM BLK 2POS SIDE ENTRY 5MM PCBHorizontal com Placa21249 - Immediate$0.41Ver detalhes
TERM BLK 2POS SIDE ENT 3.5MM PCB691103110002TERM BLK 2POS SIDE ENT 3.5MM PCBHorizontal com Placa1947 - Immediate$0.88Ver detalhes
TERM BLK 3POS SIDE ENTRY 5MM PCB691137710003TERM BLK 3POS SIDE ENTRY 5MM PCBHorizontal com Placa5177 - Immediate$0.66Ver detalhes
TERM BLK 2POS SIDE ENTRY 5MM PCB691102710002TERM BLK 2POS SIDE ENTRY 5MM PCBHorizontal com Placa1554 - Immediate$0.73Ver detalhes
TERM BLK 2POS SIDE ENTRY 5MM PCB691111710002TERM BLK 2POS SIDE ENTRY 5MM PCBHorizontal com Placa405 - Immediate$0.73Ver detalhes

Rising Cage Clamp - Wire to Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TERM BLK 2POS SIDE ENT 3.5MM PCB691214110002TERM BLK 2POS SIDE ENT 3.5MM PCB10186 - Immediate$0.88Ver detalhes
TERM BLK 2POS SIDE ENTRY 5MM PCB691213710002TERM BLK 2POS SIDE ENTRY 5MM PCB1818 - Immediate$1.03Ver detalhes
TERM BLOCK 2P HORIZON 2.54MM PCB691210910002TERM BLOCK 2P HORIZON 2.54MM PCB4700 - Immediate$1.14Ver detalhes
TERM BLK 3POS SIDE ENT 3.5MM PCB691214110003TERM BLK 3POS SIDE ENT 3.5MM PCB5943 - Immediate$1.17Ver detalhes
TERM BLK 2POS SIDE ENTRY 5MM SMD691709710302TERM BLK 2POS SIDE ENTRY 5MM SMD1146 - Immediate$2.98Ver detalhes

Spring Clamp - Wire to Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TERM BLOCK 8POS 45DEG 3.81MM PCB691412320008MTERM BLOCK 8POS 45DEG 3.81MM PCB192 - Immediate$3.20Ver detalhes
TERM BLK 8P SIDE ENT 7.62MM PCB691411410008TERM BLK 8P SIDE ENT 7.62MM PCB0 - Immediate$3.12Ver detalhes
3.50 MM TERMINAL BLOCK, 45 ENTR691412120011B3.50 MM TERMINAL BLOCK, 45 ENTR113 - Immediate$2.52Ver detalhes
2.54 MM TERMINAL BLOCK, VERTICAL691403900006B2.54 MM TERMINAL BLOCK, VERTICAL272 - Immediate$3.07Ver detalhes
2.54 MM TERMINAL BLOCK, HORIZONT691402910008B2.54 MM TERMINAL BLOCK, HORIZONT0 - Immediate$4.14Ver detalhes

Accessories - Marker Strips

ImagemNúmero de peça do fabricanteDescriçãoCorAvailable QuantityPreçoVer detalhes
ADHESIVE MARKER CARD HORIZONTAL691900110101ADHESIVE MARKER CARD HORIZONTALBranco1818 - Immediate$0.61Ver detalhes
ADHESIVE MARKER CARD HORIZONTAL691900910201ADHESIVE MARKER CARD HORIZONTALBranco0 - Immediate$0.46Ver detalhes
ADHESIVE MARKER CARD HORIZONTAL691900910101ADHESIVE MARKER CARD HORIZONTALBranco0 - Immediate$0.48Ver detalhes

Coding Keys

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN TERM BLK KEYING STAR RED691399900003CONN TERM BLK KEYING STAR RED306 - Immediate$0.89Ver detalhes
CONN TERM BLK KEYING STAR RED691399900001CONN TERM BLK KEYING STAR RED400 - Immediate$0.89Ver detalhes
CONN TERM BLK KEYING STAR RED691399900002CONN TERM BLK KEYING STAR RED531 - Immediate$0.88Ver detalhes
Updated: 2020-02-19
Published: 2016-03-25