WE-PD SMT Shielded Power Inductor
Würth Elektronik WE-PD series magnetically shielded power inductors are suitable for high vibration or shock applications
Würth Elektronik WE-PD series are SMT magnetically shielded power inductors featuring a low leakage field and low self-losses. With a high storage capacity, the WE-PD series features the highest possible current loading for SMT inductors. This series has an operating temperature between -40°C and +125°C/+150°C. Because of the one-piece construction, the WE-PD series are more suitable for high vibration or shock applications.
The WE-PD series is offered in three different types: standard, robust, and performance.
- WE-PD: features low loss material, tight tolerances, and high saturation behavior compared to other manufacturers in the market
- WE-PD Robust (R): features a plastic base which improves the mechanical stability and efficiency
- WE-PD Performance (P): features an MnZn core which improves saturation and RDC for highest efficiency
- AEC-Q200 qualified
- Ultra-low RDC and RAC
- Highest possible saturation current based on ferrite
- Suitable for switching frequency up to 10 MHz
- Temperature dependent parameter available on REDEXPERT
- Operating temperature from -40°C to +125°C/+150°C
- Switch mode power supplies from 0.1 W up to 300 W
- Integrated DC/DC converters
- Switch mode power supplies with extremely high efficiency (>95%)
- ANP032: High Power Wireless Power Transfer for the Industrial Environment
- ANP039: Power Inductors - 8 Design Tips
- ANP047: The Behavior of Electro-Magnetic Radiation of Power Inductors in Power Management
- ANP118: Acoustic Noise and Coil Whine Effect
- ANP135: The SEPIC with Coupled and Uncoupled Inductors
- ANP138: Custom Rated Current Calculator
WE-PD
| Imagem | Número de peça do fabricante | Descrição | Corrente nominal (A) | Corrente - Saturação (Isat) | Blindagem | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 744777147 | FIXED IND 47UH 1.03A 260 MOHM | 1.03 A | 1,1A | Blindado | 3730 - Immediate | $2.25 | Ver detalhes |
![]() | ![]() | 74477710 | FIXED IND 10UH 2A 49 MOHM SMD | 2 A | 2,6A | Blindado | 11863 - Immediate | $2.51 | Ver detalhes |
![]() | ![]() | 744777122 | FIXED IND 22UH 1.41A 110 MOHM | 1.41 A | 1,7A | Blindado | 0 - Immediate | $2.51 | Ver detalhes |
![]() | ![]() | 744771002 | FIXED IND 2.2UH 10A 8 MOHM SMD | 10 A | 11A | Blindado | 3489 - Immediate | $2.26 | Ver detalhes |
![]() | ![]() | 744771004 | FIXED IND 4.7UH 8.25A 11 MOHM | 8.25 A | 8A | Blindado | 4626 - Immediate | $2.26 | Ver detalhes |
WE-PD Robust
| Imagem | Número de peça do fabricante | Descrição | Corrente nominal (A) | Corrente - Saturação (Isat) | Blindagem | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 7447789001 | FIXED IND 1UH 5.37A 12 MOHM SMD | 5.37 A | 6,4A | Blindado | 1889 - Immediate | $2.51 | Ver detalhes |
![]() | ![]() | 7447789002 | FIXED IND 2.2UH 4.02A 23 MOHM | 4.02 A | 4,8A | Blindado | 523 - Immediate | $2.51 | Ver detalhes |
![]() | ![]() | 7447789003 | FIXED IND 3.3UH 3.42A 30 MOHM | 3.42 A | 4,2A | Blindado | 248 - Immediate | $2.51 | Ver detalhes |
![]() | ![]() | 7447789004 | FIXED IND 4.7UH 2.9A 35 MOHM SMD | 2.9 A | 3,9A | Blindado | 3138 - Immediate | $2.51 | Ver detalhes |
![]() | ![]() | 7447789006 | FIXED IND 6.8UH 2.5A 44 MOHM SMD | 2.5 A | 2,75A | Blindado | 2669 - Immediate | $2.51 | Ver detalhes |
WE-PD Performance
| Imagem | Número de peça do fabricante | Descrição | Corrente nominal (A) | Corrente - Saturação (Isat) | Blindagem | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 7447713102 | FIXED IND 1MH 300MA 4.6 OHM SMD | 300 mA | 450mA | Blindado | 497 - Immediate | $1.35 | Ver detalhes |
![]() | ![]() | 7447713331 | FIXED IND 330UH 480MA 1.5 OHM | 480 mA | 730mA | Blindado | 305 - Immediate | $2.24 | Ver detalhes |
![]() | ![]() | 7447713471 | FIXED IND 470UH 420MA 2.2 OHM | 420 mA | 650mA | Blindado | 464 - Immediate | $2.24 | Ver detalhes |
![]() | ![]() | 7447783015 | FIXED IND 1.5UH 5A 15 MOHM SMD | 5 A | 7,8A | Blindado | 972 - Immediate | $2.51 | Ver detalhes |
![]() | ![]() | 7447783022 | FIXED IND 2.2UH 4.5A 19 MOHM SMD | 4.5 A | 6,5A | Blindado | 204 - Immediate | $2.51 | Ver detalhes |