WE-MK Multilayer Ceramic SMT Inductors

Würth Elektronik’s small package sized multilayer ceramic inductors meet the demand of miniaturization

Image of Würth Elektronik WE-MK Multilayer Ceramic SMT InductorsWürth Elektronik’s multilayer ceramic inductors, WE-MK series, are available in small package sizes to meet the demand of miniaturization. The multilayer inductors are thermally stable and do not show any variation in inductance over a large temperature range.

Characteristics
  • Windings printed on ceramic substrate
  • Extremely high self-resonant frequency: >17 GHz
  • Inductive tolerance of 2% (±0.1 nH) and 5% (±0.3 nH) 
  • Operating temperature: -55°C to +125°C
  • Inductance is stable over temperature
  • Recommended soldering profile: reflow/wave
  • Size: 0201, 0402, and 0603
Applications
  • High-frequency circuits
  • Bluetooth®
  • Wireless LAN
  • Filter circuits
  • Oscillators
  • Pagers
  • Laptops
  • PCMCIA-card

WE-MK Multilayer Ceramic SMT Inductors

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)Corrente - Saturação (Isat)BlindagemAvailable QuantityPreçoVer detalhes
FIXED IND 5.6NH 300MA 300 MOHM744784056AFIXED IND 5.6NH 300MA 300 MOHM300 mA-Sem blindagem19500 - Immediate$0.19Ver detalhes
FIXED IND 8.2NH 300MA 370 MOHM744784082AFIXED IND 8.2NH 300MA 370 MOHM300 mA-Sem blindagem32604 - Immediate$0.19Ver detalhes
FIXED IND 3.9NH 300MA 200 MOHM744784039AFIXED IND 3.9NH 300MA 200 MOHM300 mA-Sem blindagem0 - Immediate$0.19Ver detalhes
FIXED IND 15NH 500MA 500 MOHM744786115AFIXED IND 15NH 500MA 500 MOHM500 mA-Sem blindagem26648 - Immediate$0.21Ver detalhes
FIXED IND 47NH 400MA 700 MOHM744786147AFIXED IND 47NH 400MA 700 MOHM400 mA-Sem blindagem6327 - Immediate$0.21Ver detalhes
FIXED IND 22NH 400MA 600 MOHM744786122AFIXED IND 22NH 400MA 600 MOHM400 mA-Sem blindagem3074 - Immediate$0.21Ver detalhes
FIXED IND 100NH 300MA 1.2 OHM744786210AFIXED IND 100NH 300MA 1.2 OHM300 mA-Sem blindagem11965 - Immediate$0.21Ver detalhes
FIXED IND 12NH 300MA 500 MOHM744784112AFIXED IND 12NH 300MA 500 MOHM300 mA-Sem blindagem664 - Immediate$0.19Ver detalhes
FIXED IND 33NH 200MA 800 MOHM744784133AFIXED IND 33NH 200MA 800 MOHM200 mA-Sem blindagem3236 - Immediate$0.19Ver detalhes
FIXED IND 8.2NH 500MA 350 MOHM744786082AFIXED IND 8.2NH 500MA 350 MOHM500 mA-Sem blindagem0 - Immediate$0.21Ver detalhes
FIXED IND 1.2NH 600MA 50 MOHM744786012AFIXED IND 1.2NH 600MA 50 MOHM600 mA-Sem blindagem1723 - Immediate$0.21Ver detalhes
FIXED IND 1.5NH 600MA 100 MOHM744786015AFIXED IND 1.5NH 600MA 100 MOHM600 mA-Sem blindagem3497 - Immediate$0.21Ver detalhes
FIXED IND 39NH 400MA 700 MOHM744786139AFIXED IND 39NH 400MA 700 MOHM400 mA-Sem blindagem23139 - Immediate$0.21Ver detalhes
FIXED IND 56NH 300MA 750 MOHM744786156AFIXED IND 56NH 300MA 750 MOHM300 mA-Sem blindagem7154 - Immediate$0.21Ver detalhes
FIXED IND 330NH 150MA 2.8 OHM744786233AFIXED IND 330NH 150MA 2.8 OHM150 mA-Sem blindagem3926 - Immediate$0.21Ver detalhes
FIXED IND 39NH 200MA 1 OHM SMD744784139AFIXED IND 39NH 200MA 1 OHM SMD200 mA-Sem blindagem4077 - Immediate$0.19Ver detalhes
FIXED IND 82NH 150MA 2.4 OHM SMD744784182AFIXED IND 82NH 150MA 2.4 OHM SMD150 mA-Sem blindagem0 - Immediate$0.19Ver detalhes
FIXED IND 56NH 200MA 1.2 OHM SMD7447840156FIXED IND 56NH 200MA 1.2 OHM SMD200 mA-Sem blindagem7895 - Immediate$0.10Ver detalhes
FIXED IND 1NH 300MA 100 MOHM SMD7447840010FIXED IND 1NH 300MA 100 MOHM SMD300 mA-Sem blindagem9292 - Immediate$0.10Ver detalhes
FIXED IND 2.2NH 300MA 150 MOHM7447840022FIXED IND 2.2NH 300MA 150 MOHM300 mA-Sem blindagem14701 - Immediate$0.10Ver detalhes

Associated Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MULTILAYER RF IND KIT 0603744786AMULTILAYER RF IND KIT 06031 - Immediate$104.61Ver detalhes
MULTILAYER CERAMIC SMD INDUCTORS744785MULTILAYER CERAMIC SMD INDUCTORS0 - Immediate$149.25Ver detalhes
MULTILAYER RF IND KIT 0402744784AMULTILAYER RF IND KIT 04020 - Immediate$104.61Ver detalhes
Published: 2020-07-10