WE-LT Conductive Shielding Gasket
Würth Elektronik WE-LT is a light weight product with excellent shielding properties and surface conductivity
Würth Elektronik WE-LT series was developed to solver diverse EMI/RFI situations and to meet shielding requirements. All standard profiles are self-adhesive and have a removable protective cover tape. Non-conductive adhesive tape is used as our standard. Upon request, Würth Elektronik WE-LT is also available in conductive tape. When using the WE-LT product the area to be covered should be smooth and free of grease. If a customer has a specific length(s), stamped out patterns and/or want to use a different material (e.g. aluminum) Würth Elektronik can review upon request. Depending on the application an IP54 protection class could be reached, that means by the use of the shielding gasket a protection against dust (index 5) and protection against splashed water (index 4) could be offered
- Conductive fabrics with Ni/Cu-layer. A PU sponge core (elastomer) covered with electro conductive fabric
- Square profile offers a large bearing surface and therefore excellent contact
- Centered, double-sided adhesive tape (non-conductive) for easy mounting
- Available in adhesive tape (conductive)
- Shielding Effectiveness up to 80 dB at 100 MHz
- Flammability class: UL94 V-0
- Operating temperature: -40°C to +85°C
- Displays
- Metal housing
- Switching cabinets
WE LT Shielding Gaskets
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 30323231 | RFI FOF GASKET PU ADH | 224 - Immediate | $4.64 | Ver detalhes |
![]() | ![]() | 30205005 | RFI FOF GASKET PU ADH | 44 - Immediate | $5.11 | Ver detalhes |
![]() | ![]() | 30205015 | RFI FOF GASKET PU ADH | 7 - Immediate | $5.11 | Ver detalhes |
![]() | ![]() | 303035015 | RFI FOF GASKET PU ADH | 113 - Immediate | $5.18 | Ver detalhes |
![]() | ![]() | 3020602 | RFI FOF GASKET PU ADH | 1017 - Immediate | $5.60 | Ver detalhes |