WE-LT Conductive Shielding Gaskets
Würth Elektronik offers its WE-LT series conductive shielding gaskets with a square profile for excellent contact
Würth Elektronik WE-LT series gaskets are lightweight products with excellent shielding properties and surface conductivity. The WE-LT series was developed to solve diverse EMI/RFI situations and to meet shielding requirements. All standard profiles are self-adhesive and have a removable protective cover tape. Non-conductive adhesive tape is used as our standard. When using the WE-LT products, the area to be covered should be smooth and free of grease.
- Conductive fabrics with Ni/Cu layer. A PU sponge core (elastomer) covered with electro conductive fabric
- Square profile offers a large bearing surface and therefore excellent contact
- Centered, double-sided adhesive tape (non-conductive) for easy mounting
- Shielding effectiveness up to 80 dB at 100 MHz
- Flammability class: UL94 V-0
- Operating temperature: -40°C to 85°C
- Depending on the application an IP54 protection class could be reached; that means by the use of the shielding gasket, a protection against dust (index 5), and protection against splashed water (index 4) could be offered
- Displays
- Metal housings
- Switching cabinets
WE-LT Conductive Shielding Gaskets
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 3020602 | RFI FOF GASKET PU ADH | 738 - Immediate | $6.22 | Ver detalhes |
![]() | ![]() | 30302015 | RFI FOF GASKET PU ADH | 0 - Immediate | $10.79 | Ver detalhes |
![]() | ![]() | 3020503 | RFI FOF GASKET PU ADH | 0 - Immediate | $11.60 | Ver detalhes |
![]() | ![]() | 3021003 | RFI FOF GASKET PU ADH | 2879 - Immediate | $12.14 | Ver detalhes |
![]() | ![]() | 30323231 | RFI FOF GASKET PU ADH | 187 - Immediate | $5.16 | Ver detalhes |
![]() | ![]() | 30210005 | RFI FOF GASKET PU ADH | 567 - Immediate | $7.50 | Ver detalhes |
![]() | ![]() | 3020606 | RFI FOF GASKET PU ADH | 48 - Immediate | $7.74 | Ver detalhes |
![]() | ![]() | 3020804 | RFI FOF GASKET PU ADH | 123 - Immediate | $9.26 | Ver detalhes |
![]() | ![]() | 3020301 | RFI FOF GASKET PU ADH | 787 - Immediate | $10.79 | Ver detalhes |
![]() | ![]() | 3020302 | RFI FOF GASKET PU ADH | 43 - Immediate | $10.79 | Ver detalhes |
![]() | ![]() | 3030303 | RFI FOF GASKET PU ADH | 116 - Immediate | $10.79 | Ver detalhes |
![]() | ![]() | 3020504 | RFI FOF GASKET PU ADH | 21 - Immediate | $12.14 | Ver detalhes |
![]() | ![]() | 3022104 | RFI FOF GASKET PU ADH | 97 - Immediate | $16.18 | Ver detalhes |
![]() | ![]() | 3021707 | RFI FOF GASKET PU ADH | 47 - Immediate | $16.89 | Ver detalhes |
![]() | ![]() | 30205015 | RFI FOF GASKET PU ADH | 277 - Immediate | $5.68 | Ver detalhes |