WE-HCFT: THT High Current Inductor

Würth Elektronik high current inductor WE-HCFT THT series provides mechanical stability

Image of Wurth Electronics' WE-HCFT: THT High Current InductorsWürth Elektronik offers a THT high current inductor series, WE-HCFT, which allows mechanical stability. The THT high current inductors are offered in round (2012 and 3533 package sizes) and flat wire (3521 and 3540 package size). The WE-HCFT series features up to 200% higher current capability than the WE-HCF 2815 series. The round versions achieve comparable inductance values in a smaller package than the flat version.

Features
  • THT version to assure the mechanical stability
  • Inductance ranging from 1.5 µH up to 65 µH
  • Current capability up to 75 A (saturation >125 A)
  • Extremely low DCR
  • Low core losses (MnZn)
  • Magnetically shielded
  • Operating temperature: -40°C to +125°C
Applications
  • Storage inductor for high-efficiency DC/DC converters
  • High current power supplies
  • Battery chargers
  • Solar inverters

WE-HCFT: THT High Current Inductors

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal (A)BlindagemResistência CC (DCR)Available QuantityPreçoVer detalhes
Novos produtos
FIXED IND 3.3UH 59.9A 0.6 MOHM
74437625200332FIXED IND 3.3UH 59.9A 0.6 MOHM59.9 ABlindado0,6mOhm40 - Immediate$10.52Ver detalhes
Novos produtos
FIXED IND 3.6UH 42.2A 1.35 MOHM
74437625200361FIXED IND 3.6UH 42.2A 1.35 MOHM42.2 ABlindado1,35mOhm33 - Immediate$10.52Ver detalhes
Novos produtos
FIXED IND 4.7UH 36.7A 1.85 MOHM
74437625200471FIXED IND 4.7UH 36.7A 1.85 MOHM36.7 ABlindado1,85mOhm31 - Immediate$10.52Ver detalhes
Novos produtos
FIXED IND 600NH 85.7A 0.21 MOHM
74437625200061FIXED IND 600NH 85.7A 0.21 MOHM85.7 ABlindado0,21mOhm28 - Immediate$10.52Ver detalhes
Novos produtos
FIXED IND 2UH 57.3A 0.75 MOHM TH
74437625200201FIXED IND 2UH 57.3A 0.75 MOHM TH57.3 ABlindado0,75mOhm28 - Immediate$10.52Ver detalhes
Novos produtos
FIXED IND 1UH 70.6A 0.38 MOHM TH
74437625200101FIXED IND 1UH 70.6A 0.38 MOHM TH70.6 ABlindado0,38mOhm20 - Immediate$10.52Ver detalhes
Novos produtos
FIXED IND 1.2UH 85.7A 0.21 MOHM
74437625200122FIXED IND 1.2UH 85.7A 0.21 MOHM85.7 ABlindado0,21mOhm20 - Immediate$10.52Ver detalhes
Novos produtos
FIXED IND 2.2UH 70.6A 0.38 MOHM
74437625200222FIXED IND 2.2UH 70.6A 0.38 MOHM70.6 ABlindado0,38mOhm18 - Immediate$10.52Ver detalhes
Novos produtos
FIXED IND 22UH 36.9A 1.81 MOHM
74437632312202FIXED IND 22UH 36.9A 1.81 MOHM36.9 ABlindado1,81mOhm74 - Immediate$15.39Ver detalhes
FIXED IND 3.3UH 75A 0.4 MOHM TH7443763521033FIXED IND 3.3UH 75A 0.4 MOHM TH75 ABlindadoMáx. 0,4mOhm162 - Immediate$11.67Ver detalhes
FIXED IND 47UH 19.3A 12.98 MOHM7443783533470FIXED IND 47UH 19.3A 12.98 MOHM19.3 ABlindadoMáx. 12,98mOhm154 - Immediate$13.75Ver detalhes
FIXED IND 22UH 40.6A 3.2 MOHM TH7443763540220FIXED IND 22UH 40.6A 3.2 MOHM TH40.6 ABlindadoMáx. 3,2mOhm140 - Immediate$20.76Ver detalhes
FIXED IND 15UH 45.3A 2.16 MOHM7443763540150FIXED IND 15UH 45.3A 2.16 MOHM45.3 ABlindadoMáx. 2,16mOhm133 - Immediate$20.76Ver detalhes
FIXED IND 4.7UH 24A 3.05 MOHM TH7443762504047FIXED IND 4.7UH 24A 3.05 MOHM TH24 AMáx. 3,05mOhm-339 - Immediate$5.36Ver detalhes
FIXED IND 1UH 39A 0.95 MOHM TH7443762504010FIXED IND 1UH 39A 0.95 MOHM TH39 AMáx. 0,95mOhm-158 - Immediate$5.36Ver detalhes
FIXED IND 6.8UH 20A 4.63 MOHM TH7443762504068FIXED IND 6.8UH 20A 4.63 MOHM TH20 AMáx. 4,63mOhm-437 - Immediate$5.36Ver detalhes
FIXED IND 2.2UH 30A 1.96 MOHM TH7443762504022FIXED IND 2.2UH 30A 1.96 MOHM TH30 AMáx. 1,96mOhm-204 - Immediate$7.14Ver detalhes
FIXED IND 10UH 20A 4.63 MOHM TH7443762504100FIXED IND 10UH 20A 4.63 MOHM TH20 AMáx. 4,63mOhm-38 - Immediate$5.36Ver detalhes
FIXED IND 15UH 20.6A 5 MOHM TH7443782012150FIXED IND 15UH 20.6A 5 MOHM TH20.6 ABlindadoMáx. 5mOhm33 - Immediate$5.41Ver detalhes
FIXED IND 33UH 22A 9.9 MOHM TH7443783533330FIXED IND 33UH 22A 9.9 MOHM TH22 ABlindadoMáx. 9,9mOhm21 - Immediate$13.75Ver detalhes
Published: 2019-04-15