WE-HCC High-Current Cube Inductors

Würth Elektronik's high-current cube inductors are ideal for applications such as DC/DC converters or high-frequency circuits

Image of Würth Elektronik's WE-HCC High Current Cube InductorsWürth Elektronik's WE-HCC cube-shaped inductors are engineered with surface-mount technology (SMT) and are magnetically shielded to ensure minimal interference and maximum efficiency. The WE-HCC inductors are capable of handling current up to 27 A and are ideal for applications such as DC/DC converters or high-frequency circuits.

Features
  • Magnetically shielded
  • Operating temperature: -40°C to +125°C
  • Recommended solder profile: Reflow
  • Current capability up to 27 A
  • Excellent saturation characteristics
Applications
  • Filter chokes for DC/DC converters
  • Single and polyphase buck converters
  • Filter chokes for motor electronics
  • Input filter inductors for DC/DC converters

Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 4.7UH 13A 9.9 MOHM SMD7443330470FIXED IND 4.7UH 13A 9.9 MOHM SMD1684 - Immediate$2.40Ver detalhes
FIXED IND 8.2UH 13A 11.8 MOHM7443320820FIXED IND 8.2UH 13A 11.8 MOHM2161 - Immediate$2.62Ver detalhes
FIXED IND 1UH 17A 3.9 MOHM SMD7443340100FIXED IND 1UH 17A 3.9 MOHM SMD8159 - Immediate$2.14Ver detalhes
FIXED IND 3.3UH 14A 8.2 MOHM SMD7443340330FIXED IND 3.3UH 14A 8.2 MOHM SMD350 - Immediate$2.14Ver detalhes
FIXED IND 2.2UH 16.5A 5.6 MOHM7443340220FIXED IND 2.2UH 16.5A 5.6 MOHM417 - Immediate$2.14Ver detalhes
FIXED IND 6.8UH 5.5A 24 MOHM SMD7443340680FIXED IND 6.8UH 5.5A 24 MOHM SMD879 - Immediate$2.14Ver detalhes
FIXED IND 4.7UH 7.5A 13.5 MOHM7443340470FIXED IND 4.7UH 7.5A 13.5 MOHM1958 - Immediate$2.14Ver detalhes
FIXED IND 1.5UH 16.5A 5.6 MOHM7443340150FIXED IND 1.5UH 16.5A 5.6 MOHM927 - Immediate$2.14Ver detalhes
FIXED IND 10UH 4.4A 41 MOHM SMD7443341000FIXED IND 10UH 4.4A 41 MOHM SMD1464 - Immediate$2.14Ver detalhes
FIXED IND 10UH 9A 23.1 MOHM SMD7443331000FIXED IND 10UH 9A 23.1 MOHM SMD8656 - Immediate$2.40Ver detalhes

Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KIT INDUCTOR WE-HCC SMD744332KIT INDUCTOR WE-HCC SMD0 - Immediate$174.90Ver detalhes
Published: 2024-06-10