WE-DPC HV: Double Power High Voltage Choke
Würth Elektronik WE-DPC HV series magnetically shielded SMD coupled inductors
Würth Elektronik WE-DPC HV series is the smallest magnetically shielded SMD coupled inductors with two identical windings (1:1 turns ratio). The WE-DPC HV series has a high isolation voltage of 1.5 kV and is suitable for functional safety for nominal voltage of 250 VRMS. The WE-DPC HV is offered in 5030 size.
- Tiny package: WE's smallest double choke
- Magnetically shielded
- 1:1 turns ratio
- Coupled miniature inductor with two identical windings
- More variants due to parallel and series connection
- Operating temperature: -40°C to +125°C
- Flyback applications
- Buck, boost, SEPIC, Zeta, Cuk converter
- Can be used as single inductor with series parallel connection (WE-DPC HV)
WE-DPC HV Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 7448841010 | INDUCT ARRAY 2 COIL 1UH SMD | 1120 - Immediate | $2.07 | Ver detalhes |
![]() | ![]() | 7448841022 | INDUCT ARRAY 2 COIL 2.2UH SMD | 1833 - Immediate | $2.75 | Ver detalhes |
![]() | ![]() | 7448841033 | INDUCT ARRAY 2 COIL 3.3UH SMD | 3753 - Immediate | $2.07 | Ver detalhes |
![]() | ![]() | 7448841047 | INDUCT ARRAY 2 COIL 4.7UH SMD | 0 - Immediate | $2.75 | Ver detalhes |
![]() | ![]() | 7448841068 | INDUCT ARRAY 2 COIL 6.8UH SMD | 1414 - Immediate | $2.75 | Ver detalhes |