High Voltage, Dual Coil Power Inductors

Würth Elektronik WE-DPC HV power choke and WE-TDC HV / WE-CPIB HV inductors

Image of Wurth Electronics High Voltage Dual Coil Power InductorsWürth Elektronik WE-TDC HV series is tiny double choke high voltage SMD coupled inductor. The WE-TDC HV series is a low-profile version of the WE-CPIB HV series. This series features 2.0 kVAC functional isolation between two windings and has a maximum nominal voltage of 250 VRMS. It is available in 8018 and 8038 package size.

The WE-DPC HV series is the smallest magnetically shielded SMD coupled inductors with two identical windings (1:1 turn ratio). It has a high isolation voltage of 1.5 kV and is suitable for functional safety for nominal voltage of 250 VRMS. The WE-DPC HV is offered in 5030 size.

The WE-CPIB HV series is a magnetically shielded SMD coupled inductor with two identical windings (1:1) and features high isolation voltage of 2.0 kVAC. The WE-CPIB HV series is available in 4828 package size.

WE-TDC HV SMD Coupled Inductor

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal - ParaleloResistência CC (DCR) - SérieAvailable QuantityPreçoVer detalhes
INDUCTOR ARRAY 2 COIL 10UH SMD76889440100INDUCTOR ARRAY 2 COIL 10UH SMD1.6 A-1073 - Immediate$1.98Ver detalhes

WE-DPC HV Double Power Choke High Voltage

ImagemNúmero de peça do fabricanteDescriçãoCorrente nominal - ParaleloResistência CC (DCR) - SérieAvailable QuantityPreçoVer detalhes
INDUCT ARRAY 2 COIL 1UH SMD7448841010INDUCT ARRAY 2 COIL 1UH SMD2.9 A-1120 - Immediate$2.07Ver detalhes
INDUCT ARRAY 2 COIL 2.2UH SMD7448841022INDUCT ARRAY 2 COIL 2.2UH SMD2.5 A-1833 - Immediate$2.75Ver detalhes
INDUCT ARRAY 2 COIL 3.3UH SMD7448841033INDUCT ARRAY 2 COIL 3.3UH SMD1.9 A-3753 - Immediate$2.07Ver detalhes
INDUCT ARRAY 2 COIL 4.7UH SMD7448841047INDUCT ARRAY 2 COIL 4.7UH SMD1.6 A-0 - Immediate$2.75Ver detalhes
INDUCT ARRAY 2 COIL 6.8UH SMD7448841068INDUCT ARRAY 2 COIL 6.8UH SMD1.4 A-1414 - Immediate$2.75Ver detalhes
Published: 2018-02-20