WE-AENA Axial EMI Suppression Cable Ferrite
Würth Elektronik’s axial EMI suppression cable ferrites feature a nanocrystalline core
Würth Elektronik's axial EMI suppression cable ferrites, WE-AENA series, feature a core made of nanocrystalline material. The nanocrystalline core works in a wider frequency range than NiZn. The WE-AENA series is a good solution for wider range attenuation mode and filtering at low to middle frequencies (100 kHz to 100 MHz). This series is AEC-Q200 Grade 1 qualified.
- Core made of nanocrystalline, a material that works in a wider frequency range than NiZn
- Many different types for the best possible interference suppression in automotive applications
- Operating temperature: -40°C up to +125°C
- AEC-Q200 qualified
- General applications for:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Data and signal lines
- Onboard power supply lines
- Multimedia cable interfaces
- Battery management
- Automotive harness
- Motor related products
WE-AENA Axial EMI Suppression Cable Ferrite
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 782063151100 | FERRITE CORE 14 OHM SOLID 15.5MM | 56 - Immediate | $12.69 | Ver detalhes |
![]() | ![]() | 782063151055 | FERRITE CORE 6 OHM SOLID 15.5MM | 18 - Immediate | $9.82 | Ver detalhes |
![]() | ![]() | 782063051100 | FERRITE CORE 16 OHM SOLID 5.5MM | 158 - Immediate | $9.76 | Ver detalhes |
![]() | ![]() | 782063101100 | FERRITE CORE 15.6 OHM SLD 10.5MM | 61 - Immediate | $10.46 | Ver detalhes |
![]() | ![]() | 782163051200 | FERRITE CORE 45 OHM SOLID 5.5MM | 159 - Immediate | $11.03 | Ver detalhes |
![]() | ![]() | 782063101055 | FERRITE CORE 6.5OHM SOLID 10.5MM | 99 - Immediate | $9.82 | Ver detalhes |
![]() | ![]() | 782163101300 | FERRITE CORE 60 OHM SOLID 10.5MM | 1 - Immediate | $17.40 | Ver detalhes |
![]() | ![]() | 782163151300 | FERRITE CORE 52 OHM SOLID 15.5MM | 121 - Immediate | $20.24 | Ver detalhes |
![]() | ![]() | 782063151200 | FERRITE CORE 39 OHM SOLID 15.5MM | 0 - Immediate | $18.65 | Ver detalhes |
![]() | ![]() | 782063101200 | FERRITE CORE 34 OHM SOLID 10.5MM | 72 - Immediate | $12.74 | Ver detalhes |
![]() | ![]() | 782063051055 | FERRITE CORE 7 OHM SOLID 5.5MM | 118 - Immediate | $9.53 | Ver detalhes |