USB Type-C
Würth Elektronik offers the complete product range from connectors, components for filtering of EMI noise, ESD surge protection as well as AC/DC to DC/DC power conversion for USB 3.1. The specially designed products are featured in the Würth Elektronik USB Type-C™ EMC Dongle to easily and quickly validate the EMC and Surge compliance of your application. Our products are referenced in the USB Type-C™ reference designs of leading IC manufacturers.
Features
- USB licensed and TID listed Type-C™ Connectors WE-COM
- 60 W and 100 W Vbus filter
- Pulse stable chip bead ferrites WE-MPSB for hot-pluggin
- High efficiency molded power inductors WE-MAPI for Vbus filter
- High speed, low noise data transmission filter with WE-CNSW HF
- Low parasitic capacitance WE-TVS
Power Line Filter and Protection
Power Line Noise Attenuation at Full Load
- Attenuation up to 200 dB
- Ready to implement
- Designs for 60 W and 100 W
Implemented π-filter and TVS Diode Topology
- π-filter with added chip bead surge protection
- Ensures clean power supply
- Protects against high frequency noise and current spikes
Products for different Specifications
| WE-MPSB | WE-MAPI | WCAP-CSGP | WE-TVS | ||
|---|---|---|---|---|---|
| USB Power Delivery 2.0 (Profile 5) |
100 W 20 V @ 5 A |
74279226101 | 74438356012 | 885012107018 | 824014885 |
| USB Power Delivery 2.0 (Profile 4) |
60 W 20 V @ 3 A |
74279221111 | 74438336012 | ||
Data Line Filter and Protection
Data Signal Integrity
Eye diagram of the dongle with activated USB equalizer (@ 10 GBit/s)
Data Line Filter
WE-CNSW for SuperSpeed and WE-CNSW HF SuperSpeed+
- Current compensated data line filter
- High common mode noise suppression at high frequencies
- Small influence on high speed signals through winding symmetry
WE-TVS for SuperSpeed and SuperSpeed+
- Fast turn-on
- Low clamping voltage
- High ESD withstand voltage
- Uni- or bi-directional protection
- Small package
Dongle and Connectors
USB Type-C™ Dongle
Würth Elektronik offers a USB Type-C™ EMC dongle for immediate verification in your application
USB Type-C™ Connectors
WR-COM USB 3.1 Type-C™
- 10,000 mating cycles
- Rated to 5 A
- 100 V withstanding voltage
- TID listed
- Connector Dust Covers
- Other USB connectors available
USB Type-C™ PD Kit
USB Type-C™ PD Kit
- Plug & Play power supply up to 100 W
- Complete solution consisting of the following boards:
- 40 W source
- 100 W source
- Up to 100 W load
- 5 A cable and power supply included
- Up to 20 V power profiles already pre-set