WR-COM Series USB 3.1 Connectors
Würth Elektronik's high-performance Type-C connectors are suitable for demanding industrial applications
Würth Elektronik's WR-COM series high-grade USB connectors encompass the USB 3.1 standard with a data rate of 10 Gbps (USB 3.1 Gen 2) and 100 W power supply output that make USB 3.1 suitable for use in demanding industrial applications. The Type-C connectors and jacks offer exceptionally long service life.
Würth Elektronik offers an extraordinary range of dependable and space-saving solutions for fast and flexible installation. Due to the high-quality workmanship, the user-friendly USB 3.1 standard Type-C bidirectional connectors and jacks are set to become increasingly prevalent in the industry and in the consumer sector. The material quality goes hand-in-hand with superior shielding and greater coating of the contact surfaces.
The horizontal Type-C connector complies with the high-quality class of 10,000 mating cycles. It can be contacted into the ports in either mating direction and boasts dielectric strength up to 100 V and maximum contact resistance of 30 mΩ.
Würth Elektronik's WR-COM series is equipped for the anticipated broader use of USB in industrial applications. The USB 3.1 alternate-mode allows USB 3.1 hardware to be used to transmit data from other interface standards including HDMI, Ethernet, Thunderbolt, or DisplayPort with audio and video signals.
Effective USB 3.1 Filtering and Protection Application Notes
- Mounting: THT horizontal, SMT horizontal, horizontal, SMT/THT horizontal mid-mount, and SMT vertical
- PCB thickness: 0.8 mm, 1.0 mm, and 1.6 mm
- 22 pins and 24 pins
- 10,000 mating cycles
- Insulator material: LCP
- Insulator flammability rating: UL94 V-0
- Insulator color: black
- Cover material: steel
- Cover plating: nickel
- Contact material: copper alloy, brass
- Contact plating: 2 µ "gold over 30 µ" Pd-Ni, gold over nickel
- Contact type: stamped
- Shielding material: steel, stainless steel
- Shielding plating: mat tin and nickel
- Operating temperature ranges: -40°C to +105°C, -25°C to +105°C, and -40°C to +85°C
- IR1: 5 A
- Working voltage: 20 VDC
- Withstanding voltage: 100 VAC
- Contact resistance: 30 mΩ, 40 mΩ
- USB 3.1 cable assemblies:
- 1,500 mating cycles
- Insulator flammability rating: VW-1 IEC 332-1
- Color: black
- Contact material: bronze
- Contact plating: gold
- Electrical properties
- IR1: 0.9 A, 0.5 A, and 3 A
- Contact resistance: 5 Ω
WR-COM Series USB 3.1 Plugs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 632712000011 | CONN PLUG USB3.1 TYPEC 24POS SMD | 1669 - Immediate | $4.37 | Ver detalhes |
![]() | ![]() | 632712000112 | WR-COM_USB 3.1_ TYPE C_PLUG_HORI | 64 - Immediate | $3.84 | Ver detalhes |
WR-COM Series USB 3.1 Receptacles
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 632723100011 | CONN RCP USB3.1 TYPEC 24P SMD RA | 2405 - Immediate | $4.37 | Ver detalhes |
![]() | ![]() | 632723300011 | CONN RCP USB3.1 TYPEC 24P SMD RA | 29932 - Immediate | $4.37 | Ver detalhes |
![]() | ![]() | 632722110112 | WR-COM_USB 3.1_TYPE C_VERTICAL_S | 4964 - Immediate | $5.14 | Ver detalhes |
![]() | ![]() | 632723130112 | WR-COM_USB 3.1_TYPE C_HORIZONTAL | 500 - Immediate | $5.76 | Ver detalhes |
USB 3.1 Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Comprimento | Especificações | Taxa de transferência | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 632905731122 | CABLE A RCPT TO C PLUG 0.16' | 0,16' (50,0mm) | USB 5Gbps (USB 3.0, USB 3.x Gen 1. Superspeed), USB 10Gbps (3.1. USB 3.x Gen 2. Superspeed+) | 5Gbps | 487 - Immediate | $20.37 | Ver detalhes |
![]() | ![]() | 632910731131 | CABLE A PLUG TO C PLUG 3.28' | 3,28' (1,00m) | USB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+) | 10Gbps | 30 - Immediate | $28.61 | Ver detalhes |
![]() | ![]() | 632910731731 | CABLE C PLUG TO C PLUG 3.28' | 3,28' (1,00m) | USB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+) | 10Gbps | 1 - Immediate | $43.85 | Ver detalhes |
![]() | ![]() | 632910731611 | CBL USB2.0 MCR B PLG-C PLG 3.28' | 3,28' (1,00m) | USB 2.0, USB 10Gbps (USB 3.1. USB 3.x Gen 2. Superspeed+) | 480Mbps | 36 - Immediate | $19.03 | Ver detalhes |