MKP 4F Filter Capacitors

WIMA's MKP 4F metallized polypropylene (PP) filter capacitors with 0.68 µF to 75 µF capacitances

Image of WIMA's MKP 4F Filter Capacitors WIMA filter capacitors are designed based on low-loss polypropylene film and exhibit high AC capability at high frequencies as well as low ESL and ESR values. The 440 VAC range has an internal series connection and stands out for an increased corona discharge inception voltage.

Due to their typical circuit position, AC filter capacitors must exhibit good high-frequency characteristics and at the same time high AC voltage capabilities. They, in general, fulfill two requirements:

  • Low AC impedance to dissipate high-frequency interference signals
  • Attenuation of transient voltage pulses caused, e.g., by switching
Features
  • Capacitances from 0.68 µF to 75 µF
  • PCM 27.5 mm to 52.5 mm
  • High volume/capacitance ratio
  • Rated voltages from 230 VAC to 440 VAC
  • RoHS 2011/65/EU compliant
  • Long lifetime
  • Self-healing
  • High peak current capabilities
Applications
  • AC filtering in UPS systems
  • Harmonic filter
  • Welding equipment
  • Renewable energy; grid interface

MKP 4F Filter Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTensão nominal - CATensão nominal - CCAvailable QuantityPreçoVer detalhes
CAP FILM 0.068UF 5% 250VDC RADMKP4F026803C00JSSDCAP FILM 0.068UF 5% 250VDC RAD160V250V5679 - Immediate$0.84Ver detalhes
CAP FILM 0.1UF 5% 250VDC RADMKP4F031002D00JSSDCAP FILM 0.1UF 5% 250VDC RAD160V250V5054 - Immediate$0.95Ver detalhes
CAP FILM 0.1UF 10% 250VDC RADMKP4F031003C00KSSDCAP FILM 0.1UF 10% 250VDC RAD160V250V0 - Immediate$0.71Ver detalhes
CAP FILM 0.22UF 20% 250VDC RADMKP4F032203G00MSSDCAP FILM 0.22UF 20% 250VDC RAD160V250V4377 - Immediate$0.95Ver detalhes
CAP FILM 0.33UF 5% 250VDC RADMKP4F033304C00JSSDCAP FILM 0.33UF 5% 250VDC RAD160V250V783 - Immediate$1.04Ver detalhes
CAP FILM 0.47UF 10% 250VDC RADMKP4F034704D00KSSDCAP FILM 0.47UF 10% 250VDC RAD160V250V4741 - Immediate$1.13Ver detalhes
CAP FILM 1.5UF 10% 250VDC RADMKP4F041505G00KSSDCAP FILM 1.5UF 10% 250VDC RAD160V250V1188 - Immediate$2.25Ver detalhes
CAP FILM 2.2UF 5% 250VDC RADMKP4F042205I00JSSDCAP FILM 2.2UF 5% 250VDC RAD160V250V1096 - Immediate$2.75Ver detalhes
CAP FILM 2.2UF 10% 250VDC RADMKP4F042205I00KSSDCAP FILM 2.2UF 10% 250VDC RAD160V250V0 - Immediate$1.18Ver detalhes
CAP FILM 2.2UF 5% 250VDC RADMKP4F042206B00JSSDCAP FILM 2.2UF 5% 250VDC RAD160V250V5 - Immediate$2.86Ver detalhes
CAP FILM 3.3UF 10% 250VDC RADMKP4F043306D00KSSDCAP FILM 3.3UF 10% 250VDC RAD160V250V3620 - Immediate$3.53Ver detalhes
CAP FILM 3.3UF 20% 250VDC RADMKP4F043306D00MSSDCAP FILM 3.3UF 20% 250VDC RAD160V250V0 - Immediate$1.68Ver detalhes
CAP FILM 4.7UF 10% 250VDC RADMKP4F044706F00KSSDCAP FILM 4.7UF 10% 250VDC RAD160V250V139 - Immediate$4.31Ver detalhes
CAP FILM 6.8UF 5% 250VDC RADMKP4F046806G00JSSDCAP FILM 6.8UF 5% 250VDC RAD160V250V19 - Immediate$6.13Ver detalhes
CAP FILM 6.8UF 10% 250VDC RADMKP4F046806G00KSSDCAP FILM 6.8UF 10% 250VDC RAD160V250V0 - Immediate$3.21Ver detalhes
Published: 2018-09-17