MKP 4 Capacitors with PCM 7.5 mm to 52.5 mm
WIMA's MKP 4 metallized polypropylene (PP) capacitors with 1000 pF to 10 µF capacitances
WIMA's MKP 4 metallized capacitors are made up of thin layers of aluminum (approx. 0.03 µm) vacuum-deposited on the insulating film as conducting electrodes. In the case of a breakdown the short-circuit current causes the thin metal coating to evaporate around the point of failure and an insulating area is formed. The capacitor remains intact (self-healing). Due to their construction principle, metallized capacitors stand out for their very favorable capacitance/volume ratio.
By making use of ultra-thin film and appropriate manufacturing experience, it has been possible to achieve high capacitance values in very small box sizes.
WIMA capacitors are produced with the proven box technology using solvent-resistant, flame-retardant plastic cases according to UL 94 V-0.
- Capacitances from 0.01 µF to 10 µF
- Rated voltages from 100 VDC to 2000 VDC
- PCM 7.5 mm to 37.5 mm
- High volume/capacitance ratio
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
- RoHS 2011/65/EU compliant
- Sample and hold
- Timing
- Oscillating circuits
- High-frequency coupling and decoupling
MKP 4 Capacitors with PCM 7.5 mm to 52.5 mm
| Imagem | Número de peça do fabricante | Descrição | Tensão nominal - CA | Tensão nominal - CC | Material do dielétrico | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MKP4D046806F00JSSD | CAP FILM 6.8UF 5% 100VDC RAD | 63V | 100V | Polipropileno (PP), metalizado | 68 - Immediate | $5.31 | Ver detalhes |
![]() | ![]() | MKP4D046806F00KSSD | CAP FILM 6.8UF 10% 100VDC RAD | 63V | 100V | Polipropileno (PP), metalizado | 0 - Immediate | $2.56 | Ver detalhes |
![]() | ![]() | MKP4F026803C00JSSD | CAP FILM 0.068UF 5% 250VDC RAD | 160V | 250V | Polipropileno (PP), metalizado | 5679 - Immediate | $0.86 | Ver detalhes |
![]() | ![]() | MKP4F031002D00JSSD | CAP FILM 0.1UF 5% 250VDC RAD | 160V | 250V | Polipropileno (PP), metalizado | 1348 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | MKP4F031003C00KSSD | CAP FILM 0.1UF 10% 250VDC RAD | 160V | 250V | Polipropileno (PP), metalizado | 5753 - Immediate | $0.73 | Ver detalhes |
![]() | ![]() | MKP4F032203G00MSSD | CAP FILM 0.22UF 20% 250VDC RAD | 160V | 250V | Polipropileno (PP), metalizado | 4359 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | MKP4F033304C00JSSD | CAP FILM 0.33UF 5% 250VDC RAD | 160V | 250V | Polipropileno (PP), metalizado | 279 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | MKP4F034704D00KSSD | CAP FILM 0.47UF 10% 250VDC RAD | 160V | 250V | Polipropileno (PP), metalizado | 3323 - Immediate | $1.16 | Ver detalhes |
![]() | ![]() | MKP4F041505G00KSSD | CAP FILM 1.5UF 10% 250VDC RAD | 160V | 250V | Polipropileno (PP), metalizado | 1188 - Immediate | $2.32 | Ver detalhes |
![]() | ![]() | MKP4F042205I00JSSD | CAP FILM 2.2UF 5% 250VDC RAD | 160V | 250V | Polipropileno (PP), metalizado | 0 - Immediate | $2.84 | Ver detalhes |
![]() | ![]() | MKP4F042205I00KSSD | CAP FILM 2.2UF 10% 250VDC RAD | 160V | 250V | Polipropileno (PP), metalizado | 0 - Immediate | $1.18 | Ver detalhes |
![]() | ![]() | MKP4F042206B00JSSD | CAP FILM 2.2UF 5% 250VDC RAD | 160V | 250V | Polipropileno (PP), metalizado | 5 - Immediate | $2.94 | Ver detalhes |
![]() | ![]() | MKP4F043306D00KSSD | CAP FILM 3.3UF 10% 250VDC RAD | 160V | 250V | Polipropileno (PP), metalizado | 3616 - Immediate | $3.64 | Ver detalhes |
![]() | ![]() | MKP4F043306D00MSSD | CAP FILM 3.3UF 20% 250VDC RAD | 160V | 250V | Polipropileno (PP), metalizado | 0 - Immediate | $1.68 | Ver detalhes |
![]() | ![]() | MKP4F044706F00KSSD | CAP FILM 4.7UF 10% 250VDC RAD | 160V | 250V | Polipropileno (PP), metalizado | 55 - Immediate | $4.44 | Ver detalhes |
![]() | ![]() | MKP4F046806G00JSSD | CAP FILM 6.8UF 5% 250VDC RAD | 160V | 250V | Polipropileno (PP), metalizado | 15 - Immediate | $6.31 | Ver detalhes |
![]() | ![]() | MKP4F046806G00KSSD | CAP FILM 6.8UF 10% 250VDC RAD | 160V | 250V | Polipropileno (PP), metalizado | 0 - Immediate | $3.21 | Ver detalhes |
![]() | ![]() | MKP4G026802F00KSSD | CAP FILM 0.068UF 10% 400VDC RAD | 220V | 400V | Polipropileno (PP), metalizado | 2762 - Immediate | $0.87 | Ver detalhes |
![]() | ![]() | MKP4G031504C00MSSD | CAP FILM 0.15UF 20% 400VDC RAD | 220V | 400V | Polipropileno (PP), metalizado | 1322 - Immediate | $0.87 | Ver detalhes |
![]() | ![]() | MKP4G032204D00MSSD | CAP FILM 0.22UF 20% 400VDC RAD | 220V | 400V | Polipropileno (PP), metalizado | 4048 - Immediate | $0.97 | Ver detalhes |