T55 Series Polymer Tantalum Chip Capacitors
Vishay's polymer tantalum chip capacitors feature ultra-low ESR and high voltage ratings of up to 63 V
Vishay's T55 series polymer tantalum chip capacitors represent the widest product offering across all of Vishay’s polymer capacitor portfolio. The capacitors feature ultra-low ESR, high voltage ratings, a wide range of capacitance values, nine EIA case codes, and lead-free terminations. They are RoHS-compliant, halogen-free, and Vishay Green.
- EIA case codes include J, P, A, T, B, C, Z, V, and D
- Ultra-low ESR: as low as 6 mΩ
- High voltage ratings: up to 63 V
- Wide capacitance range: 3.3 µF to 1,000 µF
- Capacitance tolerance: ±20%
- Operating temperature range: -55°C to +125°C
- Excellent ripple current rating: up to 6.12 ARMS
- Lead-free terminations
- RoHS-compliant, halogen-free, and Vishay Green
- Compatible with high-volume, automatic, pick-and-place equipment
- Power management
- Battery decoupling
- Industrial applications
- Bulk energy storage for SSDs, computers, telecommunications, tablets, smart-phones, and wireless cards
T55 Series Polymer Tantalum Chip Capacitors
| Imagem | Número de peça do fabricante | Descrição | Tensão - Nominal | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | T55P475M010C0500 | CAP TANT POLY 4.7UF 10V 0805 | 10 V | 6703 - Immediate | $0.63 | Ver detalhes |
![]() | ![]() | T55B227M6R3C0070 | CAP TANT POLY 220UF 6.3V 1411 | 6.3 V | 133951 - Immediate | $1.11 | Ver detalhes |
![]() | ![]() | T55B227M6R3C0035 | CAP TANT POLY 220UF 6.3V 1411 | 6.3 V | 171186 - Immediate | $1.19 | Ver detalhes |
![]() | ![]() | T55B337M2R5C0025 | CAP TANT POLY 330UF 2.5V 1411 | 2.5 V | 12992 - Immediate | $1.19 | Ver detalhes |
![]() | ![]() | T55B227M6R3C0025 | CAP TANT POLY 220UF 6.3V 1411 | 6.3 V | 8978 - Immediate | $1.24 | Ver detalhes |