Polymer Capacitors

High-Capacitance, Low-ESR Capacitors

Vishay’s vPolyTan™ Polymer Capacitors feature ultra-low ESR, a wide capacitance range, higher voltage ratings, and are optimized for applications including power management, battery decoupling, and energy storage in computer, telecommunications, tablets, smart phones, wireless cards, and industrial applications. When volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations, the vPolyTan family of polymer tantalum capacitors is the preferred choice.

Infographic

Polymer Capacitors

Polymer Capacitors Infographic

View

3D Model

Polymer Capacitors

3D Model

Download

Capabilities and Custom Options

Polymer Capacitors

Capabilities and Custom Options

View

Did You Know?

Polymer Capacitor Derating Guidelines

Did you Know?

View

Application Note

Guide for Tantalum Solid Electrolyte Chip Capacitors with Polymer Cathode

Application Note

View

Video

Design Advantages of Polymer Capacitors

Design Advantages of Polymer Capacitors

View

vPolyTan Series

ImagemNúmero de peça do fabricanteDescriçãoCapacitânciaTolerânciaTensão - NominalAvailable QuantityPreçoVer detalhes
CAP TANT POLY 10UF 4V 1206T55A106M004C0200CAP TANT POLY 10UF 4V 120610 µF±20%4 V312 - Immediate$0.91Ver detalhes
CAP TANT POLY 10UF 4V 1206T55A106M004C0500CAP TANT POLY 10UF 4V 120610 µF±20%4 V1779 - Immediate$0.69Ver detalhes
CAP TANT POLY 10UF 10V 1206T55A106M010C0200CAP TANT POLY 10UF 10V 120610 µF±20%10 V544 - Immediate$0.84Ver detalhes
CAP TANT POLY 10UF 10V 1206T55A106M010C0500CAP TANT POLY 10UF 10V 120610 µF±20%10 V765 - Immediate$0.89Ver detalhes
CAP TANT POLY 10UF 6.3V 1206T55A106M6R3C0200CAP TANT POLY 10UF 6.3V 120610 µF±20%6.3 V183 - Immediate$0.84Ver detalhes
CAP TANT POLY 10UF 6.3V 1206T55A106M6R3C0500CAP TANT POLY 10UF 6.3V 120610 µF±20%6.3 V1742 - Immediate$0.87Ver detalhes
CAP TANT POLY 100UF 6.3V 1206T55A107M6R3C0070CAP TANT POLY 100UF 6.3V 1206100 µF±20%6.3 V1808 - Immediate$1.03Ver detalhes
CAP TANT POLY 100UF 6.3V 1206T55A107M6R3C0150CAP TANT POLY 100UF 6.3V 1206100 µF±20%6.3 V2392 - Immediate$0.97Ver detalhes
CAP TANT POLY 15UF 4V 1206T55A156M004C0200CAP TANT POLY 15UF 4V 120615 µF±20%4 V2000 - Immediate$0.72Ver detalhes
CAP TANT POLY 15UF 4V 1206T55A156M004C0500CAP TANT POLY 15UF 4V 120615 µF±20%4 V1948 - Immediate$0.87Ver detalhes