600 V EF Series MOSFETs

Vishay Siliconix's fast body diode N-Channel MOSFETs improve reliability, save energy in soft-switching topologies

Image of Vishay Siliconix SiHx21N60EF, SiHx47N60EF, and SiHx70N60EF 600V EF Series MOSFETs Built on second-generation super junction technology, the Vishay Siliconix 600 V EF series of fast body diode MOSFETs provide a complement to Vishay's existing standard E Series components, expanding the company's offering to devices that can be used in ZVS/soft-switching topologies such as phase-shifted bridges and LLC converter half bridges. The SiHx21N60EF, SiHx47N60EF, and SiHx70N60EF increase reliability in these applications by offering a 10x lower Qrr than standard MOSFETs. This allows the devices to regain the ability to block the full breakdown voltage more quickly, helping to avoid failure from shoot-through and thermal overstress. The devices' ultra-low on-resistance and gate charge translate into extremely low conduction and switching losses to save energy in high-power, high-performance switch mode applications.

Features and Benefits
  • Low reverse recovery charge (Qrr) increases reliability in zero voltage switching topologies
  • Ultra-low on-resistance and gate charge reduce conduction and switching loss
  • Offered in TO-220, TO-263, thin-lead TO-220F, TO-247AD, and TO-247AC packages
  • Withstand high energy pulses in the avalanche and commutation mode with guaranteed limits through 100% UIS testing
  • RoHS-compliant and halogen-free
Applications
  • Switch mode applications including solar inverters, server, and telecom power systems
  • ATX/silver box PC SMPs
  • Welding equipment
  • UPS
  • Battery chargers
  • Semiconductor capital equipment

600 V EF Series MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
MOSFET N-CH 600V 21A TO220SIHA21N60EF-E3MOSFET N-CH 600V 21A TO2200 - Immediate$1.80Ver detalhes
MOSFET N-CH 600V 21A TO263ABSIHB21N60EF-GE3MOSFET N-CH 600V 21A TO263AB30 - Immediate$5.46Ver detalhes
MOSFET N-CH 600V 21A TO247ACSIHG21N60EF-GE3MOSFET N-CH 600V 21A TO247AC439 - Immediate$5.74Ver detalhes
MOSFET N-CH 600V 47A TO247ACSIHG47N60EF-GE3MOSFET N-CH 600V 47A TO247AC403 - Immediate$11.36Ver detalhes
MOSFET N-CH 600V 21A TO220ABSIHP21N60EF-GE3MOSFET N-CH 600V 21A TO220AB0 - Immediate$5.28Ver detalhes
MOSFET N-CH 600V 70A TO247ADSIHW70N60EF-GE3MOSFET N-CH 600V 70A TO247AD0 - Immediate$8.38Ver detalhes
Published: 2015-05-19