NTCSI Industrial-Grade Thermistors

Vishay thermistors deliver high sensitivity and high accuracy over an extended temperature range of -40°C to +150°C

Image of Vishay NTCSI Industrial-Grade ThermistorsVishay NTCSI industrial-grade, surface-mount thermistors are produced using ceramic technology and are available in a small-form-factor case size of 0402. The NTCSI series offers stable and accurate temperature measurements over a wide temperature range of -40°C to +150°C. NTCSI components are fully green (RoHS no exemption) and available in multiple resistance values (R25) and curve (B25/85) combinations for design flexibility across differing applications. NTCSI thermistors are a solution for temperature measurement applications across many different market segments, including industrial, alternative energy, consumer, and computer/telecom. Available in paper tape-and-reel, NTCSI thermistors are fully compatible with high-volume, automated manufacturing processes, including wave soldering and reflow soldering. The tin-plated nickel termination provides excellent wettability and improved reliability against leaching.

Features
  • Small surface-mount case size: 0402 (M1005)
  • Wide temperature range: -40°C to +150°C
  • Resistance values at +25°C from 10 KΩ to 100 KΩ with tolerance down to 0.5% (precision of +0.1°C)
  • Multiple beta values (curves) available from 3,435 K to 4,311 K
  • High sensitivity across temperature range: TCR ranging from -6.5%/K to -2%/K
  • Fully green: RoHS compliant, no exemption
Applications
  • Battery charging
  • Consumer electronics
  • Transportation
  • Power supply and conversion
  • Wearables
  • Fire detection
  • Thermostats
  • Domestic appliance controls
  • TCXO
  • Office equipment
  • LED compensation
  • Robotics
  • Industrial automation and test and measurement
  • Solar inverters

NTCSI Industrial-Grade Thermistors

ImagemNúmero de peça do fabricanteDescriçãoResistência em Ohms a 25°CTolerância da resistênciaAvailable QuantityPreçoVer detalhes
Novos produtos
NTC SMD 0402 INDUSTRIAL NISN 10K
NTCSI0402E3103DLHTNTC SMD 0402 INDUSTRIAL NISN 10K10k±0,5%24285 - Immediate$0.17Ver detalhes
Novos produtos
NTC SMD 0402 INDUSTRIAL NISN 10K
NTCSI0402E3103FLHTNTC SMD 0402 INDUSTRIAL NISN 10K10k±1%28417 - Immediate$0.12Ver detalhes
Novos produtos
NTC SMD 0402 INDUSTRIAL NISN 47K
NTCSI0402E3473DXHTNTC SMD 0402 INDUSTRIAL NISN 47K47k±0,5%29995 - Immediate$0.17Ver detalhes
Novos produtos
NTC SMD 0402 INDUSTRIAL NISN 47K
NTCSI0402E3473FXHTNTC SMD 0402 INDUSTRIAL NISN 47K47k±1%30000 - Immediate$0.12Ver detalhes
Novos produtos
NTC SMD 0402 INDUSTRIAL NISN 100
NTCSI0402E3104DXHTNTC SMD 0402 INDUSTRIAL NISN 100100k±0,5%30000 - Immediate$0.17Ver detalhes
Novos produtos
NTC SMD 0402 INDUSTRIAL NISN 100
NTCSI0402E3104FXHTNTC SMD 0402 INDUSTRIAL NISN 100100k±1%29840 - Immediate$0.12Ver detalhes
Published: 2025-06-16