NTC Lug Thermistors
Surface Temperature Sensors
Vishay offers a broad range of NTC LUG Temperature Sensors that deliver accurate and dependable temperature measurement for applications across all market segments, most notably Automotive and Industrial. Key features of these sensors include AEC-Q200 qualification, UL recognition, high insulation voltage ratings, long term operating temperatures up to 150°C, easy and secure mounting, low thermal gradient, and fast response time. In addition to the standard versions, these sensors offer design flexibility through available electrical and mechanical customization options.
NTC Thermistors
| Imagem | Número de peça do fabricante | Descrição | Resistência em Ohms a 25°C | Tolerância da resistência | Valor de tolerância B | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NTCS0402E3103FL1T | NTC SMD 0402 NISN 10K 1% LOW B 1 | 10k | ±1% | ±1% | 34437 - Immediate | $0.38 | Ver detalhes |
![]() | ![]() | NTCS0402E3104FHT | THERM NTC 100KOHM 3950K 0402 | 100k | ±1% | ±1% | 9085 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | NTCS0402E3214SMT | THERM NTC 210KOHM 3590K 0402 | 210k | ±1% | ±1% | 22998 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | NTCLE100E3224JB0 | THERM NTC 220KOHM 4370K BEAD | 220k | ±5% | ±2,5% | 35897 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | NTCLE100E3103JB0 | THERMISTOR NTC 10KOHM 3977K BEAD | 10k | ±5% | ±0,75% | 16910 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | NTCLE100E3104JB0 | THERM NTC 100KOHM 4190K BEAD | 100k | ±5% | ±1,5% | 19127 - Immediate | $0.59 | Ver detalhes |
![]() | ![]() | NTCS0603E3103FLT | THERMISTOR NTC 10KOHM 3435K 0603 | 10k | ±1% | ±1% | 64701 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | NTCLE100E3103HB0 | THERMISTOR NTC 10KOHM 3977K BEAD | 10k | ±3% | ±0,75% | 4404 - Immediate | $0.68 | Ver detalhes |
![]() | ![]() | NTCLG100E2103JB | SENSOR NTC 10K OHM 100MW DO204AH | 10k | ±5% | ±1,3% | 14933 - Immediate | $0.70 | Ver detalhes |
![]() | ![]() | NTCS0603E3103FMT | THERMISTOR NTC 10KOHM 3610K 0603 | 10k | ±1% | ±1% | 18686 - Immediate | $0.70 | Ver detalhes |