NTCS Series Thermistors

Vishay's NTCS series thermistors deliver high sensitivity and high accuracy over a wide temperature range

Image of Vishay/BC Components' NTCS Series Thermistors Vishay's negative temperature coefficient SMD (NTCS) thermistors are fully covered with glass for environmental protection and feature nickel barrier contacts for improved soldering characteristics, allowing them to deliver high sensitivity and high accuracy over a wide temperature range. These thermistors are ideal for temperature compensation, sensing, and protection circuits in a variety of applications.

NTCS thermistors use a ceramic-based technology and are available in three standard surface-mount case sizes (0402, 0603, and 0805). This series offers accurate temperature measurements over a wide temperature range from -40°C to +150°C. NTCS components are available in multiple resistance values (R25) and curve (B25/85) combinations for design flexibility across differing applications. NTCS thermistors are found in applications across many different market segments including automotive, industrial, medical, aerospace/military, and consumer. Available in paper tape-and-reel format, NTCS thermistors are fully compatible with high-volume, automated manufacturing processes including wave and reflow soldering. A tin-plated nickel termination provides better wettability and improved reliability against leaching compared with conventional silver/palladium solutions.

Features

  • Standard surface-mount case sizes available: 0402, 0603, and 0805
  • Glass-encapsulated for added stability
  • Wide temperature range: -40°C to +150°C
  • RoHS compliant
  • AEC-Q200 qualified
  • Resistance values at +25°C ranging from 1 KΩ to 680 KΩ with tolerances as low as ±1% on select curves/case sizes
  • Multiple beta values (curves) ranging from 3,370 K to 4,125 K with tolerances down to ±1%
  • UL certified
Applications
  • Automotive systems
  • Consumer electronics
  • Power supply and conversion
  • Battery management systems
  • Lighting systems
  • Medical devices
  • Industrial automation
  • Solar inverters

NTCS Thermistors - 0402 Case Size

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERMISTOR NTC 33KOHM 3670K 0402NTCS0402E3333HMTTHERMISTOR NTC 33KOHM 3670K 04029444 - Immediate$0.44Ver detalhes
THERMISTOR NTC 22KOHM 3590K 0402NTCS0402E3223HMTTHERMISTOR NTC 22KOHM 3590K 040276696 - Immediate$0.37Ver detalhes
THERMISTOR NTC 15KOHM 3965K 0402NTCS0402E3153HHTTHERMISTOR NTC 15KOHM 3965K 04020 - Immediate$0.22Ver detalhes
THERMISTOR NTC 10KOHM 3950K 0402NTCS0402E3103HHTTHERMISTOR NTC 10KOHM 3950K 040214668 - Immediate$0.44Ver detalhes
THERM NTC 100KOHM 3950K 0402NTCS0402E3104HHTTHERM NTC 100KOHM 3950K 04029592 - Immediate$0.44Ver detalhes
THERMISTOR NTC 47KOHM 4075K 0402NTCS0402E3473JXTTHERMISTOR NTC 47KOHM 4075K 040210719 - Immediate$0.37Ver detalhes
THERMISTOR NTC 10KOHM 3950K 0402NTCS0402E3103JHTTHERMISTOR NTC 10KOHM 3950K 04029631 - Immediate$0.37Ver detalhes
THERMISTOR NTC 47KOHM 4075K 0402NTCS0402E3473FXTTHERMISTOR NTC 47KOHM 4075K 04023719 - Immediate$0.47Ver detalhes

NTCS Thermistors - 0603 Case Size

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERMISTOR NTC 10KOHM 3960K 0603NTCS0603E3103JHTTHERMISTOR NTC 10KOHM 3960K 06036480 - Immediate$0.39Ver detalhes
THERMISTOR NTC 68KOHM 3985K 0603NTCS0603E3683FHTTHERMISTOR NTC 68KOHM 3985K 06037706 - Immediate$0.75Ver detalhes
THERMISTOR NTC 10KOHM 3960K 0603NTCS0603E3103HHTTHERMISTOR NTC 10KOHM 3960K 06037312 - Immediate$0.49Ver detalhes
THERM NTC 4.7KOHM 3830K 0603NTCS0603E3472FHTTHERM NTC 4.7KOHM 3830K 06033304 - Immediate$0.75Ver detalhes
THERM NTC 4.7KOHM 3830K 0603NTCS0603E3472HHTTHERM NTC 4.7KOHM 3830K 060311572 - Immediate$0.49Ver detalhes
THERMISTOR NTC 47KOHM 3960K 0603NTCS0603E3473JHTTHERMISTOR NTC 47KOHM 3960K 060323367 - Immediate$0.39Ver detalhes
THERMISTOR NTC 22KOHM 3730K 0603NTCS0603E3223JMTTHERMISTOR NTC 22KOHM 3730K 060316416 - Immediate$0.39Ver detalhes
THERMISTOR NTC 22KOHM 3730K 0603NTCS0603E3223FMTTHERMISTOR NTC 22KOHM 3730K 06034728 - Immediate$0.75Ver detalhes

NTCS Thermistors - 0805 Case Size

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM NTC 2.2KOHM 3600K 0805NTCS0805E3222JMTTHERM NTC 2.2KOHM 3600K 080554510 - Immediate$0.43Ver detalhes
THERMISTOR NTC 47KOHM 3960K 0805NTCS0805E3473JHTTHERMISTOR NTC 47KOHM 3960K 080530378 - Immediate$0.43Ver detalhes
THERMISTOR NTC 68KOHM 4100K 0805NTCS0805E3683HXTTHERMISTOR NTC 68KOHM 4100K 08056758 - Immediate$0.51Ver detalhes
THERMISTOR NTC 10KOHM 3570K 0805NTCS0805E3103HMTTHERMISTOR NTC 10KOHM 3570K 080521883 - Immediate$0.51Ver detalhes
THERMISTOR NTC 15KOHM 3700K 0805NTCS0805E3153FMTTHERMISTOR NTC 15KOHM 3700K 080558510 - Immediate$0.79Ver detalhes
THERM NTC 100KOHM 3590K 0805NTCS0805E3104JMTTHERM NTC 100KOHM 3590K 080551481 - Immediate$0.43Ver detalhes
THERMISTOR NTC 10KOHM 3940K 0805NTCS0805E3103HHTTHERMISTOR NTC 10KOHM 3940K 08058285 - Immediate$0.51Ver detalhes
THERMISTOR NTC 68KOHM 4100K 0805NTCS0805E3683JXTTHERMISTOR NTC 68KOHM 4100K 08054541 - Immediate$0.43Ver detalhes
Published: 2014-08-07