Unmanned Aircraft for Communications
Often relying on solar power systems, unmanned UAVs require efficient energy harvesting, conversion, and battery charging and Vicor provides them
This class of UAV depends on solar power to meet its long flight time requirements. Solar power systems rely on the use of maximum power point tracking (MPPT) circuitry to ensure that solar energy is harvested at the optimum voltage before conversion to a voltage suitable for charging a secondary battery or delivery to the power systems intermediate bus network. As this class of UAVs develops, high-efficiency power-conversion topologies such as zero-voltage switching (ZVS) and zero-current switching (ZCS), which are used in Vicor BCMs, are important to enable the widening variety of fuel sources and applications with increasing power challenges.
Power Delivery Network
A combination of the BCM6123 providing the isolated conversion of the 350 V to a 48 V intermediate bus and the PI3741 ZVS buck-boost regulator with a very wide range input voltage operating capability provides a tightly regulated 28 V output for various UAV loads.
Diagram
- Power density of 1000 W/in3
- Power to weight ratio of 16.7 W/gram
- Up to 98% efficiency
- Rapidly design and deploy PDNs
- Communications, command, and control
- Intelligence
- Surveillance
- Reconnaissance
Power Delivery for UAVs
| Imagem | Número de peça do fabricante | Descrição | Corrente - Saída | Tensão - Entrada | Topologia do regulador | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BCM6123ED1E1368T00 | EVAL BOARD BCM6123XD1E1368YZZ | 68A | 260V a 410V | Buck | 0 - Immediate | $1,115.28 | Ver detalhes |
![]() | ![]() | BCM6123ED1E1368T0R | EVAL BOARD BCM6123XD1E1368YZZ | 68A | 260V a 410V | Buck | 0 - Immediate | $1,115.56 | Ver detalhes |
![]() | ![]() | BCM6123E60E15A3T01 | EVAL BOARD BCM6123X60E15A3YZZ | 130A | 36V a 60V | Buck | 0 - Immediate | $1,657.86 | Ver detalhes |
![]() | ![]() | BCM6123E60E10A5T01 | EVAL BOARD BCM6123X60E10A5YZZ | 150A | 36V a 60V | Buck | 0 - Immediate | $1,600.28 | Ver detalhes |
![]() | ![]() | BCM6123ED1E5117T00 | EVAL BOARD BCM6123XD1E5117YZZ | 16,9A | 260V a 410V | Buck | 0 - Immediate | $1,195.59 | Ver detalhes |
![]() | ![]() | BCM6123ED1E5117T01 | EVAL BOARD BCM6123XD1E5117YZZ | 16,9A | 260V a 410V | Buck | 0 - Immediate | $1,706.72 | Ver detalhes |
![]() | ![]() | BCM6123ED1E5117T0R | EVAL BOARD BCM6123XD1E5117YZZ | 16,9A | 260V a 410V | Buck | 0 - Immediate | $1,189.70 | Ver detalhes |
![]() | ![]() | BCM6123ED1E13A3T00 | EVAL BOARD BCM6123XD1E13A3YZZ | 125A | 260V a 410V | Buck | 0 - Immediate | $1,166.74 | Ver detalhes |
![]() | ![]() | BCM6123ED1E13A3T0R | EVAL BOARD BCM6123XD1E13A3YZZ | 125A | 260V a 410V | Buck | 0 - Immediate | $1,195.69 | Ver detalhes |
DC-DC Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BCM6123T60E10A5T00 | DC DC CONVERTER 9V 1500W | 0 - Immediate | $436.97 | Ver detalhes |
![]() | ![]() | BCM6123T60E15A3T00 | DC DC CONVERTER 15V 1.95 KW | 0 - Immediate | $496.87 | Ver detalhes |
![]() | ![]() | BCM6123T60E15A3T01 | DC DC CONVERTER 13.5V 1.95 KW | 1 - Immediate | $522.96 | Ver detalhes |
![]() | ![]() | BCM6123T60E10A5T01 | DC DC CONVERTER 9V 1600W | 0 - Immediate | $364.32 | Ver detalhes |
![]() | ![]() | BCM6123TD1E13A3T00 | DC DC CONVERTER 12V 1600W | 0 - Immediate | $382.75 | Ver detalhes |
![]() | ![]() | BCM6123TD1E13A3T01 | DC DC CONVERTER 12V 1600W | 52 - Immediate | $349.65 | Ver detalhes |
![]() | ![]() | BCM6123TD1E13A3T0R | DC DC CONVERTER 12V 1600W | 0 - Immediate | $406.14 | Ver detalhes |
![]() | ![]() | BCM6123TD1E5135T00 | DC DC CONVERTER 50V 1.75 KW | 168 - Immediate | $381.33 | Ver detalhes |
![]() | ![]() | BCM6123TD1E5135T01 | DC DC CONVERTER 50V 1.75 KW | 300 - Immediate | $421.77 | Ver detalhes |
![]() | ![]() | BCM6123TD1E5135T0R | DC DC CONVERTER 50V 1.75 KW | 0 - Immediate | $409.97 | Ver detalhes |
![]() | ![]() | BCM6123TD1E2663T00 | DC DC CONVERTER 24V 1600W | 393 - Immediate | $349.01 | Ver detalhes |
![]() | ![]() | BCM6123TD1E2663T01 | DC DC CONVERTER 24V 1600W | 0 - Immediate | $388.58 | Ver detalhes |
![]() | ![]() | BCM6123TD0G5030M0R | DC DC CONVERTER 33.8V 1.014 KW | 0 - Immediate | $634.95 | Ver detalhes |
![]() | ![]() | BCM6123TD1E1368T00 | DC DC CONVERTER 12V | 0 - Immediate | $281.78 | Ver detalhes |
![]() | ![]() | BCM6123TD1E5117T00 | DC DC CONVERTER 47.5V | 0 - Immediate | $245.43 | Ver detalhes |
![]() | ![]() | BCM6123TD1E5126T00 | DC DC CONVERTER 47.5V | 25 - Immediate | $263.39 | Ver detalhes |
![]() | ![]() | BCM6123TD1E5126T01 | DC DC CONVERTER 47.5V | 0 - Immediate | $293.38 | Ver detalhes |
DC-DC Switching Regulators
| Imagem | Número de peça do fabricante | Descrição | Corrente - Saída | Frequência - Chaveamento | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PI3741-00-LGIZ | IC REG BCK BST ADJ/21V 6A 108LGA | 6A | 1MHz | 533 - Immediate | $29.55 | Ver detalhes |
![]() | ![]() | PI3741-01-LGIZ | IC REG BCK BST ADJ/36V 6A 108LGA | 6A | 1MHz | 252 - Immediate | $28.39 | Ver detalhes |