BCM6123 Fixed Ratio DC/DC Converters
Vicor's thermally-adept ChiP-based power components enable customers to achieve cost-effective power system solutions
Vicor's BCM6123 offers low noise, fast transient response, and industry-leading efficiency and power density. This converter provides an AC impedance beyond the bandwidth of most downstream regulators, allowing input capacitance normally located at the input of a PoL regulator to be located at the primary side of the BCM. With a primary-to-secondary K factor of 1/8, the capacitance value can be reduced by a factor of 64x, resulting in savings of board area, material, and total system cost.
- Up to 98% efficiency and 125 A in a 61 mm by 25 mm package size
- Supports 380 V and 48 V applications
- Easily parallelable for higher power levels
- Bidirectional energy transfer capability
- High-end computing systems
- Automated test equipment
- High-density power supplies
- Communications systems
- Transportation
BCM6123 BCM High-Voltage Bus Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BCM6123T60E10A5T00 | DC DC CONVERTER 9V 1500W | 0 - Immediate | $436.97 | Ver detalhes |
![]() | ![]() | BCM6123T60E15A3T00 | DC DC CONVERTER 15V 1.95 KW | 0 - Immediate | $496.87 | Ver detalhes |
![]() | ![]() | BCM6123T60E15A3T01 | DC DC CONVERTER 13.5V 1.95 KW | 1 - Immediate | $522.96 | Ver detalhes |
![]() | ![]() | BCM6123T60E10A5T01 | DC DC CONVERTER 9V 1600W | 0 - Immediate | $364.32 | Ver detalhes |
![]() | ![]() | BCM6123TD1E13A3T00 | DC DC CONVERTER 12V 1600W | 0 - Immediate | $382.75 | Ver detalhes |
![]() | ![]() | BCM6123TD1E13A3T01 | DC DC CONVERTER 12V 1600W | 52 - Immediate | $349.65 | Ver detalhes |
![]() | ![]() | BCM6123TD1E13A3T0R | DC DC CONVERTER 12V 1600W | 0 - Immediate | $406.14 | Ver detalhes |
![]() | ![]() | BCM6123TD1E5135T00 | DC DC CONVERTER 50V 1.75 KW | 168 - Immediate | $381.33 | Ver detalhes |
![]() | ![]() | BCM6123TD1E5135T01 | DC DC CONVERTER 50V 1.75 KW | 300 - Immediate | $421.77 | Ver detalhes |
![]() | ![]() | BCM6123TD1E5135T0R | DC DC CONVERTER 50V 1.75 KW | 0 - Immediate | $409.97 | Ver detalhes |
![]() | ![]() | BCM6123TD1E2663T00 | DC DC CONVERTER 24V 1600W | 393 - Immediate | $349.01 | Ver detalhes |
![]() | ![]() | BCM6123TD1E2663T01 | DC DC CONVERTER 24V 1600W | 0 - Immediate | $388.58 | Ver detalhes |
![]() | ![]() | BCM6123TD0G5030M0R | DC DC CONVERTER 33.8V 1.014 KW | 0 - Immediate | $634.95 | Ver detalhes |
![]() | ![]() | BCM6123TD1E1368T00 | DC DC CONVERTER 12V | 30 - Immediate | $281.78 | Ver detalhes |
![]() | ![]() | BCM6123TD1E5117T00 | DC DC CONVERTER 47.5V | 0 - Immediate | $245.43 | Ver detalhes |
![]() | ![]() | BCM6123TD1E5126T00 | DC DC CONVERTER 47.5V | 25 - Immediate | $263.39 | Ver detalhes |
![]() | ![]() | BCM6123TD1E5126T01 | DC DC CONVERTER 47.5V | 0 - Immediate | $293.38 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BCM6123ED1E5117T00 | EVAL BOARD BCM6123XD1E5117YZZ | 0 - Immediate | $1,195.59 | Ver detalhes |
![]() | ![]() | BCM6123ED1E1368T00 | EVAL BOARD BCM6123XD1E1368YZZ | 0 - Immediate | $1,115.28 | Ver detalhes |
![]() | ![]() | BCM6123ED1E13A3T00 | EVAL BOARD BCM6123XD1E13A3YZZ | 0 - Immediate | $1,166.74 | Ver detalhes |
![]() | ![]() | BCM6123ED1E13A3T0R | EVAL BOARD BCM6123XD1E13A3YZZ | 0 - Immediate | $1,195.69 | Ver detalhes |
![]() | ![]() | BCM6123E60E10A5T01 | EVAL BOARD BCM6123X60E10A5YZZ | 0 - Immediate | $1,600.28 | Ver detalhes |
![]() | ![]() | BCM6123ED1E1368T0R | EVAL BOARD BCM6123XD1E1368YZZ | 0 - Immediate | $1,115.56 | Ver detalhes |
![]() | ![]() | BCM6123ED1E5117T0R | EVAL BOARD BCM6123XD1E5117YZZ | 0 - Immediate | $1,189.70 | Ver detalhes |
![]() | ![]() | BCM6123ED1E5117T01 | EVAL BOARD BCM6123XD1E5117YZZ | 0 - Immediate | $1,706.72 | Ver detalhes |