DCM3623 Family of Isolated Regulated DC Converters
Vicor's high-power, zero-voltage switching DC-DC converters consistently deliver high efficiency
The Vicor DCM3623 is an isolated, regulated DC converter that operates from an unregulated, wide-range input to generate an isolated 3.3 V to 48 VDC output. With its high-frequency zero-voltage-switching (ZVS) topology, the DCM converter consistently delivers high efficiency across the input line range. Modular DCM converters and downstream DC-DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load.
- Up to 320 W
- Up to 92.5% peak efficiency
- Up to 818 W/in3 power density
- Wide input range: 9 V to 154 V
- Industrial
- Process control
- Heavy equipment
- Defense/aerospace
Related resources
DCM3623 Family of Isolated Regulated DC Converters
| Imagem | Número de peça do fabricante | Descrição | Tensão - Saída 3 | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DCM3623T50T0680T70 | DC DC CONVERTER 5V 80W | - | 153 - Immediate | $262.72 | Ver detalhes |
![]() | ![]() | DCM3623T50T31A6T00 | DC DC CONVERTER 28V 160W | - | 181 - Immediate | $258.87 | Ver detalhes |
![]() | ![]() | DCM3623T50T53A6T00 | DC DC CONVERTER 48V 160W | - | 0 - Immediate | $266.16 | Ver detalhes |
![]() | ![]() | DCM3623T50T26A6T00 | DC DC CONVERTER 24V 160W | - | 0 - Immediate | $256.17 | Ver detalhes |
![]() | ![]() | DCM3623T50M04A2T00 | DC DC CONVERTER 3.3V 120W | - | 24 - Immediate | $275.34 | Ver detalhes |
![]() | ![]() | DCM3623T75H31C2T00 | DC DC CONVERTER 28V 320W | - | 281 - Immediate | $302.94 | Ver detalhes |
![]() | ![]() | DCM3623T75H26C2T00 | DC DC CONVERTER 24V 320.2W | - | 268 - Immediate | $277.82 | Ver detalhes |
![]() | ![]() | DCM3623T36G40C2T00 | DC DC CONVERTER 36V 320.4W | - | 396 - Immediate | $315.50 | Ver detalhes |
![]() | ![]() | DCM3623T36G53C2T00 | DC DC CONVERTER 48V 320.2W | - | 662 - Immediate | $287.88 | Ver detalhes |
![]() | ![]() | DCM3623T75H17C2T00 | DC DC CONVERTER 15V 321W | - | 0 - Immediate | $311.29 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Tensão - Saída | Corrente - Saída | Tensão - Entrada | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DCM3623E50M31C2M00 | EVAL BOARD DCM3623X50M31C2YZZ | 28V | 11,43A | 16V a 50V | 0 - Immediate | $1,408.85 | Ver detalhes |
![]() | ![]() | DCM3623E50T26A6M00 | EVAL BOARD DCM3623X50T26A6YZZ | 24V | 6,7A | 9V a 50V | 1 - Immediate | $1,342.39 | Ver detalhes |
![]() | ![]() | DCM3623E75H17C2T00 | EVAL BOARD DCM3623X75H17C2YZZ | 15V | 21,4A | 36V a 75V | 2 - Immediate | $1,330.25 | Ver detalhes |
![]() | ![]() | DCM3623E36G31C2T00 | EVAL BOARD DCM3623X36G31C2YZZ | 28V | 11,43A | 18V a 36V | 0 - Immediate | $1,330.49 | Ver detalhes |
![]() | ![]() | DCM3623E50M17C2M00 | EVAL BOARD DCM3623X50M17C2YZZ | 15V | 21,4A | 16V a 50V | 0 - Immediate | $1,398.36 | Ver detalhes |
![]() | ![]() | DCM3623E36G53C2T00 | EVAL BOARD DCM3623X36G53C2YZZ | 48V | 6,67A | 18V a 36V | 0 - Immediate | $1,330.19 | Ver detalhes |
![]() | ![]() | DCM3623E75H40C2T00 | EVAL BOARD DCM3623X75H40C2YZZ | 36V | 8,9A | 36V a 75V | 0 - Immediate | $1,334.51 | Ver detalhes |
![]() | ![]() | DCM3623E75H13C2T00 | EVAL BOARD DCM3623X75H13C2YZZ | 12V | 26,67A | 36V a 75V | 3 - Immediate | $1,323.84 | Ver detalhes |
![]() | ![]() | DCM3623E50M13C2M70 | EVAL BOARD DCM3623X50M13C2YZZ | 12V | 26,67A | 16V a 50V | 0 - Immediate | $1,400.04 | Ver detalhes |
![]() | ![]() | DCM3623E50M53C2M70 | EVAL BOARD DCM3623X50M53C2YZZ | 48V | 6,67A | 16V a 50V | 0 - Immediate | $1,415.38 | Ver detalhes |