DCM Series Isolated Regulated DC/DC Converter Modules

Vicor's converters offer high power density with a wide input range

Image of Vicor's DCM Series Isolated Regulated DC/DC ConvertersVicor's DCM ChiP is an isolated, regulated DC/DC converter that operates from an unregulated, wide-range input to generate an isolated output. With its high-frequency, zero-voltage switching (ZVS) topology, DCMs consistently deliver high efficiency across their specified input line range. Modular DCM converters used independently or with downstream point of load (PoL) products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point of load. Options include a family of DCMs with tighter output voltage regulation.

Features
  • Up to 600 W, 25 A continuous
  • 93.6% peak efficiency
  • Up to 1,239 W/in3 power density
  • Wide input range
Applications
  • Industrial
  • Process control
  • Transportation/heavy equipment
  • Defense/aerospace

Image of Vicor Seven Reasons 12V-48V Webinar

DCM Series 2322 Chips

ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (máx.)Tensão - Saída 1Tensão - Entrada (mín.)Available QuantityVer detalhes
DC DC CONVERTER 12V 60WDCM2322T50T1360M60DC DC CONVERTER 12V 60W50V12V9V52 - ImmediateVer detalhes
DC DC CONVERTER 15V 60WDCM2322T50T1760T60DC DC CONVERTER 15V 60W50V15V9V3 - ImmediateVer detalhes
DC DC CONVERTER 5V 60WDCM2322TA5N0660T60DC DC CONVERTER 5V 60W154V5V43V1 - ImmediateVer detalhes
DC DC CONVERTER 28V 60WDCM2322T50T3160T60DC DC CONVERTER 28V 60W50V28V9V462 - ImmediateVer detalhes
DC DC CONVERTER 48V 100WDCM2322T72S53A0T60DC DC CONVERTER 48V 100W72V48V14V0 - ImmediateVer detalhes
DC DC CONVERTER 5V 50WDCM2322T72S0650T60DC DC CONVERTER 5V 50W72V5V14V0 - ImmediateVer detalhes
DC DC CONVERTER 48V 60WDCM2322T50T5360T60DC DC CONVERTER 48V 60W50V48V9V18 - ImmediateVer detalhes
DC DC CONVERTER 12V 60WDCM2322T50T1360T60DC DC CONVERTER 12V 60W50V12V9V0 - ImmediateVer detalhes
DC DC CONVERTER 24V 60WDCM2322T50T2660T60DC DC CONVERTER 24V 60W50V24V9V318 - ImmediateVer detalhes
DC DC CONVERTER 12V 100WDCM2322T72S13A0T60DC DC CONVERTER 12V 100W72V12V14V0 - ImmediateVer detalhes
DC DC CONVERTER 15V 100WDCM2322T72S17A0T60DC DC CONVERTER 15V 100W72V15V14V5 - ImmediateVer detalhes
DC DC CONVERTER 24V 100WDCM2322T72S26A0T60DC DC CONVERTER 24V 100W72V24V14V4 - ImmediateVer detalhes
DC DC CONVERTER 3.3V 35WDCM2322T72S0435T60DC DC CONVERTER 3.3V 35W72V3,3V14V22 - ImmediateVer detalhes
DC DC CONVERTER 28V 100WDCM2322T72S31A0T60DC DC CONVERTER 28V 100W72V28V14V0 - ImmediateVer detalhes
DC DC CONVERTER 48V 100WDCM2322T72S53A0M60DC DC CONVERTER 48V 100W72V48V14V28 - ImmediateVer detalhes
DC DC CONVERTER 28V 60WDCM2322T50T3160M60DC DC CONVERTER 28V 60W50V28V9V5 - ImmediateVer detalhes
DC DC CONVERTER 15V 60WDCM2322T50T1760M60DC DC CONVERTER 15V 60W50V15V9V10 - ImmediateVer detalhes
DC DC CONVERTER 24V 100WDCM2322T72S26A0M60DC DC CONVERTER 24V 100W72V24V14V0 - ImmediateVer detalhes
DC DC CONVERTER 28V 100WDCM2322T72S31A0M60DC DC CONVERTER 28V 100W72V28V14V0 - ImmediateVer detalhes
DC DC CONVERTER 12V 100WDCM2322T72S13A0M60DC DC CONVERTER 12V 100W72V12V14V0 - ImmediateVer detalhes

DCM Series 3623 Chips

ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (máx.)Tensão - Saída 1Tensão - Entrada (mín.)Available QuantityVer detalhes
DC DC CONVERTER 5V 80WDCM3623T50T0680T70DC DC CONVERTER 5V 80W50V5V9V183 - ImmediateVer detalhes
DC DC CONVERTER 12V 240WDCM3623TA5N13B4T70DC DC CONVERTER 12V 240W154V12V43V0 - ImmediateVer detalhes
DC DC CONVERTER 5V 175WDCM3623T36G06A8T00DC DC CONVERTER 5V 175W36V5V18V148 - ImmediateVer detalhes
DC DC CONVERTER 48V 240WDCM3623TA5N53B4T00DC DC CONVERTER 48V 240W154V48V43V64 - ImmediateVer detalhes
DC DC CONVERTER 12V 160WDCM3623T50T13A6T00DC DC CONVERTER 12V 160W50V12V9V30 - ImmediateVer detalhes
DC DC CONVERTER 12V 320WDCM3623T36G13C2T00DC DC CONVERTER 12V 320W36V12V18V194 - ImmediateVer detalhes
DC DC CONVERTER 24V 320WDCM3623T50M26C2T00DC DC CONVERTER 24V 320W50V24V16V228 - ImmediateVer detalhes
DC DC CONVERTER 5V 80WDCM3623T50T0680M00DC DC CONVERTER 5V 80W50V5V9V0 - ImmediateVer detalhes
DC DC CONVERTER 12V 160.8WDCM3623T50T13A6M00DC DC CONVERTER 12V 160.8W50V12V9V163 - ImmediateVer detalhes
DC DC CONVERTER 28V 322WDCM3623T50M31C2M00DC DC CONVERTER 28V 322W50V28V16V16 - ImmediateVer detalhes
DC DC CONVERTER 36V 320.4WDCM3623T75H40C2T00DC DC CONVERTER 36V 320.4W75V36V36V87 - ImmediateVer detalhes
DC DC CONVERTER 48V 160WDCM3623T50T53A6M00DC DC CONVERTER 48V 160W50V48V9V46 - ImmediateVer detalhes
DC DC CONVERTER 5V 80WDCM3623T50T0680T00DC DC CONVERTER 5V 80W50V5V9V85 - ImmediateVer detalhes
DC DC CONVERTER 28V 160WDCM3623T50T31A6M00DC DC CONVERTER 28V 160W50V28V9V50 - ImmediateVer detalhes
3623 DCM 1/.5 N 15V 320W THDCM3623T50M17C2M703623 DCM 1/.5 N 15V 320W TH50V15V16V39 - ImmediateVer detalhes
DC DC CONVERTER 5V 175WDCM3623T36G06A8M00DC DC CONVERTER 5V 175W36V5V18V0 - ImmediateVer detalhes
3623 DCM 1/1 48V 320W THDCM3623T50M53C2T703623 DCM 1/1 48V 320W TH50V48V16V32 - ImmediateVer detalhes
DC DC CONVERTER 15V 321WDCM3623T75H17C2M00DC DC CONVERTER 15V 321W75V15V36V0 - ImmediateVer detalhes
DC DC CONVERTER 24V 82WDCM3623T75X2680T00DC DC CONVERTER 24V 82W75V24V9V0 - ImmediateVer detalhes
DC DC CONVERTER 28V 162WDCM3623T50T31A6T70DC DC CONVERTER 28V 162W50V28V9V175 - ImmediateVer detalhes

DCM Series 4623 Chips

ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (máx.)Tensão - Saída 1Tensão - Entrada (mín.)Available QuantityVer detalhes
DC DC CONVERTER 12V 400.8WDCM4623TD2J13D0T00DC DC CONVERTER 12V 400.8W420V12V180V123 - ImmediateVer detalhes
DC DC CONVERTER 24V 375WDCM4623TD2N26C8T00DC DC CONVERTER 24V 375W420V24V120V0 - ImmediateVer detalhes
DC DC CONVERTER 28V 500WDCM4623TD2K31E0T00DC DC CONVERTER 28V 500W420V28V160V36 - ImmediateVer detalhes
DC DC CONVERTER 48V 500WDCM4623TD2K53E0T00DC DC CONVERTER 48V 500W420V48V160V466 - ImmediateVer detalhes
DC DC CONVERTER 15V 500WDCM4623TD2K17E0T00DC DC CONVERTER 15V 500W420V15V160V63 - ImmediateVer detalhes
DC DC CONVERTER 12V 500WDCM4623TD2K13E0T00DC DC CONVERTER 12V 500W420V12V160V22 - ImmediateVer detalhes
DC DC CONVERTER 24V 600WDCM4623TD2H26F0T00DC DC CONVERTER 24V 600W420V24V200V35 - ImmediateVer detalhes
DC DC CONVERTER 28V 500.1WDCM4623TD2K31E0M00DC DC CONVERTER 28V 500.1W420V28V160V36 - ImmediateVer detalhes
DCM 12V 375WDCM4623TD2N13C8T70DCM 12V 375W240V12V120V19 - ImmediateVer detalhes
DC DC CONVERTER 5V 250WDCM4623TD2K06B5T00DC DC CONVERTER 5V 250W420V5V160V110 - ImmediateVer detalhes
DCM 24V 375WDCM4623TD2N26C8T70DCM 24V 375W420V24V120V0 - ImmediateVer detalhes
4623 DCM 6/1 K 24V 600W THDCM4623TD2H26F0T704623 DCM 6/1 K 24V 600W TH420V24V200V33 - ImmediateVer detalhes
DC DC CONVERTER 24V 500WDCM4623TD2K26E0T70DC DC CONVERTER 24V 500W420V24V160V75 - ImmediateVer detalhes
DC DC CONVERTER 12V 500WDCM4623TD2K13E0M00DC DC CONVERTER 12V 500W420V12V160V200 - ImmediateVer detalhes
DC DC CONVERTER 13.8V 500.9WDCM4623TD2H15E0T00DC DC CONVERTER 13.8V 500.9W420V13,8V200V56 - ImmediateVer detalhes
4623 DCM 6/.5 T 15V 500W THDCM4623TD2K17E0T704623 DCM 6/.5 T 15V 500W TH420V15V160V3 - ImmediateVer detalhes
4623 DCM 6/.5 S 12V500W THDCM4623TD2K13E0T704623 DCM 6/.5 S 12V500W TH420V12V160V51 - ImmediateVer detalhes
DC DC CONVERTER 15V 500WDCM4623TD2K17E0M00DC DC CONVERTER 15V 500W420V15V160V26 - ImmediateVer detalhes
DC DC CONVERTER 500WDCM4623TD2K31E0M70DC DC CONVERTER 500W420V28V160V15 - ImmediateVer detalhes
DC DC CONVERTER 13.8V 600.3WDCM4623TC8G16F0M00DC DC CONVERTER 13.8V 600.3W378V13,8V200V2 - ImmediateVer detalhes
Published: 2023-03-01