Gen 4 1200 V SiC FETs for 800 V Bus Applications
onsemi SiC FETs with multiple RDS(on) and package options maximize design flexibility and cost-effectiveness
onsemi UF4C/SC Generation 4 SiC FET series is based on a unique cascode configuration, rated at 1200 V and available in 23 mΩ to 70 mΩ options. These devices deliver excellent performance figures of merit (FoM) across RDS(on) x area of 1.35 mΩ cm2, RDS(on) x Eoss of 0.78 Ω µJ, RDS(on) x Coss(tr) of 4.5 Ω pF, and RDS(on) x QG of 0.9 Ω nC. They are the optimal power solution for mainstream 800 V bus architectures in on-board chargers for electric vehicles (EVs), industrial battery chargers, industrial power suppliers, DC/DC in solar, and welding machine, UPS, and induction heating applications.
Based on the multiple RDS(on) and package options available, these devices maximize design flexibility and cost-effectiveness. These devices can be safely driven with standard 0 V to 12 V or 15 V gate drive voltage. Good threshold noise margin is maintained with a true 5 V threshold voltage. Like previous generations, these SiC FETs can be operated from the typical Si IGBT, Si MOSFET, and SiC MOSFET drive voltages. They also include a built-in ESD gate protection clamp.
- 1200 V VDS rating
- Low RDS(on) from 23 mΩ to 70 mΩ
- Excellent performance FoM
- RDS(on) x area
- RDS(on) x Eoss
- RDS(on) x Coss(tr)
- RDS(on) x QG
- Safely driven with standard 0 V to 12 V or 15 V gate drive voltage
- ESD protected, HBM class 2
- Excellent threshold noise margin maintained with true 5 V threshold voltage
- Operates with all Si IGBT, Si FET, and SiC FET drive voltages
- Excellent reverse recovery
- Excellent body diode performance (VF <2 V)
- Low gate charge
- Low intrinsic capacitance
- TO-247-3L and TO-247-4L industry-standard packages
- On-board charging
- Industrial battery chargers
- PFC in solar
- Industrial power supplies
- Welding machines
- UPS
- Induction heating
Gen 4 1200 V SiC FETs for 800 V Bus Applications
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | UF4SC120023K4S | 1200V/23MOHM SIC STACKED FAST CA | 1121 - Immediate | $24.63 | Ver detalhes |
![]() | ![]() | UF4SC120030K4S | 1200V/30MOHM SIC STACKED FAST CA | 77 - Immediate | $22.85 | Ver detalhes |
![]() | ![]() | UF4C120053K3S | 1200V/53MOHM, SIC, FAST CASCODE, | 657 - Immediate 7800 - Factory Stock | $15.12 | Ver detalhes |
![]() | ![]() | UF4C120053K4S | 1200V/53MOHM, SIC, FAST CASCODE, | 102 - Immediate | $15.38 | Ver detalhes |
![]() | ![]() | UF4C120070K3S | 1200V/70MOHM, SIC, FAST CASCODE, | 708 - Immediate | $13.15 | Ver detalhes |
![]() | ![]() | UF4C120070K4S | 1200V/70MOHM, SIC, FAST CASCODE, | 1241 - Immediate 21000 - Factory Stock | $13.50 | Ver detalhes |