MHL Series Aluminum Capacitors

Chemi-Con's capacitors are ideally suited for high-temperature resistance automotive applications

Image of Chemi-Con's MHL Series Aluminum CapacitorsChemi-Con’s MHL series -40°C to +125°C SMD Aluminum electrolytic capacitors are recommended for high-temperature and high-heat resistance applications. The MHL series SMD-type aluminum electrolytic capacitors are recommended for smoothing and holdup for automotive modules and other extremely high-temperature applications including base stations in harsh environments. The MHL series can also be equipped with an anti-vibration base that improves anti-vibe resistance to +30G. The MHL series is AEC-Q200 compliant. It is perfect for hold-up circuits and is also perfect for filtering high-frequency noise.

Features
  • Downsized and longer life from current MVH series
  • Endurance: 2,000 hours to 4,000 hours at +125°C
  • Rated voltage range: 10 V to 35 V
  • Nominal capacitance range: 47 µF to 680 µF
  • For automobile modules and other high-temperature applications
  • Solvent resistant type
  • Vibration resistant structure
  • RoHS2 compliant
  • AEC-Q200 compliant
Applications
  • Automotive modules (ECU)
  • High-temperature power apps
  • High-temperature noise filtering
  • High-temperature hold-up

MHL Series Aluminum Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP ALUM 47UF 20% 16V SMDEMHL160ARA470MF61GCAP ALUM 47UF 20% 16V SMD275 - Immediate$1.03Ver detalhes
CAP ALUM 100UF 20% 10V SMDEMHL100ARA101MF61GCAP ALUM 100UF 20% 10V SMD708 - Immediate$0.85Ver detalhes
CAP ALUM 47UF 20% 25V SMDEMHL250ARA470MF61GCAP ALUM 47UF 20% 25V SMD569 - Immediate$1.04Ver detalhes
CAP ALUM 100UF 20% 16V SMDEMHL160ARA101MF61GCAP ALUM 100UF 20% 16V SMD980 - Immediate$0.85Ver detalhes
CAP ALUM 47UF 20% 35V SMDEMHL350ARA470MF61GCAP ALUM 47UF 20% 35V SMD0 - Immediate$0.89Ver detalhes
CAP ALUM 220UF 20% 10V SMDEMHL100ARA221MF80GCAP ALUM 220UF 20% 10V SMD2064 - Immediate$1.19Ver detalhes
CAP ALUM 470UF 20% 16V SMDEMHL160ARA471MJA0GCAP ALUM 470UF 20% 16V SMD1467 - Immediate$1.79Ver detalhes
CAP ALUM 680UF 20% 16V SMDEMHL160ARA681MJA0GCAP ALUM 680UF 20% 16V SMD480 - Immediate$2.33Ver detalhes
CAP ALUM 680UF 20% 10V SMDEMHL100ARA681MJA0GCAP ALUM 680UF 20% 10V SMD480 - Immediate$2.35Ver detalhes
CAP ALUM 330UF 20% 25V SMDEMHL250ARA331MJA0GCAP ALUM 330UF 20% 25V SMD615 - Immediate$1.92Ver detalhes
CAP ALUM 330UF 20% 35V SMDEMHL350ARA331MJA0GCAP ALUM 330UF 20% 35V SMD120 - Immediate$1.95Ver detalhes
CAP ALUM 100UF 20% 35V SMDEMHL350ARA101MF80GCAP ALUM 100UF 20% 35V SMD504 - Immediate$0.97Ver detalhes
CAP ALUM 100UF 20% 25V SMDEMHL250ARA101MF80GCAP ALUM 100UF 20% 25V SMD3512 - Immediate$0.97Ver detalhes
CAP ALUM 220UF 20% 16V SMDEMHL160ARA221MF80GCAP ALUM 220UF 20% 16V SMD3240 - Immediate$1.00Ver detalhes
CAP ALUM 220UF 20% 25V SMDEMHL250ARA221MHA0GCAP ALUM 220UF 20% 25V SMD982 - Immediate$1.43Ver detalhes
CAP ALUM 470UF 20% 10V SMDEMHL100ARA471MHA0GCAP ALUM 470UF 20% 10V SMD848 - Immediate$1.76Ver detalhes
CAP ALUM 220UF 20% 35V SMDEMHL350ARA221MHA0GCAP ALUM 220UF 20% 35V SMD1278 - Immediate$1.44Ver detalhes
CAP ALUM 330UF 20% 16V SMDEMHL160ARA331MHA0GCAP ALUM 330UF 20% 16V SMD821 - Immediate$1.77Ver detalhes
CAP ALUM 330UF 20% 10V SMDEMHL100ARA331MHA0GCAP ALUM 330UF 20% 10V SMD511 - Immediate$1.84Ver detalhes
Published: 2020-04-01