MHL Series Capacitors
Chemi-Con's surface-mount aluminum electrolytic capacitors guarantee 2,000 to 4,000 hours of operation at +125°C
Chemi-Con’s MHL series SMD aluminum electrolytic capacitors feature a temperature range of -40°C to +125°C and are recommended for high-temperature and high-heat-resistance applications. United Chemi-Con’s MHL series SMD-type aluminum electrolytic capacitors are recommended for smoothing and holdup for automotive modules and other extremely high-temperature applications, including base stations in harsh environments. The MHL series can also be equipped with an anti-vibration base that improves anti-vibration resistance to +30 G. The MHL series is AEC-Q200 compliant. It is perfect for hold-up circuits and is also perfect for filtering high-frequency noise.
- Downsized and longer life from MVH series
- Endurance: 2,000 to 4,000 hours at +125°C
- Rated voltage range: 10 V to 35 V
- Nominal capacitance range: 47 µF to 680 µF
- Solvent-resistant type (see precautions and guidelines)
- Vibration-resistant structure
- RoHS2 compliant
- AEC-Q200 compliant
- Automotive modules (ECUs)
- High-temperature power apps
- High-temperature noise filtering
- High-temperature hold-up circuits
MHL Series Capacitors
| Imagem | Número de peça do fabricante | Descrição | Capacitância | Resistência série equivalente (ESR) | Tensão - Nominal | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EMHL160ARA221MF80G | CAP ALUM 220UF 20% 16V SMD | 220 µF | 600mOhm a 100kHz | 16 V | 3240 - Immediate | $1.00 | Ver detalhes |
![]() | ![]() | EMHL350ARA101MF80G | CAP ALUM 100UF 20% 35V SMD | 100 µF | 600mOhm a 100kHz | 35 V | 4889 - Immediate | $0.97 | Ver detalhes |
![]() | ![]() | EMHL160ARA101MF61G | CAP ALUM 100UF 20% 16V SMD | 100 µF | 1,2Ohm a 100kHz | 16 V | 980 - Immediate | $0.85 | Ver detalhes |
![]() | ![]() | EMHL100ARA101MF61G | CAP ALUM 100UF 20% 10V SMD | 100 µF | 1,2Ohm a 100kHz | 10 V | 708 - Immediate | $0.85 | Ver detalhes |
![]() | ![]() | EMHL350ARA221MHA0G | CAP ALUM 220UF 20% 35V SMD | 220 µF | 300mOhm a 100kHz | 35 V | 1278 - Immediate | $1.44 | Ver detalhes |
![]() | ![]() | EMHL160ARA471MJA0G | CAP ALUM 470UF 20% 16V SMD | 470 µF | 200mOhm a 100kHz | 16 V | 1467 - Immediate | $1.79 | Ver detalhes |
![]() | ![]() | EMHL350ARA331MJA0G | CAP ALUM 330UF 20% 35V SMD | 330 µF | 200mOhm a 100kHz | 35 V | 1120 - Immediate | $1.95 | Ver detalhes |
![]() | ![]() | EMHL250ARA221MHA0G | CAP ALUM 220UF 20% 25V SMD | 220 µF | 300mOhm a 100kHz | 25 V | 982 - Immediate | $1.43 | Ver detalhes |
![]() | ![]() | EMHL100ARA471MHA0G | CAP ALUM 470UF 20% 10V SMD | 470 µF | 300mOhm a 100kHz | 10 V | 848 - Immediate | $1.76 | Ver detalhes |
![]() | ![]() | EMHL160ARA331MHA0G | CAP ALUM 330UF 20% 16V SMD | 330 µF | 300mOhm a 100kHz | 16 V | 821 - Immediate | $1.77 | Ver detalhes |
![]() | ![]() | EMHL160ARA681MJA0G | CAP ALUM 680UF 20% 16V SMD | 680 µF | 200mOhm a 100kHz | 16 V | 480 - Immediate | $2.33 | Ver detalhes |
![]() | ![]() | EMHL100ARA331MHA0G | CAP ALUM 330UF 20% 10V SMD | 330 µF | 300mOhm a 100kHz | 10 V | 0 - Immediate | $1.84 | Ver detalhes |
![]() | ![]() | EMHL100ARA681MJA0G | CAP ALUM 680UF 20% 10V SMD | 680 µF | 200mOhm a 100kHz | 10 V | 480 - Immediate | $2.35 | Ver detalhes |
![]() | ![]() | EMHL250ARA331MJA0G | CAP ALUM 330UF 20% 25V SMD | 330 µF | 200mOhm a 100kHz | 25 V | 929 - Immediate | $1.92 | Ver detalhes |
![]() | ![]() | EMHL250ARA470MF61G | CAP ALUM 47UF 20% 25V SMD | 47 µF | 1,2Ohm a 100kHz | 25 V | 559 - Immediate | $1.04 | Ver detalhes |
![]() | ![]() | EMHL100ARA221MF80G | CAP ALUM 220UF 20% 10V SMD | 220 µF | 600mOhm a 100kHz | 10 V | 2064 - Immediate | $1.19 | Ver detalhes |
![]() | ![]() | EMHL350ARA470MF61G | CAP ALUM 47UF 20% 35V SMD | 47 µF | 1,2Ohm a 100kHz | 35 V | 0 - Immediate | $0.89 | Ver detalhes |
![]() | ![]() | EMHL160ARA470MF61G | CAP ALUM 47UF 20% 16V SMD | 47 µF | 1,2Ohm a 100kHz | 16 V | 275 - Immediate | $1.03 | Ver detalhes |
![]() | ![]() | EMHL250ARA101MF80G | CAP ALUM 100UF 20% 25V SMD | 100 µF | 600mOhm a 100kHz | 25 V | 3512 - Immediate | $0.97 | Ver detalhes |