Digital Display Interface Solutions

Display 4K video and crystal clear audio with Tripp Lite's DisplayPort connectivity solutions

Image of Tripp Lite's DisplayPort Cable with Latches (M/M), 4 K x 2 K 3840 x 2160 @ 60 Hz DisplayPort (DP) is a digital display interface standard put forth by the Video Electronics Standards Association (VESA) that defines a digital audio/video interconnect intended to be used between computer and display monitors or computers and home theater systems. Tripp Lite's DisplayPort cables support a maximum bandwidth of 10.8 Gbps, as well as DPCP (DisplayPort Content Protection), HDCP (High-bandwidth Digital Content Protection), and UHD (Ultra-High Definition) 4K x 2K video resolutions up to 3840 x 2160 @ 60 Hz.

The Tripp Lite DisplayPort to DVI-D cable connects the DisplayPort output on a user's PC, laptop, or Ultrabook to the DVI-D single-link input on their monitor, projector, or television. No separate adapter or cable is needed. This allows users to continue using their existing DVI-D display for video without the expense of buying a new DisplayPort monitor.

The DisplayPort to HDMI cable from Tripp Lite allows users to connect a computer with DisplayPort video output to an HDMI-enabled monitor or TV. The male-to-male design eliminates the need for separate adapter and cable. The in-line passive adapter is designed for use with dual mode DisplayPort (DP++) graphics cards. It supports 1080 p video, as well as audio (provided the user's DisplayPort card supports audio pass-through). It is HDCP compatible.

Tripp Lite's P583-006-BK Mini DisplayPort to DisplayPort 4K @ 60 Hz adapter cable (M/M) connects an mDP- or thunderbolt-enabled computer or laptop to the DisplayPort input on a monitor, television, or projector. No separate power adapter is required and this black six-foot cable meets DisplayPort 1.2 standards. It lets users play digital video and audio from their mDP computer on their existing DisplayPort display without having to buy a new mDP monitor.

DisplayPort Cable with Latches (M/M), 4K x 2K, 3840 x 2160 @ 60Hz

ImagemNúmero de peça do fabricanteDescriçãoComprimentoAvailable QuantityPreçoVer detalhes
CABLE DISPLAYPORT M TO M 1' SHLDP580-001CABLE DISPLAYPORT M TO M 1' SHLD1,00' (304,80mm)87 - Immediate
250 - Factory Stock
$18.82Ver detalhes
CBL DISPLAYPORT M TO M 30' SHLDP580-030CBL DISPLAYPORT M TO M 30' SHLD30,0' (9,14m)50 - Immediate
150 - Factory Stock
$95.29Ver detalhes
CBL DISPLAYPORT M TO M 100' SHLDP580-100CBL DISPLAYPORT M TO M 100' SHLD100,0´ (30,48m)6 - Immediate
25 - Factory Stock
$233.61Ver detalhes
CABLE DISPLAYPORT M TO M 3' SHLDP580-003CABLE DISPLAYPORT M TO M 3' SHLD3,00' (914,40mm)946 - Immediate
8500 - Factory Stock
$17.55Ver detalhes
CABLE DISPLAYPORT M TO M 6' SHLDP580-006CABLE DISPLAYPORT M TO M 6' SHLD6,0' (1,83m)1123 - Immediate
26550 - Factory Stock
$20.12Ver detalhes
CBL DISPLAYPORT M TO M 10' SHLDP580-010CBL DISPLAYPORT M TO M 10' SHLD10,0´ (3,05m)1597 - Immediate
2600 - Factory Stock
$24.08Ver detalhes
CBL DISPLAYPORT M TO M 15' SHLDP580-015CBL DISPLAYPORT M TO M 15' SHLD15,0´ (4,57m)477 - Immediate
250 - Factory Stock
$43.64Ver detalhes
CBL DISPLAYPORT M TO M 20' SHLDP580-020CBL DISPLAYPORT M TO M 20' SHLD20,0' (6,10m)170 - Immediate$52.43Ver detalhes
CBL DISPLAYPORT M TO M 25' SHLDP580-025CBL DISPLAYPORT M TO M 25' SHLD25,0' (7,62m)155 - Immediate
50 - Factory Stock
$70.26Ver detalhes
CBL DISPLAYPORT M TO M 50' SHLDP580-050CBL DISPLAYPORT M TO M 50' SHLD50,0' (15,24m)73 - Immediate
150 - Factory Stock
$124.40Ver detalhes

DisplayPort to DVI-D Adapter Cable (M/M) DP with Latches, 1920 x 1200 (1080p) @ 60 Hz

ImagemNúmero de peça do fabricanteDescriçãoTipo de caboAvailable QuantityPreçoVer detalhes
CBL ASSY D-SUB 15P M TO DP M 6'P581-006-VGACBL ASSY D-SUB 15P M TO DP M 6'Redondo0 - Immediate$32.91Ver detalhes
CBL ASSY D-SUB 15P M TO DP M 6'P581-006-VGA-V2CBL ASSY D-SUB 15P M TO DP M 6'Redondo51 - Immediate
2510 - Factory Stock
$41.49Ver detalhes
CBL ASSY D-SUB 15P M TO DP M 10'P581-010-VGACBL ASSY D-SUB 15P M TO DP M 10'Redondo0 - Immediate$34.81Ver detalhes
CBL ASSY D-SUB 15P M TO DP M 10'P581-010-VGA-V2CBL ASSY D-SUB 15P M TO DP M 10'Redondo96 - Immediate
280 - Factory Stock
$42.60Ver detalhes

DisplayPort to HDMI Cable Adapter (M/M)

ImagemNúmero de peça do fabricanteDescriçãoComprimentoAvailable QuantityPreçoVer detalhes
CBL DISPLAYPORT M TO HDMI-A M 3'P582-003CBL DISPLAYPORT M TO HDMI-A M 3'3,00' (914,40mm)132 - Immediate
2600 - Factory Stock
$25.54Ver detalhes
CBL DISPLAYPORT M TO HDMI-A M 6'P582-006CBL DISPLAYPORT M TO HDMI-A M 6'6,0' (1,83m)591 - Immediate
19100 - Factory Stock
$25.54Ver detalhes
CBL DISPLAYPRT M TO HDMI-A M 25'P582-025CBL DISPLAYPRT M TO HDMI-A M 25'25,0' (7,62m)121 - Immediate$48.14Ver detalhes

Mini DisplayPort to DisplayPort Adapter Cable (M/M) 4K x 2K, 4096 x 2160 @ 60 Hz

ImagemNúmero de peça do fabricanteDescriçãoComprimentoAvailable QuantityPreçoVer detalhes
CABLE DISPLAYPORT M TO MINI M 3'P583-003CABLE DISPLAYPORT M TO MINI M 3'3,00' (914,40mm)19 - Immediate$7.84Ver detalhes
CABLE DISPLAYPORT M TO MINI M 6'P583-006CABLE DISPLAYPORT M TO MINI M 6'6,0' (1,83m)134 - Immediate
700 - Factory Stock
$10.75Ver detalhes
CABLE DISPLAYPORT M TO MINI M 3'P583-003-BKCABLE DISPLAYPORT M TO MINI M 3'3,00' (914,40mm)130 - Immediate
650 - Factory Stock
$13.01Ver detalhes
CABLE DISPLAYPORT M TO MINI M 6'P583-006-BKCABLE DISPLAYPORT M TO MINI M 6'6,0' (1,83m)691 - Immediate
3050 - Factory Stock
$13.67Ver detalhes
CBL DISPLAYPORT M TO MINI M 10'P583-010-BKCBL DISPLAYPORT M TO MINI M 10'10,0´ (3,05m)765 - Immediate
1150 - Factory Stock
$17.53Ver detalhes
CBL DISPLAYPORT M TO MINI M 10'P583-010CBL DISPLAYPORT M TO MINI M 10'10,0´ (3,05m)45 - Immediate
1000 - Factory Stock
$13.53Ver detalhes
Published: 2019-10-22