TBA 1E, TBA 1HI, and TBA 2 Series DC/DC Converters

TRACO's DC/DC converters offer low-cost solutions with continuous short circuit protection in a standard SIP-7 package

Image of TRACO Power's TBA 1E, TBA 1HI, and TBA 2 Series DC/DC Converters TRACO Power's TBA family of 1-watt and 2-watt DC/DC converters provides basic isolation of circuits for a broad range of low-power applications where price, enhanced performance, and space are critical. They are specifically designed to offer a low-cost solution with no concessions for quality and reliability. These designs improve upon the industry standard SIP-7 DC/DC footprint and are drop-in replacements for previous generation products. Features include increased I/O isolation to 1500 VDC or 3000 VDC, continuous short circuit protection, higher efficiencies, and wider operating temperatures without derating.

Features
  • Cost-optimized
  • Continuous short circuit protection
  • Up to 84% efficiency
  • 1,500 VDC or 3,000 VDC I/O isolation
  • Full load operation: 40°C to 85°C
  • >2 million hours MTBF (MIL-HDBK-217F)
  • 3.3 VIN / 5 VIN / 12 VIN / 24 VIN (±10% range)
  • Single outputs of 5 VOUT / 9 VOUT / 12 VOUT / 15 VOUT (semi-regulated)
  • Dual outputs of ±5 VOUT / ±12 VOUT / ±15 VOUT
  • 3-year warranty

TBA 1E, TBA 1HI, and TBA 2 Series DC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (mín.)Tensão - Entrada (máx.)Tensão - Saída 1Available QuantityPreçoVer detalhes
DC DC CONVERTER 5V 1WTBA 1-0511EDC DC CONVERTER 5V 1W4,5V5,5V5V218 - Immediate
2100 - Factory Stock
$4.67Ver detalhes
DC DC CONVERTER 12V 1WTBA 1-0512EDC DC CONVERTER 12V 1W4,5V5,5V12V21 - Immediate
4370 - Factory Stock
$3.90Ver detalhes
DC DC CONVERTER 15V 990MWTBA 1-0513EDC DC CONVERTER 15V 990MW4,5V5,5V15V10 - Immediate
360 - Factory Stock
$3.73Ver detalhes
DC DC CONVERTER +/-5V 1WTBA 1-0521EDC DC CONVERTER +/-5V 1W4,5V5,5V5V34 - Immediate
1520 - Factory Stock
$3.73Ver detalhes
DC DC CONVERTER +/-12V 984MWTBA 1-0522EDC DC CONVERTER +/-12V 984MW4,5V5,5V12V62 - Immediate
980 - Factory Stock
$3.75Ver detalhes
DC DC CONVERTER +/-15V 990MWTBA 1-0523EDC DC CONVERTER +/-15V 990MW4,5V5,5V15V39 - Immediate$3.73Ver detalhes
DC DC CONVERTER 5V 1WTBA 1-1211EDC DC CONVERTER 5V 1W10,8V13,2V5V70 - Immediate
720 - Factory Stock
$3.73Ver detalhes
DC DC CONVERTER 12V 1WTBA 1-1212EDC DC CONVERTER 12V 1W10,8V13,2V12V41 - Immediate
410 - Factory Stock
$4.06Ver detalhes
DC DC CONVERTER 15V 990MWTBA 1-1213EDC DC CONVERTER 15V 990MW10,8V13,2V15V30 - Immediate
400 - Factory Stock
$3.82Ver detalhes
DC DC CONVERTER +/-5V 1WTBA 1-1221EDC DC CONVERTER +/-5V 1W10,8V13,2V5V19 - Immediate
680 - Factory Stock
$3.76Ver detalhes
DC DC CONVERTER +/-12V 984MWTBA 1-1222EDC DC CONVERTER +/-12V 984MW10,8V13,2V12V47 - Immediate$3.73Ver detalhes
DC DC CONVERTER +/-15V 990MWTBA 1-1223EDC DC CONVERTER +/-15V 990MW10,8V13,2V15V67 - Immediate
1370 - Factory Stock
$3.73Ver detalhes
DC DC CONVERTER 5V 1WTBA 1-2411EDC DC CONVERTER 5V 1W21,6V26,4V5V0 - Immediate$3.73Ver detalhes
DC DC CONVERTER 12V 1WTBA 1-2412EDC DC CONVERTER 12V 1W21,6V26,4V12V21 - Immediate
490 - Factory Stock
$4.13Ver detalhes
DC DC CONVERTER 15V 990MWTBA 1-2413EDC DC CONVERTER 15V 990MW21,6V26,4V15V170 - Immediate$3.74Ver detalhes
DC DC CONVERTER +/-5V 1WTBA 1-2421EDC DC CONVERTER +/-5V 1W21,6V26,4V5V34 - Immediate$3.73Ver detalhes
DC DC CONVERTER +/-12V 984MWTBA 1-2422EDC DC CONVERTER +/-12V 984MW21,6V26,4V12V33 - Immediate
490 - Factory Stock
$4.00Ver detalhes
DC DC CONVERTER +/-15V 990MWTBA 1-2423EDC DC CONVERTER +/-15V 990MW21,6V26,4V15V431 - Immediate
850 - Factory Stock
$4.17Ver detalhes
DC DC CONVERTER 5V 1WTBA 1-0511HIDC DC CONVERTER 5V 1W4,5V5,5V5V9 - Immediate$3.85Ver detalhes
DC DC CONVERTER 12V 1WTBA 1-0512HIDC DC CONVERTER 12V 1W4,5V5,5V12V0 - Immediate$3.85Ver detalhes
Published: 2019-05-14