Low-Cost, Low-Power DC/DC Solutions
TRACO Power’s DC/DC converters are suitable for a wide variety of high-volume, cost-critical applications
TRACO Power's set of low-power DC/DC converters from the isolated TEA, TBA, TEC series, and the non-isolated TSR 1E series offer low-cost solutions while keeping a high standard of quality. All these converters focus on a unique and simple yet effective design approach of minimizing component and labor costs with complete automatization of the manufacturing process.
These next-gen products include 12 product families covering 1 W to 3 W isolated and 1 A non-isolated. Whether regulated or unregulated, isolated or designed for high ambient temperatures, TRACO Power offers a suitable converter for every high-volume, cost-critical application.
- Effective cost-efficient design
- Standard I/O isolation of 1500 VDC with optional 4000 VDC
- Operating temperature range: -40°C to +86°C without derating
- Available input ranges ±10%, 2:1, and 4:1
- Industry-standard SIP-3, SIP-4, and SIP-7 packages
- 3-year warranty
TBA Series DC/DC Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TBA 1-0310 | DC DC CONVERTER 3.3V 858MW | 225 - Immediate 1190 - Factory Stock | $3.73 | Ver detalhes |
![]() | ![]() | TBA 1-0311 | DC DC CONVERTER 5V 1W | 2069 - Immediate | $3.73 | Ver detalhes |
![]() | ![]() | TBA 1-0510 | DC DC CONVERTER 3.3V 858MW | 1604 - Immediate | $3.73 | Ver detalhes |
![]() | ![]() | TBA 1-0511 | DC DC CONVERTER 5V 1W | 1542 - Immediate 2800 - Factory Stock | $3.73 | Ver detalhes |
![]() | ![]() | TBA 1-0512 | DC DC CONVERTER 12V 960MW | 217 - Immediate 1000 - Factory Stock | $3.73 | Ver detalhes |
![]() | ![]() | TBA 1-0513 | DC DC CONVERTER 15V 975MW | 93 - Immediate 1310 - Factory Stock | $3.73 | Ver detalhes |
![]() | ![]() | TBA 1-0519 | DC DC CONVERTER 9V 990MW | 57 - Immediate 630 - Factory Stock | $3.73 | Ver detalhes |
TEA Series DC/DC Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TEA 1-0505 | DC DC CONVERTER 5V 1W | 18 - Immediate | $1.72 | Ver detalhes |
![]() | ![]() | TEA 1-0505E | DC DC CONVERTER 5V 1W | 0 - Immediate | $1.91 | Ver detalhes |
![]() | ![]() | TEA 1-0505HI | DC DC CONVERTER 5V 1W | 2398 - Immediate | $2.01 | Ver detalhes |
TEC Series DC/DC Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TEC 2-0910 | DC DC CONVERTER 3.3V 1.7W | 15 - Immediate | $10.89 | Ver detalhes |
![]() | ![]() | TEC 2-0911 | DC DC CONVERTER 5V 2W | 7 - Immediate 260 - Factory Stock | $10.89 | Ver detalhes |
![]() | ![]() | TEC 2-0912 | DC DC CONVERTER 12V 2W | 11 - Immediate 180 - Factory Stock | $10.89 | Ver detalhes |
![]() | ![]() | TEC 2-0913 | DC DC CONVERTER 15V 2W | 0 - Immediate 240 - Factory Stock | $10.89 | Ver detalhes |
![]() | ![]() | TEC 2-0915 | DC DC CONVERTER 24V 2W | 30 - Immediate | $10.89 | Ver detalhes |
![]() | ![]() | TEC 2-0919 | DC DC CONVERTER 9V 2W | 30 - Immediate | $10.89 | Ver detalhes |
![]() | ![]() | TEC 2-0921 | DC DC CONVERTER +/-5V 2W | 17 - Immediate 30 - Factory Stock | $11.68 | Ver detalhes |
![]() | ![]() | TEC 2-0922 | DC DC CONVERTER +/-12V 2W | 13 - Immediate | $11.68 | Ver detalhes |
TSR Series DC/DC Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSR 1-2433E | DC DC CONVERTER 3.3V | 0 - Immediate | $3.69 | Ver detalhes |
![]() | ![]() | TSR 1-2450E | DC DC CONVERTER 5V | 3580 - Immediate | $3.79 | Ver detalhes |