Low RDS(ON) P-Channel MOSFET

Toshiba's low RDS(ON) P-channel MOSFET for portable devices: SSM6J505NU, SSM6J501NU, SSM6J503NU

Image of Toshiba Semiconductor and Storage's Low RDS(ON) P-Channel MOSFET As the battery capacity of mobile products increases, there is also an increase in charging current. Toshiba's product uses the latest UMOS VI process to provide a product in a small 2.0 mm × 2.0 mm × 0.75 mm package (UDFN6B) that achieves low ON-resistance and allows large currents. It is ideal as a charging switch for mobile devices such as smartphones.

Low RDS(ON) P-Channel MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
MOSFET P-CH 20V 10A 6UDFNBSSM6J501NU,LFMOSFET P-CH 20V 10A 6UDFNB111594 - Immediate$0.66Ver detalhes
MOSFET P-CH 20V 6A 6UDFNBSSM6J503NU,LFMOSFET P-CH 20V 6A 6UDFNB1421 - Immediate$0.63Ver detalhes
MOSFET P-CH 12V 12A 6UDFNBSSM6J505NU,LFMOSFET P-CH 12V 12A 6UDFNB0 - Immediate$0.82Ver detalhes
Published: 2013-06-25