USB Type-C Data MUX and Power Delivery Switches

Toshiba offers effective solutions for supporting USB Type-C ports and USB power delivery

Image of Toshiba's USB Type-C Data MUX and Power Delivery SwitchesUSB Type-C connectors and USB power delivery are rapidly being adopted by the mobile handheld industry. Toshiba delivers power switches, data MUX, and ESD protection diodes require by today's new technologies.

Power Switches: Now that devices are powered by USB power delivery and QuickCharge, systems are seeing higher and higher voltages than before. A 100 W charging system delivers 20 V/5 A through, which means that a 30 V tolerant switch will be needed. Toshiba provides low-resistance 30 V switches, including Pch MOSFETs as well as IC switches that provides overvoltage protection and slew rate control.

Data Switch: Because USB Type-C features a reversible connector, an SPDT data MUX might be required to correctly transmit and receive data at the right pins. Toshiba offers a mobile 10 Gbps data MUX, which helps switch high-speed signals, such as USB 3.1 and HDMI. Solutions for low-speed SPDT switches for USB 2.0 are also available.

ESD Protection: USB ports are vulnerable to ESD damage. ESD protection diodes are robust and effective solutions for stopping expensive RMAs caused by ESD damage. High-speed signals will require low capacitance ESD and Toshiba has some of the industry’s best ESD diodes.

Block Circuit Example

SPDT Data Multiplexor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MUX/DEMUX QUAD 1:2 20TQFNTC7PCI3212MT,LFIC MUX/DEMUX QUAD 1:2 20TQFN19017 - Immediate$1.24Ver detalhes
IC USB SWITCH SPDT DUAL 10UQFNTC7USB40MU,LF(S2EIC USB SWITCH SPDT DUAL 10UQFN1451 - Immediate$0.46Ver detalhes

Power Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC GATE DRVR HIGH-SIDE 6WCSPETCK401G,LFIC GATE DRVR HIGH-SIDE 6WCSPE57375 - Immediate$0.54Ver detalhes
MOSFET N-CH 30V 15A 6UDFNBSSM6K513NU,LFMOSFET N-CH 30V 15A 6UDFNB41275 - Immediate$0.76Ver detalhes
IC PWR SWITCH N-CHAN 1:1 9WCSPTCK301G,LFIC PWR SWITCH N-CHAN 1:1 9WCSP0 - Immediate$1.04Ver detalhes
IC PWR SWITCH P-CHAN 1:1 WCSP6ETCK22910G,LFIC PWR SWITCH P-CHAN 1:1 WCSP6E885 - Immediate$0.76Ver detalhes
IC PWR SWITCH P-CHAN 1:1 WCSP6ETCK22911G,LFIC PWR SWITCH P-CHAN 1:1 WCSP6E0 - Immediate$0.82Ver detalhes
MOSFET P-CH 30V 10A 6UDFNBSSM6J507NU,LFMOSFET P-CH 30V 10A 6UDFNB50315 - Immediate$0.76Ver detalhes
IC PWR SWITCH N-CHAN 1:1 9WCSPTCK303G,LFIC PWR SWITCH N-CHAN 1:1 9WCSP8034 - Immediate$1.20Ver detalhes
IC PWR SWITCH N-CHAN 2:1 16WCSPTCK323G,LFIC PWR SWITCH N-CHAN 2:1 16WCSP9862 - Immediate$1.31Ver detalhes
MOSFET P-CH 12V 12A 6UDFNBSSM6J505NU,LFMOSFET P-CH 12V 12A 6UDFNB0 - Immediate$0.82Ver detalhes
IC PWR SWITCH N-CHAN 1:1 6WCSPTCK112G,LFIC PWR SWITCH N-CHAN 1:1 6WCSP139 - Immediate$0.67Ver detalhes

Digital Data Line ESD Protection Diodes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TVS DIODE 5.5VWM 20VC SL2DF2B7M3SL,L3FTVS DIODE 5.5VWM 20VC SL213791 - Immediate$0.33Ver detalhes
TVS DIODE 3.6VWM 24VC SL2DF2B5M4SL,L3FTVS DIODE 3.6VWM 24VC SL230589 - Immediate$0.33Ver detalhes
TVS DIODE 5.5VWM 25VC SL2DF2B6M4SL,L3FTVS DIODE 5.5VWM 25VC SL23608 - Immediate$0.33Ver detalhes
TVS DIODE 3.6VWM 15VC SL2DF2S5M4SL,L3FTVS DIODE 3.6VWM 15VC SL219 - Immediate$0.26Ver detalhes
TVS DIODE 5.5VWM 15VC SL2DF2S6M4SL,L3FTVS DIODE 5.5VWM 15VC SL239676 - Immediate$0.26Ver detalhes
TVS DIODE 3.3VWM 16VC SL2DF2S5M5SL,L3FTVS DIODE 3.3VWM 16VC SL215871 - Immediate$0.27Ver detalhes
TVS DIODE 5VWM 17VC SL2DF2S6M5SL,L3FTVS DIODE 5VWM 17VC SL29249 - Immediate$0.27Ver detalhes
TVS DIODE 3.3VWM 25VC SL2DF2B5M5SL,L3FTVS DIODE 3.3VWM 25VC SL20 - Immediate$0.30Ver detalhes
TVS DIODE 5VWM 26.5VC SL2DF2B6M5SL,L3FTVS DIODE 5VWM 26.5VC SL20 - Immediate$0.30Ver detalhes
TVS DIODE 24VWM 31.5VC SL2DF2B26M4SL,L3FTVS DIODE 24VWM 31.5VC SL223773 - Immediate$0.28Ver detalhes
TVS DIODE 11VWM 22VC SL2DF2B12M4SL,L3FTVS DIODE 11VWM 22VC SL216429 - Immediate$0.28Ver detalhes

Power Rail ESD Protection Diodes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TVS DIODE 3.5VWM SL2DF2S5.6ASL,L3FTVS DIODE 3.5VWM SL266368 - Immediate$0.20Ver detalhes
TVS DIODE 5VWM SL2-2DF2S6.8ASL,L3FTVS DIODE 5VWM SL2-2103824 - Immediate$0.20Ver detalhes
TVS DIODE 5.5VWM 20VC SL2DF2B7ASL,L3FTVS DIODE 5.5VWM 20VC SL220490 - Immediate$0.17Ver detalhes
TVS DIODE 5.5VWM 23.7VC USCDF2S6P2FU,H3FTVS DIODE 5.5VWM 23.7VC USC2125 - Immediate$0.43Ver detalhes
TVS DIODE 21VWM 27.3VC USCDF2S23P2FU,H3FTVS DIODE 21VWM 27.3VC USC0 - Immediate$0.43Ver detalhes
TVS DIODE 5.5VWM CST2CDF2S6P2CTC,L3FTVS DIODE 5.5VWM CST2C31651 - Immediate$0.46Ver detalhes
TVS DIODE 12.6VWM CST2CDF2S14P2CTC,L3FTVS DIODE 12.6VWM CST2C21092 - Immediate$0.46Ver detalhes
TVS DIODE 21VWM 35.7VC CST2CDF2S23P2CTC,L3FTVS DIODE 21VWM 35.7VC CST2C5542 - Immediate$0.47Ver detalhes

ESD Protection Diodes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TVS DIODE 1.5VWM SL2DF2S5.1ASL,L3FTVS DIODE 1.5VWM SL2284 - Immediate$0.20Ver detalhes
TVS DIODE 5VWM SL2-2DF2S6.2ASL,L3FTVS DIODE 5VWM SL2-241478 - Immediate$0.18Ver detalhes
TVS DIODE 6.5VWM SL2DF2S8.2ASL,L3FTVS DIODE 6.5VWM SL22670 - Immediate$0.20Ver detalhes
TVS DIODE 5.3VWM 16VC SL2DF2B7SL,L3FTVS DIODE 5.3VWM 16VC SL22706 - Immediate$0.20Ver detalhes
TVS DIODE 5.5VWM 20VC SL2DF2B6USL,L3FTVS DIODE 5.5VWM 20VC SL2492 - Immediate$0.27Ver detalhes
TVS DIODE 5.5VWM 20VC CST2DF2B7ACT,L3FTVS DIODE 5.5VWM 20VC CST21511 - Immediate$0.20Ver detalhes
TVS DIODE 5.5VWM 20VC ESCDF2B7AE,H3FTVS DIODE 5.5VWM 20VC ESC21605 - Immediate$0.21Ver detalhes
Updated: 2018-10-12
Published: 2015-12-04