Load-Switch IC
Toshiba's load-switch IC is an efficient and small package IC for power sequencing and power routing
When designing for circuits, it is often necessary to create a simple load-switch circuit by pairing a low RDSON FET with a logic level FET to drive the gate. An integrated load switch, from Toshiba, allows a board designer to combine these components into a single small package device.
Using a load-switch IC offers the following benefits:
- Saves board space
- Lessens part count
- Reduces voltage drop
- Improves thermal efficiency
- Easy to design and control
In addition, load switch ICs add many features that would be difficult to implement otherwise such as the following:
- Multiple slew-rate options
- Reduced inrush current
- Auto-output discharge
- Over-current protection
- Over-temperature shutdown
- Active low versus active high with pull-down control
- Reverse current blocking
Load Switch IC
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TCK1024G,LF | IC PWR SWITCH P-CHAN 1:1 WCSP6E | 1768 - Immediate | $0.87 | Ver detalhes |
![]() | ![]() | TCK22910G,LF | IC PWR SWITCH P-CHAN 1:1 WCSP6E | 885 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | TCK22911G,LF | IC PWR SWITCH P-CHAN 1:1 WCSP6E | 0 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | TCK22912G,LF | IC PWR SWITCH P-CHAN 1:1 WCSP6E | 1364 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | TCK22913G,LF | IC PWR SWITCH P-CHAN 1:1 WCSP6E | 7855 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | TCK22946G,LF | IC PWR SWITCH P-CHAN 1:1 WCSP6E | 46849 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | TCK22951G,LF | IC PWR SWITCH P-CHAN 1:1 WCSP6E | 2602 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | TC4013BP(N,F) | IC FF D-TYPE DOUBLE 1BIT 14-DIP | 3567 - Immediate | $1.14 | Ver detalhes |
![]() | ![]() | TCK22891G,LF | IC PWR SWITCH P-CHAN 1:1 WCSP6E | 3973 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | TCK22892G,LF | IC PWR SWITCH P-CHAN 1:1 WCSP6E | 0 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | TCK22893G,LF | IC PWR SWITCH P-CHAN 1:1 WCSP6E | 13890 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | TCK22894G,LF | IC PWR SWITCH P-CHAN 1:1 WCSP6E | 4965 - Immediate | $0.39 | Ver detalhes |
![]() | ![]() | TCK22921G,LF | IC PWR SWITCH P-CHAN 1:1 WCSP6E | 3993 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | TCK22922G,LF | IC PWR SWITCH P-CHAN 1:1 WCSP6E | 4900 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | TCK22923G,LF | IC PWR SWITCH P-CHAN 1:1 WCSP6E | 4150 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | TCK22925G,LF | IC PWR SWITCH P-CHAN 1:1 WCSP6E | 29163 - Immediate | $0.82 | Ver detalhes |