DCL54x 4-Channel High-Speed Digital Isolators

Toshiba's isolators support high speed performance, high voltage, and common mode transient immunity

Image of Toshiba's DCL54x (4-channel) High Speed Digital IsolatorsToshiba's digital isolators (DI) feature low pulse distortion and high CMTI, which are required for isolation of high-speed signaling, and are applicable to a wide range of consumer and industrial applications. The product offers high CMTI at 100 kV/µs (min) and leverages a proprietary magnetic coupling method developed by Toshiba. The 4-channel digital isolators come with various input and output directions and configurations, are packaged in a 16-pin SOIC16-W package, and can withstand voltages of 5 kVRMS (min). These parts are currently safety certified with UL 1577, cUL, VDE, and CQC certification approval.

Features
  • Isolation voltage rating (min): 5000 VRMS for 4-ch
  • Common mode transient isolation (CMTI) (min): +100 kV/µs
  • TJ: -40°C to +150°C
Applications
  • SPI signaling
  • Solar inverter PLC signaling
  • Motor control communication
  • Power module control signaling

DCL54x 4-Channel High-Speed Digital Isolators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICDCL540C01(T,EDGTL ISOLTR 5KV 4CH GP 16-SOIC2886 - Immediate$6.12Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICDCL540L01(T,EDGTL ISOLTR 5KV 4CH GP 16-SOIC1346 - Immediate$6.12Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICDCL540H01(T,EDGTL ISOLTR 5KV 4CH GP 16-SOIC1415 - Immediate$6.12Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICDCL540D01(T,EDGTL ISOLTR 5KV 4CH GP 16-SOIC1491 - Immediate$6.12Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICDCL541B01(T,EDGTL ISOLTR 5KV 4CH GP 16-SOIC1406 - Immediate$6.12Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICDCL541A01(T,EDGTL ISOLTR 5KV 4CH GP 16-SOIC1420 - Immediate$6.12Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICDCL541L01(T,E(ODGTL ISOLTR 5KV 4CH GP 16-SOIC1484 - Immediate$6.12Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICDCL542L01(T,E(ODGTL ISOLTR 5KV 4CH GP 16-SOIC1478 - Immediate$6.12Ver detalhes
DGTL ISOLTR 5KV 4CH GP 16-SOICDCL541H01(T,E(ODGTL ISOLTR 5KV 4CH GP 16-SOIC1490 - Immediate$6.12Ver detalhes
Published: 2024-01-19