3 kW Power Supply Design for 48 V Server and Telecom Applications
Toshiba MOSFETs are designed to handle the challenges presented by modern server designs
Toshiba SiC MOSFETs and low-voltage MOSFETs are designed to handle the challenges presented by modern server designs, such as increased space density and high thermal environments.
In this application, Toshiba offers 650 V SiC MOSFETs for the primary side and 80 V MOSFETs for the secondary side. This is combined with SiC Schottky barrier diodes and digital isolation to achieve high efficiency in a semi-bridgeless PFC and phase-shift full-bridge synchronous rectifier topology.
- 3 kW AC to DC converter
- High-efficiency MOSFETs and diodes
- Digital isolation
- Input voltage: AC 180 V to 264 V
- Output voltage: DC 50 V
- Output power: 3 kW
- Circuit topology: semi-bridgeless PFC, phase-shift full-bridge + synchronous rectification, ORing circuit for output
- Servers
- Telecom
- 48 V backplanes
3 kW Power Supply Design
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TW027U65C,RQ | N-CH SIC MOSFET, 650 V, 0.027 (T | 1934 - Immediate | $42.58 | Ver detalhes |
![]() | ![]() | TPM1R908QM,LQ | N-CH MOSFET, 80 V, 0.0019 @10V, | 8752 - Immediate | $3.07 | Ver detalhes |
![]() | ![]() | TW092V65C,LQ | N-CH SIC MOSFET, 650 V, 0.092 OH | 2480 - Immediate | $24.01 | Ver detalhes |
![]() | ![]() | TRS12V65H,LQ | DIODE SIL CARB 650V 12A 4DFNEP | 3817 - Immediate | $5.56 | Ver detalhes |
![]() | ![]() | TPW2900ENH,L1Q | PB-F POWER MOSFET TRANSISTOR DSO | 6860 - Immediate | $3.92 | Ver detalhes |
![]() | ![]() | DCL540C01(T,E | DGTL ISOLTR 5KV 4CH GP 16-SOIC | 2886 - Immediate | $6.12 | Ver detalhes |