Versatile KAWEFLEX® Control Cables

TKD Kabel control cables have PVC, PUR, and TPE jackets for flexible, tray-rated, and all-around industrial applications

Image of TKD Kabel Versatile KAWEFLEX® Control Cables TKD Kabel, an Infinite Electronics company, provides a comprehensive range of KAWEFLEX control cables engineered for industrial automation, control systems, and power distribution applications. Designed to meet UL/CSA requirements, these cables deliver reliable performance across fixed installations, tray-rated environments, and dynamic applications where flexibility and durability are essential.

The KAWEFLEX 6110 series features high-quality PVC insulation and is available in both tray-rated and standard configurations, making it ideal for control panel wiring, machine tools, and general industrial use. For applications requiring enhanced protection against mechanical stress, the KAWEFLEX 6130 and 6230 series utilize rugged PUR jackets that provide excellent resistance to abrasion, oil, and chemicals.

The KAWEFLEX 6210 series offers shielded constructions for improved electromagnetic compatibility, helping to minimize interference in sensitive control systems. Additionally, the KAWEFLEX 6310 series provides finely stranded data and signal cables with DIN color coding, ideal for instrumentation and communication applications.

For maximum versatility, the KAWEFLEX 7140 and 7240 TPE-based cables deliver all-around performance, combining flexibility, durability, and resistance to harsh environmental conditions.

Features
  • UL/CSA approved
  • Tray-rated options
  • PVC, PUR, and TPE jacket options
  • Shielded designs available
  • Wide conductor count range
  • Multiple AWG sizes
  • Oil and abrasion-resistant jackets
  • High flexibility
  • DIN color-coded conductors
  • Black and gray jacket options
  • Fixed and flex applications
  • Temperature-resistant materials
Applications
  • Industrial control panels
  • Machine tool wiring
  • Factory automation
  • Conveyor systems
  • Robotics
  • Packaging machinery
  • Instrumentation
  • Building automation
  • Power distribution
  • Cable tray installations
  • Automotive manufacturing
  • Food processing

KAWEFLEX® 6110 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
KAWEFLEX 6110 SK-PVC UL/CSA 2X1
1504619KAWEFLEX 6110 SK-PVC UL/CSA 2X1200 - Immediate$1.41Ver detalhes
Novo na DigiKey
KAWEFLEX 6210 SK-C-PVC UL/CSA 4G
1504765KAWEFLEX 6210 SK-C-PVC UL/CSA 4G200 - Immediate$2.37Ver detalhes
Novo na DigiKey
KAWEFLEX 6110 SK-PVC UL/CSA 4G1,
1504629KAWEFLEX 6110 SK-PVC UL/CSA 4G1,345 - Immediate$2.44Ver detalhes

KAWEFLEX® 6210 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
KAWEFLEX 6210 TRAY SK-C-PVC UL/C
1500503KAWEFLEX 6210 TRAY SK-C-PVC UL/C200 - Immediate$7.92Ver detalhes
Novo na DigiKey
KAWEFLEX 6210 SK-C-PVC UL/CSA 5G
1504802KAWEFLEX 6210 SK-C-PVC UL/CSA 5G200 - Immediate$8.82Ver detalhes
Novo na DigiKey
KAWEFLEX 6210 SK-C-PVC UL/CSA 4G
1504805KAWEFLEX 6210 SK-C-PVC UL/CSA 4G200 - Immediate$13.15Ver detalhes

KAWEFLEX® 6230 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
KAWEFLEX 6230 SK-C-PUR UL/CSA 2X
1504820KAWEFLEX 6230 SK-C-PUR UL/CSA 2X200 - Immediate$1.69Ver detalhes
Novo na DigiKey
KAWEFLEX 6230 SK-C-PUR UL/CSA 3G
1504821KAWEFLEX 6230 SK-C-PUR UL/CSA 3G200 - Immediate$1.92Ver detalhes
Novo na DigiKey
KAWEFLEX 6230 SK-C-PUR UL/CSA 4G
1504822KAWEFLEX 6230 SK-C-PUR UL/CSA 4G200 - Immediate$2.40Ver detalhes

KAWEFLEX® 7140 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
KAWEFLEX 7140 SK-TPE UL/CSA* 3G1
1702861KAWEFLEX 7140 SK-TPE UL/CSA* 3G10 - Immediate$3.58Ver detalhes
Novo na DigiKey
KAWEFLEX 7140 SK-TPE UL/CSA* 3G0
1702815KAWEFLEX 7140 SK-TPE UL/CSA* 3G0100 - Immediate$4.06Ver detalhes
Novo na DigiKey
KAWEFLEX 7140 SK-TPE UL/CSA* 3G1
1702896KAWEFLEX 7140 SK-TPE UL/CSA* 3G1200 - Immediate$4.07Ver detalhes

KAWEFLEX® 6310 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
KAWEFLEX 6310 SK-PVC UL/CSA 3X0,
1504875KAWEFLEX 6310 SK-PVC UL/CSA 3X0,200 - Immediate$2.50Ver detalhes
Novo na DigiKey
KAWEFLEX 6310 SK-PVC UL/CSA 3X0,
1504884KAWEFLEX 6310 SK-PVC UL/CSA 3X0,200 - Immediate$2.55Ver detalhes
Novo na DigiKey
KAWEFLEX 6310 SK-PVC UL/CSA 3X0,
1504893KAWEFLEX 6310 SK-PVC UL/CSA 3X0,200 - Immediate$2.71Ver detalhes

KAWEFLEX® 7240 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
KAWEFLEX 7240 SK-C-TPE UL/CSA* 3
1703342KAWEFLEX 7240 SK-C-TPE UL/CSA* 3200 - Immediate$5.32Ver detalhes
Novo na DigiKey
KAWEFLEX 7240 SK-C-TPE UL/CSA* 3
1703388KAWEFLEX 7240 SK-C-TPE UL/CSA* 3200 - Immediate$5.44Ver detalhes
Novo na DigiKey
KAWEFLEX 7240 SK-C-TPE UL/CSA* 4
1703343KAWEFLEX 7240 SK-C-TPE UL/CSA* 4200 - Immediate$6.92Ver detalhes
Published: 2026-04-28