2-NORM TRAY/TRAY+UV Cables

TKD Kabel UL/CSA tray cables offer reliable performance for industrial power and control systems

Image of TKD Kabel 2-NORM TRAY/TRAY+UV Cables TKD Kabel 2-NORM TRAY and TRAY+UV cables offer robust, flexible, and UL/CSA-rated solutions for power and control in demanding industrial environments. Designed for tray cable (TC-ER) and machine tool wire (MTW) applications, these products meet the rigorous mechanical, chemical, and environmental requirements of modern automation, machinery, and process control systems.

Each cable features PVC insulation and jackets for oil resistance and durability, with RAL 7001 (gray) and RAL 9005 (black) color coding. The TRAY+UV DB variants are specifically engineered for outdoor use and direct burial, featuring UV resistance and increased robustness. Available in a wide range of conductor counts (2G to 25G), gauges (18 AWG to 6 AWG), and shielding options (CY), the series provides flexible routing for both fixed and semi-flexible installations. These cables are ideal for use in cable trays, channels, and machine installations where TC-ER approval ensures compliance with NEC 336.10(7) for exposed runs between trays and equipment.

Features
  • UL TC-ER and MTW rated for exposed tray runs and machine wiring
  • CSA and CE compliant; CPR Class Eca
  • Available in standard and UV-resistant black jacket variants (TRAY+UV)
  • PVC insulation and jackets for increased oil and chemical resistance
  • Fixed or flexible installation up to 1,000 V (0.6/1 kV)
  • Outer diameter ranges: ~7.9 mm to ~23.8 mm
  • Colors: RAL 7001 (gray) and RAL 9005 (black)
  • Copper index: from 19.2 kg/km to 360 kg/km
  • Suitable for indoor, outdoor, and direct burial use (UV variants)
  • Multiple wire gauge and conductor count combinations available
Applications
  • Industrial automation and control panel wiring
  • Power distribution in cable trays or channels
  • Machine tool and process equipment
  • Oil- and chemical-exposed environments
  • Factory floor installations requiring rugged cables
  • Export-oriented plant systems with North American approvals
  • Indoor and outdoor routing of industrial Ethernet and sensor lines

2-NORM TRAY/TRAY+UV Cables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novo na DigiKey
2-NORM TRAY+UV DB TC-ER MTW UL/C
10042852-NORM TRAY+UV DB TC-ER MTW UL/C200 - Immediate$4.38Ver detalhes
Novo na DigiKey
2-NORM TRAY TC-ER MTW UL/CSA 7G1
10041352-NORM TRAY TC-ER MTW UL/CSA 7G1200 - Immediate$5.84Ver detalhes
Novo na DigiKey
KAWEFLEX SERVO 2XSL(ST)CYK-J VFD
1004955KAWEFLEX SERVO 2XSL(ST)CYK-J VFD200 - Immediate$31.74Ver detalhes
Novo na DigiKey
2-NORM TRAY+UV DB TC-ER MTW UL/C
10043062-NORM TRAY+UV DB TC-ER MTW UL/C200 - Immediate$6.31Ver detalhes
Novo na DigiKey
2-NORM TRAY+UV DB TC MTW UL/CSA
10042902-NORM TRAY+UV DB TC MTW UL/CSA595 - Immediate$1.91Ver detalhes
Novo na DigiKey
2-NORM TRAY+UV DB TC-ER MTW UL/C
10042832-NORM TRAY+UV DB TC-ER MTW UL/C180 - Immediate$2.18Ver detalhes
Novo na DigiKey
2-NORM TRAY+UV DB TC-ER MTW UL/C
10042912-NORM TRAY+UV DB TC-ER MTW UL/C200 - Immediate$2.71Ver detalhes
Novo na DigiKey
2-NORM TRAY TC-ER MTW UL/CSA 3G1
10041402-NORM TRAY TC-ER MTW UL/CSA 3G1200 - Immediate$2.80Ver detalhes
Novo na DigiKey
2-NORM TRAY+UV DB TC-ER MTW UL/C
10042842-NORM TRAY+UV DB TC-ER MTW UL/C200 - Immediate$2.86Ver detalhes
Novo na DigiKey
2-NORM TRAY TC-ER MTW UL/CSA 5G1
10041702-NORM TRAY TC-ER MTW UL/CSA 5G1200 - Immediate$2.92Ver detalhes
Novo na DigiKey
2-NORM TRAY+UV DB TC MTW UL/CSA
10042822-NORM TRAY+UV DB TC MTW UL/CSA190 - Immediate$2.92Ver detalhes
Novo na DigiKey
2-NORM TRAY+UV DB TC-ER MTW UL/C
10042992-NORM TRAY+UV DB TC-ER MTW UL/C200 - Immediate$3.05Ver detalhes
Novo na DigiKey
2-NORM TRAY+UV DB TC-ER MTW UL/C
10042922-NORM TRAY+UV DB TC-ER MTW UL/C200 - Immediate$3.23Ver detalhes
Novo na DigiKey
2-NORM TRAY TC-ER MTW UL/CSA 4G1
10041412-NORM TRAY TC-ER MTW UL/CSA 4G1500 - Immediate$3.38Ver detalhes
Novo na DigiKey
2-NORM TRAY-CY TC MTW UL/CSA 2X1
10041712-NORM TRAY-CY TC MTW UL/CSA 2X1200 - Immediate$3.72Ver detalhes
Novo na DigiKey
2-NORM TRAY+UV DB TC-ER MTW UL/C
10042862-NORM TRAY+UV DB TC-ER MTW UL/C200 - Immediate$3.76Ver detalhes
Novo na DigiKey
2-NORM TRAY+UV DB TC-ER MTW UL/C
10042932-NORM TRAY+UV DB TC-ER MTW UL/C200 - Immediate$3.73Ver detalhes
Novo na DigiKey
2-NORM TRAY TC-ER MTW UL/CSA 3G2
10041482-NORM TRAY TC-ER MTW UL/CSA 3G2200 - Immediate$4.00Ver detalhes
Novo na DigiKey
2-NORM TRAY+UV DB TC-ER MTW UL/C
10043002-NORM TRAY+UV DB TC-ER MTW UL/C199 - Immediate$4.14Ver detalhes
Novo na DigiKey
2-NORM TRAY TC-ER MTW UL/CSA 5G1
10041422-NORM TRAY TC-ER MTW UL/CSA 5G1200 - Immediate$4.27Ver detalhes
Published: 2026-02-19