UCC28780 Adaptive Zero Voltage Switching Active-Clamp Flyback Controller

Texas Instruments' UCC28780 is a high-density AC-to-DC power supply that complies with stringent global efficiency standards such as DoE Level VI and EU CoC V5 Tier-2

Image of Texas Instruments' UCC28780 Adaptive Zero Voltage Switching Active-Clamp Flyback ControllerTexas Instruments' UCC28780 is a high-frequency active-clamp flyback controller that enables high-density AC-to-DC power supplies which comply with stringent global efficiency standards such as DoE Level VI and EU CoC V5 Tier-2. User programmable advanced control law features allow performance to be optimized for both silicon (Si) and gallium nitride (GaN) power FETs. Direct operation with switching devices that combine driver and GaN FETs is further enhanced with logic-level gate signals and enable outputs.

Zero voltage switching (ZVS) is achieved over a wide operating range with advanced auto-tuning techniques, adaptive dead-time optimization, and variable switching frequency control law. Using adaptive multimode control that changes the operation based on input and output conditions, UCC28780 enables high efficiency while mitigating audible noise. With a variable switching frequency of up to 1 MHz and accurate programmable over-power protection, which provides consistent power for thermal design across wide line range, the size of passive components can be further reduced and enable high power density.

UCC28780 works with VDS-sensing synchronous rectifier controllers, such as UCC24612, to achieve higher conversion efficiency and very compact designs.

Features
  • Full and partial ZVS of primary FET with adaptive control
  • Programmable timing for external Si or GaN FETs
  • High switching frequency up to 1 MHz
  • Brownout detection without direct line sensing
  • Accurate programmable over-power protection (OPP) to support peak power mode
  • Programmable adaptive burst control and standby mode for light-load efficiency with low output ripple and audible noise mitigation
  • Internal soft start
  • NTC thermistor interface with external enable
  • Direct interface with optocoupler-based feedback allows for dynamically scalable output voltage
  • Fault protections: overtemperature, output overvoltage, output short-circuit, overcurrent, and pin fault
Applications
  • High-density AC-to-DC adapters for notebooks, tablets, TVs, set-top boxes, and printers
  • USB power delivery, direct, and fast mobile chargers
  • AC-to-DC or DC-to-DC auxiliary power supplies

UCC28780 Adaptive Zero Voltage Switching Active Clamp Flyback Controller

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OFFLINE SWITCH FLYBACK 16SOICUCC28780DIC OFFLINE SWITCH FLYBACK 16SOIC206 - Immediate$2.46Ver detalhes
IC OFFLINE SWITCH FLYBACK 16WQFNUCC28780RTETIC OFFLINE SWITCH FLYBACK 16WQFN255 - Immediate$2.53Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR UCC246121UCC24612-1EVMEVAL BOARD FOR UCC2461211 - Immediate$123.75Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HIGH-FREQUENCY MULTI-MODE SYNCHRUCC24612-1DBVTHIGH-FREQUENCY MULTI-MODE SYNCHR616 - Immediate$1.05Ver detalhes
HIGH-FREQUENCY MULTI-MODE SYNCHRUCC24612-2DBVTHIGH-FREQUENCY MULTI-MODE SYNCHR504 - Immediate$1.05Ver detalhes
SYNC RECTIFIER FLYBACKUCC24612-1DBVRSYNC RECTIFIER FLYBACK5985 - Immediate$0.89Ver detalhes
EVAL BOARD FOR UCC246121UCC24612-1EVMEVAL BOARD FOR UCC2461211 - Immediate$123.75Ver detalhes
Published: 2018-08-02