TS3USBCA4 Multiplexers (Muxes)

Texas Instruments' USB Type-C™, sideband-use (SBU) muxes that are suitable for portable audio applications

Image of Texas Instruments' TS3USBCA4 USB Type-C SBU MuxTexas Instruments' TS3USBCA4 are passive 4:1 (TS3USBCA420) and 3:1 (TS3USBCA410) muxes that support various types of differential or single-ended signals on the SBU1 and SBU2 terminals of a USB Type-C connector to different interfaces. The signals can be differential DisplayPort auxiliary (AUX), analog audio MIC, and analog ground (AGND), peripheral component interconnect express (PCIe) differential clock, or any other supported generic differential or single-ended signals.

The audio path features ultra-low ON-state resistance (RON), low crosstalk, and excellent total harmonic distortion (THD). The break-before-make (BBM) feature prevents signal distortion during signal transfer from one channel to another. The high-speed paths support bandwidth as high as 500 MHz to provide adequate support for DisplayPort AUX, PCIe clock, and other similar signals. These features combined with low power consumption make the TS3USBCA4 suitable for portable audio applications.

The TS3USBCA4 devices offer a wide supply range from 2.4 V to 5.5 V that gives users the flexibility of powering them from a single-cell battery, a 3.3 V regulator, or VBUS. They also provide options for both commercial and industrial temperature ranges.

Features
  • USB Type-C 4:1 (TS3USBCA420) and 3:1 (TS3USBCA410) mux for analog audio MIC/AGND, DisplayPort AUX, and other signals
  • General purpose mux for 0 V to 3.6 V differential or single-ended signals
  • Ultra-low RON of 60 mΩ for the AGND connections for low crosstalk performance
  • 1.8 mm x 2.6 mm, 16-pin, 0.4 mm pitch QFN package
  • High-bandwidth channels up to 500 MHz
  • Supports pin and I2C configuration
  • Supports operation from either 3.3 V ±10% regulated supply or 2.4 V to 5.5 V battery
  • Industrial temp. range: -40°C to +85°C TS3USBCA420I and TS3USBCA410I
  • Commercial temp. range: 0°C to +70°C TS3USBCA420 and TS3USBCA410
  • Low THD
Applications
  • Tablets
  • Notebooks
  • Desktops
  • Gaming consoles
  • VR modules
  • Smartphones
  • Monitors

TS3USBCA4 Muxes

ImagemNúmero de peça do fabricanteDescriçãoNúmero de canaisPacote / InvólucroAvailable QuantityPreçoVer detalhes
SBU MUX 3TO1 W/ MIC AND GNDTS3USBCA410RSVTSBU MUX 3TO1 W/ MIC AND GND116-UFQFN9248 - Immediate$1.10Ver detalhes
SBU MUX W/ MIC AND GNDTS3USBCA420RSVTSBU MUX W/ MIC AND GND116-UFQFN480 - Immediate$1.59Ver detalhes
SBU MUX 3TO1 W/ MIC AND GNDIND TTS3USBCA410IRSVTSBU MUX 3TO1 W/ MIC AND GNDIND T116-UFQFN0 - Immediate$1.22Ver detalhes
SBU MUX 4TO1 W/ MIC AND GNDIND TTS3USBCA420IRSVTSBU MUX 4TO1 W/ MIC AND GNDIND T116-UFQFN458 - Immediate$1.76Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TS3USBCA4TS3USBCA410EVMEVAL BOARD FOR TS3USBCA42 - Immediate$218.75Ver detalhes
EVAL BOARD FOR TS3USBCA4TS3USBCA420EVMEVAL BOARD FOR TS3USBCA41 - Immediate$218.75Ver detalhes
Published: 2018-12-19