TPS92518 Dual Buck LED Controllers

Texas Instruments' TPS92518 are dual buck LED controllers with SPI interface, analog, and PWM dimming

Image of Texas Instruments' TPS92518 Dual Buck LED ControllersTexas Instruments' TPS92518 family of parts are dual channel buck LED current controllers with a SPI communications interface. The serial communication interface provides a singular communication path for multichannel and platform lighting driver module (LDM) applications.

The TPS92518 uses a quasi-hysteretic control method that supports switching frequencies ranging from 1 kHz to 2 MHz. This control method enables superior, high frequency shunt FET dimming and also handles the demanding dynamic loads of adaptive LED matrix based headlamp systems.

Software programmable SPI set points (precision peak current, controlled off-time, and output voltage sense) enables designers to develop a single LED driver solution for multiple load configurations that can be quickly reconfigured for future LED driver design requirements.

The TPS92518 device has an input range up to 42 V. The TPS92518HV is a high-voltage option with an input range up to 65 V.

Features
  • SPI communications interface
    • Software configurable set points (8-bit)
    • Digital calibration and binning
    • Fault monitoring and reporting
  • Advanced, high precision dimming
    • 10,000:1 PWM dimming range
    • 255:1 analog dimming range
    • High frequency shunt FET dimming
  • Wide input voltage range 6.5 V to 65 V
  • Two independent buck LED controllers
    • High bandwidth, quasi-hysteretic control
    • Adjustable high-side sense
    • Direct PWM dimming input
    • Cycle-by-cycle current limit
Applications
  • Color mixing
  • Aftermarket lighting
  • LED general lighting
  • Projectors

TPS92518 Dual Buck LED Controllers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC LED DRIVER CTRLR PWM 24HTSSOPTPS92518HVPWPTIC LED DRIVER CTRLR PWM 24HTSSOP548 - Immediate$4.25Ver detalhes
IC LED DRIVER CTRLR PWM 24HTSSOPTPS92518PWPTIC LED DRIVER CTRLR PWM 24HTSSOP461 - Immediate$3.99Ver detalhes
IC LED DRIVER CTRLR PWM 24HTSSOPTPS92518HVPWPRIC LED DRIVER CTRLR PWM 24HTSSOP0 - Immediate$3.61Ver detalhes
IC LED DRIVER CTRLR PWM 24HTSSOPTPS92518HVQPWPRQ1IC LED DRIVER CTRLR PWM 24HTSSOP3264 - Immediate$3.85Ver detalhes
IC LED DRIVER CTRLR PWM 24HTSSOPTPS92518HVQPWPTQ1IC LED DRIVER CTRLR PWM 24HTSSOP225 - Immediate$4.54Ver detalhes
IC LED DRIVER CTRLR PWM 24HTSSOPTPS92518PWPRIC LED DRIVER CTRLR PWM 24HTSSOP0 - Immediate$2.66Ver detalhes
IC LED DRIVER CTRLR PWM 24HTSSOPTPS92518QPWPRQ1IC LED DRIVER CTRLR PWM 24HTSSOP1805 - Immediate$3.61Ver detalhes
IC LED DRIVER CTRLR PWM 24HTSSOPTPS92518QPWPTQ1IC LED DRIVER CTRLR PWM 24HTSSOP225 - Immediate$4.25Ver detalhes
Published: 2018-02-01