TPS74401 Low-Dropout (LDO) Linear Regulators

Texas Instruments' TPS74401 3 A, ultra-LDO offers a programmable soft-start

Image of Texas Instruments' TPS74401 Low-Dropout (LDO) Linear RegulatorsTexas Instruments' TPS74401 LDO linear regulators provide an easy-to-use robust power-management solution for a wide variety of applications. The user-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and application-specific integrated circuits (ASICs). The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility lets the user configure a solution that meets the sequencing requirements of field-programmable gate arrays (FPGAs), digital signal processors (DSPs), and other applications with specific start-up requirements.

A precision reference and error amplifier deliver 1% accuracy over load, line, temperature, and process. The TPS74401 family of LDOs is stable without an output capacitor or with ceramic output capacitors. The device family is fully specified from TJ= -40°C to +125°C. The TPS74401 is offered in two 20-pin small VQFN packages (a 5 mm x 5 mm RGW and a 3.5 mm x 3.5 mm RGR package), yielding a highly compact total solution size. For applications that require additional power dissipation, the DDPAK (KTW) package is also available.

Features
  • Input voltage range: 1.1 V to 5.5 V
  • Soft-start (SS) pin provides a linear startup with ramp time set by external capacitor
  • 1% accuracy over line, load, and temperature
  • Supports input voltages as low as 0.9 V with external bias supply
  • Adjustable output: 0.8 V to 3.6 V
  • Ultra-low dropout: 115 mV at 3 A (typ.)
  • Stable with any or no output capacitor
  • Excellent transient response
  • Open-drain power-good (VQFN only)
  • Packages: 5 mm x 5 mm x 1 mm VQFN (RGW), 3.5 mm x 3.5 mm VQFN (RGR), and DDPAK
Applications
  • FPGA applications
  • DSP core and I/O voltages
  • Post-regulation applications
  • Applications with special start-up time or sequencing requirements
  • Hot-swap and inrush controls

TPS74401 Low-Dropout (LDO) Linear Regulators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LINEAR POS ADJ 3A 20-VQFNTPS74401RGWRIC REG LINEAR POS ADJ 3A 20-VQFN36801 - Immediate$2.84Ver detalhes
IC REG LINEAR POS ADJ 3A TO263TPS74401KTWRIC REG LINEAR POS ADJ 3A TO2633103 - Immediate$17.27Ver detalhes
IC REG LINEAR POS ADJ 3A 20-VQFNTPS74401RGWTIC REG LINEAR POS ADJ 3A 20-VQFN1320 - Immediate$8.40Ver detalhes
IC REG LINEAR POS ADJ 3A 20-VQFNTPS74401RGRTIC REG LINEAR POS ADJ 3A 20-VQFN627 - Immediate$15.18Ver detalhes
IC REG LINEAR POS ADJ 3A 20-VQFNTPS74401MRGWREPIC REG LINEAR POS ADJ 3A 20-VQFN3029 - Immediate$28.66Ver detalhes
IC REG LINEAR POS ADJ 3A 20-VQFNTPS74401RGRRIC REG LINEAR POS ADJ 3A 20-VQFN2386 - Immediate$12.94Ver detalhes
IC REG LINEAR POS ADJ 3A 20-VQFNTPS74401RGWRG4IC REG LINEAR POS ADJ 3A 20-VQFN580 - Immediate$2.84Ver detalhes
IC REG LINEAR POS ADJ 3A TO263TPS74401KTWRG3IC REG LINEAR POS ADJ 3A TO263170 - Immediate$17.27Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoTensão - SaídaCorrente - SaídaTensão - EntradaAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TPS74401TPS74401EVM-118EVAL BOARD FOR TPS744011,2V3A1,3V a 5,25V5 - Immediate$12.50Ver detalhes
Published: 2018-01-19