TPS54424 Synchronous Step-Down Converter

Texas Instruments' TPS54424 4.5 V to 17 V input, 4 A synchronous SWIFT™ step-down converter with current mode control

Image of Texas Instruments' TPS54424 Synchronous Step-Down ConverterTexas Instruments' TPS54424 is a full featured 17 V, 4 A synchronous step-down DC/DC converter in a 3.5 mm x 3.5 mm HotRod™ QFN package.

The device is optimized for small solution size through high efficiency and integrating the high-side and low-side MOSFETs. Further space savings are achieved through peak current mode control, which reduces component count, and by selecting a high switching frequency, reducing the inductor footprint.

The peak current mode control simplifies the loop compensation and provides fast transient response. Cycle-by-cycle peak current limiting on the high-side and low-side sourcing current limit protects the device in overload situations. Hiccup limits MOSFET power dissipation if a short circuit or over loading fault persists.

A power good supervisor circuit monitors the regulator output. The PGOOD pin is an open drain output and goes high impedance when the output voltage is in regulation. An internal deglitch time prevents the PGOOD pin from pulling low unless a fault has occurred.

A dedicated EN pin can be used to control the regulator on/off and adjust the input under voltage lockout. The output voltage startup ramp is controlled by the SS/TRK pin which allows operation as either a standalone power supply or in tracking situations.

Features
  • Small 3.5 mm x 3.5 mm HotRod QFN package
  • Integrated 14.1 mΩ and 6.1 mΩ MOSFETs
  • Peak current mode control with fast transient response
  • 200 kHz to 1.6 MHz fixed switching frequency
  • Synchronizes to external clock
  • 0.6 V voltage reference ±0.85% over temperature
  • 0.6 V to 12 V output voltage range
  • Hiccup current limit
  • Safe startup into pre-biased output voltage
  • Adjustable soft-start and power sequencing
  • Adjustable input under voltage lockout
  • 3 µA shutdown current
  • Power good output monitor for undervoltage and overvoltage
  • Output overvoltage protection
  • Non-latch thermal shutdown protection
  • -40°C to +150°C operating junction temperature
  • Create a custom design using the TPS54424 with the WEBENCH® Desinger
Applications
  • Telecom and wireless infrastructure
  • Test and measurement
  • Medical imaging equipment
  • Enterprise switching
  • Servers

TPS54424 Synchronous Step-Down Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 4A 18VQFNTPS54424RNVTIC REG BUCK ADJ 4A 18VQFN2628 - Immediate$3.73Ver detalhes
IC REG BUCK ADJ 4A 18VQFNTPS54424RNVRIC REG BUCK ADJ 4A 18VQFN2581 - Immediate$3.17Ver detalhes
Published: 2017-10-31