DS90LVRA2 LVDS Dual Differential Line Receiver
Texas Instruments' receiver is designed for applications requiring a high input common-mode range, high data rates, and a CMOS output with slew-rate control
Texas Instruments' DS90LVRA2 is a dual CMOS differential line receiver that is designed for applications requiring a high-input common-mode range, high data rates, and a CMOS output with slew-rate control. The device is designed to support data rates including 600 Mbps (300 MHz) utilizing low-voltage differential signaling (LVDS) technology.
The DS90LVRA2 accepts low-voltage (350 mV typical) differential input signals and translates them to 1.8 V CMOS output levels depending on the power supply voltage. The receiver has a flow-through design for easy PCB layout. The DS90LVRA2 and the companion DS90LV027AQ LVDS line driver provide an alternative to high-power PECL/ECL devices for high-speed point-to-point interface applications.
- Switching rates: 600 Mbps (300 MHz)
- Differential skew: 50 ps (typ.)
- Channel-to-channel skew: 0.1 ns (typ.)
- Power supply: 1.8 V
- Flow-through pinout
- Power down high impedance on the LVDS inputs
- Output slew-rate control
- LVDS inputs accept LVDS/CML/LVPECL signals
- Conforms to the ANSI/TIA/EIA-644 standards
- Pin-compatible with the DS90LV028A-Q1
- OPN variants:
- Standard temperature range: 0°C to +70°C
- Industrial temperature range: -40°C to +85°C
- Communications equipment
- Enterprise systems
- Industrial
- Personal electronics
DS90LVRA2 LVDS Dual Differential Line Receivers
| Imagem | Número de peça do fabricante | Descrição | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | D9LVRA2DEMT | IC TRANSCEIVER 0/2 8WSON | 0°C a 70°C (TA) | 220 - Immediate | $2.97 | Ver detalhes |
![]() | ![]() | D9LVRA2IDEMR | IC TRANSCEIVER 0/2 8WSON | -40°C a 85°C (TA) | 4360 - Immediate | $3.19 | Ver detalhes |
![]() | ![]() | D9LVRA2IDEMT | IC TRANSCEIVER 0/2 8WSON | -40°C a 85°C (TA) | 0 - Immediate | $3.63 | Ver detalhes |
![]() | ![]() | D9LVRA2DEMR | IC TRANSCEIVER 0/2 8WSON | 0°C a 70°C (TA) | 1697 - Immediate | $2.53 | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Tipo | Função | Embarcado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DS90LVRA2EVM | EVAL BOARD FOR DS90LVRA2 | Interface | LVDS, receptor | Não | 10 - Immediate | $168.75 | Ver detalhes |