TPS631010 High-Efficiency Buck-Boost Converter

Texas Instruments' converter provides a power-supply solution for pre-regulators and voltage stabilizers in a small wafer chip scale package

Image of Texas Instruments' TPS631010 Buck-Boost ConverterTexas Instruments' TPS631010 is a constant frequency peak current mode control buck-boost converter in a tiny wafer chip scale package. The converter has a 3 A peak current limit (typical), an input voltage range of 1.6 V to 5.5 V, and provides a power-supply solution for system pre-regulators and voltage stabilizers. Depending on the input voltage, the TPS631010 automatically operates in boost, buck, or 3-cycle buck-boost mode when the input voltage is approximately equal to the output voltage.

The transitions between modes happen at a defined duty cycle and avoid unwanted toggling within the modes to reduce output voltage ripple. The quiescent current of 8 μA and power-save-mode power enable very high efficiency for light to no-load conditions. The device offers a very small solution size in a WCSP package.

Features
  • Input voltage range: 1.6 V to 5.5 V
    • Input voltage for startup: >1.65 V
  • Output voltage range: 1.2 V to 5.5 V adjustable
  • High output current capability and 3 A peak switch current:
    • Output current: 2 A for VIN ≥3 V and VOUT = 3.3 V
    • Output current: 1.5 A for VIN ≥2.7 V and VOUT = 3.3 V
  • High efficiency over the entire load range:
    • Quiescent current: 8 μA (typ.)
    • Automatic power-save-mode and forced-PWM mode configurable
  • Small solution size: 1.803 mm x 0.905 mm in a WCSP package
  • Create a custom design with the WEBENCH® Power Designer
  • Peak current buck-boost mode architecture:
    • Seamless mode transition
    • Forward and reverse current operation
    • Start-up into pre-biased outputs
    • Fixed-frequency operation with 2 MHz switching
  • Safety and robust operation features:
    • Overcurrent protection and short-circuit protection
    • Integrated soft-start with active ramp adoption
    • Overtemperature protection and overvoltage protection
    • True shutdown function with load disconnect
    • Forward and backward current limit
Applications
  • TWS
  • System pre-regulators: smartphones, tablets, terminals, and telematics
  • Point-of-load regulation: wired sensors, port/cable adapters, and dongles
  • Fingerprints and camera sensors: electronic smart locks and IP network cameras
  • Voltage stabilizers: datacom, optical modules, and cooling/heating

TPS631010 Buck-Boost Converter

ImagemNúmero de peça do fabricanteDescriçãoFunçãoConfiguração de saídaTopologiaAvailable QuantityPreçoVer detalhes
IC REG BUCK BST ADJ 1.5A 8DSBGATPS631010YBGRIC REG BUCK BST ADJ 1.5A 8DSBGAElevador/abaixadorPositivoBuck-Boost451 - Immediate$1.51Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoUso principalSaídas e tipoPotência - SaídaAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TPS631010TPS631010EVM-109EVAL BOARD FOR TPS631010CC / CC, elevador ou abaixador1 saída não isolada-10 - Immediate$73.75Ver detalhes
Published: 2023-02-08